USD
Favorite

TPSA106K010R1800 10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 1.8Ohm
Price & Procurement
45,182 In Stock
Can ship immediately Factory Stock : 18,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32800 $3.28
100 0.19670 $19.67
500 0.14748 $73.74
1,000 0.12455 $124.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3317-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
    18,000 - Factory Stock 
  • Unit Price: $0.10260
  • Cut Tape (CT)  : 478-3317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,182 - Immediate
    18,000 - Factory Stock 
  • Unit Price: $0.47000

TPSA106K010R1800

Datasheet
Digi-Key Part Number 478-3317-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSA106K010R1800
Copy  
Description CAP TANT 10UF 10% 10V 1206
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 1.8Ohm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.8Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3317-6