Add To Favorites
TCJU107M025R0070E 100µF Molded Tantalum Polymer Capacitor 25V 2924 (7361 Metric) 70mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
10 5.38700 $53.87
100 4.07010 $407.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12409-1-ND
Copy   478-12409-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCJU107M025R0070E

Copy   TCJU107M025R0070E
Description CAP TANT POLY 100UF 25V 2924
Copy   CAP TANT POLY 100UF 25V 2924
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 25V 2924 (7361 Metric) 70mOhm @ 100kHz

Copy   100µF Molded Tantalum Polymer Capacitor 25V 2924 (7361 Metric) 70mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code U
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-12409-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12409-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $3.12285
  • Digi-Reel® ? : 478-12409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®

22:02:48 6/15/2019