Add To Favorites
TAJD227K010RNJ 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.67000 $16.70
100 1.27530 $127.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1731-6-ND
Copy   478-1731-6-ND
Quantity Available 64,082
Can ship immediately

Factory Stock ?: 57,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD227K010RNJ

Copy   TAJD227K010RNJ
Description CAP TANT 220UF 10% 10V 2917
Copy   CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm

Copy   220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1731-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1731-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 63,500 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: $0.84492
  • Cut Tape (CT) ? : 478-1731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,082 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: $2.06000
  • Tape & Reel (TR) ? : TAJD227K010SNJ-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34800

08:01:28 5/27/2019