Add To Favorites
TAJC337K006RNJ 330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 500mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.89280 $446.40
1,000 0.80910 $809.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4773-2-ND
Copy   478-4773-2-ND
Quantity Available 8,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJC337K006RNJ

Copy   TAJC337K006RNJ
Description CAP TANT 330UF 10% 6.3V 2312
Copy   CAP TANT 330UF 10% 6.3V 2312
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 500mOhm

Copy   330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 500mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 478-4773-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-4773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,867 - Immediate
  • Unit Price: $2.18000
  • Digi-Reel® ? : 478-4773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,867 - Immediate
  • Unit Price: Digi-Reel®

19:45:35 8/19/2019