Add To Favorites
08055C104KAT4A 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12800 $1.28
100 0.06000 $6.00
500 0.04210 $21.05
1,000 0.03485 $34.85
2,500 0.03243 $81.08
5,000 0.02967 $148.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10836-6-ND
Copy   478-10836-6-ND
Quantity Available 7,245,262
Can ship immediately

Factory Stock ?: 4,485,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055C104KAT4A

Copy   08055C104KAT4A
Description CAP CER 0.1UF 50V X7R 0805
Copy   CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10836-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10836-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 7,230,000 - Immediate
    4,485,000 - Factory Stock ?
  • Unit Price: $0.02280
  • Cut Tape (CT) ? : 478-10836-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,245,262 - Immediate
    4,485,000 - Factory Stock ?
  • Unit Price: $0.18000
  • Tape & Reel (TR) ? : 478-1395-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 45,230,000 - Immediate
  • Unit Price: $0.02578
  • Cut Tape (CT) ? : 478-1395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,232,305 - Immediate
  • Unit Price: $0.18000
  • Digi-Reel® ? : 478-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,236,146 - Immediate
  • Unit Price: Digi-Reel®

10:35:39 7/17/2019