USD
Favorite

06035C222KAT2A 2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
656,961 In Stock
Can ship immediately Factory Stock : 420,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.03500 $3.50
500 0.02456 $12.28
1,000 0.02033 $20.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1219-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 652,000 - Immediate
    420,000 - Factory Stock 
  • Unit Price: $0.01610
  • Cut Tape (CT)  : 478-1219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 656,961 - Immediate
    420,000 - Factory Stock 
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : 478-10680-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.01400
  • Cut Tape (CT)  : 478-10680-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,580 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 478-10680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,580 - Immediate
  • Unit Price: Digi-Reel®

06035C222KAT2A

Datasheet
Digi-Key Part Number 478-1219-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035C222KAT2A
Copy  
Description CAP CER 2200PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1219-6