USD
Favorite

06035A221JAT2A 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
77,156 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.07700 $0.77
50 0.04380 $2.19
100 0.03640 $3.64
500 0.02550 $12.75
1,000 0.02111 $21.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1179-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 77,156 - Immediate
  • Unit Price: $0.01798
  • Cut Tape (CT)  : 478-1179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,156 - Immediate
    12,000 - Factory Stock 
  • Unit Price: $0.11000

06035A221JAT2A

Datasheet
Digi-Key Part Number 478-1179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035A221JAT2A
Copy  
Description CAP CER 220PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1179-6