USD
Favorite

Photo Not Available
AP8GAH139U USB Flash Drive 8GB USB 2.0
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 $11.05

Submit a request for quotation on quantities greater than those displayed.

AP8GAH139U

Datasheet
Digi-Key Part Number AP8GAH139U-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP8GAH139U
Copy  
Description USB FLASH DRIVE 8GB USB 2.0
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

USB Flash Drive 8GB USB 2.0

Copy  
Documents & Media
Datasheets AH139 USB2.0
Product Attributes
Type Description Select All
Categories
Manufacturer Apacer Memory America
Series AH139
Part Status Active
Memory Size 8GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 60°C
Size / Dimension 34.10mm L x 17.00mm W x 9.30mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1