USD
Favorite

C5060J5003AHF RF Directional Coupler General Purpose 5GHz ~ 6GHz 3dB 4W 0805 (2012 Metric)
Price & Procurement
11,799 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71300 $7.13
25 0.64400 $16.10
100 0.56350 $56.35
250 0.49452 $123.63
500 0.43700 $218.50
1,000 0.34500 $345.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1132-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.39000
  • Cut Tape (CT)  : 1173-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,799 - Immediate
  • Unit Price: $0.81000

C5060J5003AHF

Datasheet
Digi-Key Part Number 1173-1132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C5060J5003AHF
Copy  
Description RF DIR COUPLER 5GHZ-6GHZ 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler General Purpose 5GHz ~ 6GHz 3dB 4W 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C5060J5003AHF
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Frequency 5GHz ~ 6GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max 4W
Isolation 27dB
Return Loss 26dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C2327J5003AHF

RF DIR COUPLER 2.3-2.7GHZ 0805

Anaren

$0.81000 Details

DC4759J5020AHF

RF DIR COUPLER 4.7-5.9GHZ 0805

Anaren

$0.91000 Details

5300CF15A0950E

RF DIR COUPLER 4.9-5.85GHZ 0805

Johanson Technology Inc.

$1.10000 Details

PD4859J5050S2HF

RF POWER DVDR 4.8GHZ-5.9GHZ 0805

Anaren

$0.77000 Details

1M810S

RF DIR COUPLER 5GHZ-6GHZ SMD

Anaren

$2.00000 Details
Additional Resources
Standard Package 1
Other Names 1173-1132-6