USD
Favorite

AD8343ARUZ-REEL7 RF Mixer IC Cellular, WLAN Up/Down Converter 0Hz ~ 2.5GHz 14-TSSOP
Price & Procurement
966 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.14000 $9.14
10 8.25600 $82.56
25 7.87200 $196.80
100 6.83520 $683.52
250 6.52800 $1,632.00
500 5.95200 $2,976.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD8343ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: $9.14000
  • Tape & Reel (TR)  : AD8343ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34 - Immediate
  • Unit Price: $5.56800
  • Cut Tape (CT)  : AD8343ARUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 966 - Immediate
  • Unit Price: $9.14000
  • Tape & Reel (TR)  : AD8343ARUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.56800

AD8343ARUZ-REEL7

Datasheet
Digi-Key Part Number AD8343ARUZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8343ARUZ-REEL7
Copy  
Description IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC Cellular, WLAN Up/Down Converter 0Hz ~ 2.5GHz 14-TSSOP

Copy  
Documents & Media
Datasheets AD8343
Product Training Modules Analog Devices RF Spur Charts and Spur Tables
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
HTML Datasheet AD8343
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series AD8343
Packaging Digi-Reel® 
Part Status Active
RF Type Cellular, WLAN
Frequency 0Hz ~ 2.5GHz
Number of Mixers 1
Gain 7dB
Noise Figure 14dB
Secondary Attributes Up/Down Converter
Current - Supply 60mA
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD8343
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8342ACPZ-REEL7

IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP

Analog Devices Inc.

$8.54000 Details

AD8343ARUZ

IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP

Analog Devices Inc.

$9.14000 Details

PE4140B-Z

IC MIXER 0-6GHZ QUAD MSFT 6DFN

pSemi

$2.69000 Details

LT5560EDD#TRPBF

IC MIXER 10KHZ-4GHZ UP/DWN 8DFN

Linear Technology/Analog Devices

$4.01000 Details

AD8342-EVALZ

EVAL BOARD FOR AD8342

Analog Devices Inc.

$112.71000 Details

MAX2682EUT+T

IC MXR 400MHZ-2.5GHZ DWN SOT23-6

Maxim Integrated

$2.86000 Details
Additional Resources
Standard Package 1
Other Names AD8343ARUZ-REEL7DKR