USD
Favorite

AD7171BCPZ-500RL7 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3)
Price & Procurement
11,141 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.89300 $28.93
25 2.73480 $68.37
100 2.24850 $224.85
250 2.01756 $504.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7171BCPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $1.88800
  • Cut Tape (CT)  : AD7171BCPZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,141 - Immediate
  • Unit Price: $3.22000
  • Tape & Reel (TR)  : AD7171BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.56940
  • Cut Tape (CT)  : AD7171BCPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,953 - Immediate
  • Unit Price: $3.22000
  • Digi-Reel®  : AD7171BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,953 - Immediate
  • Unit Price: Digi-Reel®

AD7171BCPZ-500RL7

Datasheet
Digi-Key Part Number AD7171BCPZ-500RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7171BCPZ-500RL7
Copy  
Description IC ADC 16BIT SIGMA-DELTA 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) -
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Mounting Type Surface Mount
Base Part Number AD7171
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD7709ARUZ-REEL7

IC ADC 16BIT SIGMA-DELTA 24TSSOP

Analog Devices Inc.

$10.17000 Details

ADC120IPT

8-CHANNEL, 50KSPS TO 1MSPS, 12-B

STMicroelectronics

$4.91000 Details

MC33172DT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

$0.87000 Details

MSP430F2002IPWR

IC MCU 16BIT 1KB FLASH 14TSSOP

Texas Instruments

$1.74000 Details

ADS1015IDGSR

IC ADC 12BIT SIGMA-DELTA 10VSSOP

Texas Instruments

$2.76000 Details

AD5391BCPZ-3

IC DAC 12BIT V-OUT 64LFCSP

Analog Devices Inc.

$38.00000 Details
Additional Resources
Standard Package 1
Other Names AD7171BCPZ-500RL7DKR