USD
Favorite

TSL25711FN Optical Sensor Ambient 625nm I²C 6-WDFN
Price & Procurement
13,315 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
5 1.96400 $9.82
10 1.68300 $16.83
25 1.34640 $33.66
50 1.23420 $61.71
100 1.12200 $112.20
500 0.98176 $490.88
1,000 0.86955 $869.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TSL25711-FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.76500
  • Cut Tape (CT)  : TSL25711-FNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,315 - Immediate
  • Unit Price: $2.08000

TSL25711FN

Datasheet
Digi-Key Part Number TSL25711-FNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSL25711FN
Copy  
Description SENSOR OPT 625NM AMBIENT 6ODFN
Copy  
Detailed Description

Optical Sensor Ambient 625nm I²C 6-WDFN

Copy  
Documents & Media
Datasheets TSL2571 Datasheet
Video File Shaping the world with sensor solutions
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Ambient
Wavelength 625nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.6V ~ 3.6V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-ODFN (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TSL25721FN

SENSOR OPT 4000K AMBIENT 6DFN

ams

$2.36000 Details

LTR-303ALS-01

SENSOR OPT AMBIENT 6DFN

Lite-On Inc.

$1.14000 Details

SN74LV00APWR

IC GATE NAND 4CH 2-INP 14TSSOP

Texas Instruments

$0.41000 Details

TMD27721

SENSOR OPT 625NM AMBIENT 8SMD

ams

$3.44000 Details

OPT3001DNPT

SENSOR OPT 550NM AMBIENT 6USON

Texas Instruments

$3.75000 Details

TPS61021ADSGR

IC REG BOOST ADJUSTABLE 3A 8WSON

Texas Instruments

$1.16000 Details
Additional Resources
Standard Package 1
Other Names TSL25711-FNDKR