USD
Favorite

AK4136VQ Audio Sample Rate Converter 2 Channel 48-LQFP
Price & Procurement
1,306 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.24100 $42.41
25 4.00920 $100.23
100 3.29650 $329.65
250 2.95796 $739.49
500 2.85104 $1,425.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1121-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.30090
  • Cut Tape (CT)  : 974-1121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,306 - Immediate
  • Unit Price: $4.72000

AK4136VQ

Datasheet
Digi-Key Part Number 974-1121-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4136VQ
Copy  
Description IC SAMPLE RATE CONVERTER 48LQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Sample Rate Converter 2 Channel 48-LQFP

Copy  
Documents & Media
Datasheets AK4136 Preliminary~
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Sample Rate Converter
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²C, SPI
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Specifications 32 b
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AK4137EQ

IC SAMPLE RATE CONVERTER 48LQFP

AKM Semiconductor Inc.

$8.58000 Details
Additional Resources
Standard Package 1
Other Names 974-1121-6