USD
Favorite

ABM8-38.400MHZ-10-B1U-T 38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
686 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76600 $7.66
50 0.71620 $35.81
100 0.63290 $63.29
500 0.59962 $299.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14994-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.49968
  • Digi-Reel®  : 535-14994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
  • Unit Price: Digi-Reel®

ABM8-38.400MHZ-10-B1U-T

Datasheet
Digi-Key Part Number 535-14994-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-38.400MHZ-10-B1U-T
Copy  
Description CRYSTAL 38.4000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
PCN Design/Specification ABM8 Series Product Improvement 26/Jun/2020
HTML Datasheet ABM8 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14994-1