USD
Favorite

Price & Procurement
61,877 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30300 $3.03
50 0.27220 $13.61
100 0.24200 $24.20
500 0.22990 $114.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10212-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 61,000 - Immediate
  • Unit Price: $0.17600
  • Cut Tape (CT)  : 535-10212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,877 - Immediate
  • Unit Price: $0.36000

ABLS-8.000MHZ-B4-T

Datasheet
Digi-Key Part Number 535-10212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-8.000MHZ-B4-T
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.28000 Details

ABLS-16.000MHZ-B4-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

$0.28000 Details

2N7002P,215

MOSFET N-CH 60V 0.36A SOT-23

Nexperia USA Inc.

$0.17000 Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

$0.83000 Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.08000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.31000 Details
Additional Resources
Standard Package 1
Other Names 535-10212-6