USD
  • Preferred Supplier

Laird - Embedded Wireless Solutions

Image of Laird's BL654 Series Modules

BL654 Series Modules

Laird Connectivity's BL654 series module is designed to simplify OEM's enablement of BLE v5.0 and Thread (802.15.4) to portable, power-conscious devices.

Image of Laird's RS1xx LoRa® + BLE Packaged Sensors

RS1xx LoRa Sensors

Laird’s RS1xx series is a battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN™ and Bluetooth Low Energy (BLE) connectivity.

Image of Laird's MTRA61274Cx2 Phantom Series

MTRA61274Cx2 Phantom Series MIMO Antennas

Laird’s MTRA61274Cx2 Phantom series MIMO antennas feature wide bandwidth that covers 617 MHz to 960 MHz and 1,350 MHz to 2,700 MHz.

Videos recomendados

The Pinnacle™ 100 Demo
Episode 3: Introducing the Sentrius™ BT510 Sensor
Laird RM024 RAMP ISM Module | Digi-Key Daily
Laird SaBLE-x-R2 - Embedded World 2018
Ver todos

PTM recientes

5 minutes
BT900 Series of Intelligent Bluetooth 4.0 Dual Mode Modules
Includes an embedded Bluetooth 4.0 software stack for Classic Bluetooth and Bluetooth Low Energy (BLE) capabilities.
5 minutes
BT800 Series Bluetooth v4.0 Dual Mode Modules
The BT800 v4.0 series is a dual-mode, or Bluetooth Smart Ready Module, that supports a USB HCI interface with HID proxy mode.
5 minutes
BT700 Series Bluetooth Modules
The BT700 series are Class 1 Bluetooth v2.0 and v2.1 modules that feature a compact 15 mm x 29 mm footprint.
5 minutes
BL600 Series
Single-mode, Bluetooth Smart module using a smartBASIC core, allowing it to support a range of applications including blood pressure and heart rate monitors.
10 minutes
ConnexLink Overview
ConnexLinks are simple, easy to use transceivers that can replace thousands of feet of serial cable.
Ver todos

Acerca de Laird Connectivity

Laird Connectivity simplifica la habilitación de tecnologías inalámbricas con módulos y antenas inalámbricas líderes en el mercado, sensores integrados y plataformas de puerta de enlace, y soluciones inalámbricas específicas para el cliente. Su mejor soporte y servicios de ingeniería integrales ayudan a reducir el riesgo y mejorar el tiempo de comercialización. Cuando necesita un rendimiento inalámbrico sin igual para conectar dispositivos electrónicos con seguridad y confianza, Laird Connectivity ofrece siempre una solución.