• Preferred Supplier

ams

Videos recomendados

Color Scanning Made Easy! ams AS7261 Spectral Sensor
ams AS6200 Digital Temperature Sensors | Digi-Key Daily
ams AS6200 Temperature Sensor
Magnetic Stray Field Immunity
Ver todos

PTM recientes

10 minutes
AS5047P High Resolution Rotary Position Sensor
Featuring higher rotation speeds and higher resolution incremental outputs, the AS5047P is an angular on-axis rotary position sensor.
10 minutes
AS5600
The AS5600 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
10 minutes
AS5601 Magnetic Position Sensor
The AS5601 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
10 minutes
AS516x and AS526x Magnetic Rotary Position Sensors for Automotive Applications
Designed for automotive applications, ams utilizes proprietary differential-input technology which is immune to stray magnetic fields.
15 minutes
Cognitive Lighting Systems Overview
Interactive lighting from ams for general lighting, commercial, and industrial applications.
15 minutes
AS3421 and AS3422 Stereo Bluetooth Active Noise Cancelling (ANC) Speaker Drivers
The active noise cancelling speaker drivers key features include up to 30 dB noise reduction and are designed to interface directly to common wireless headsets.
Ver todos

Acerca de ams

ams es un líder global en el diseño y fabricación de soluciones de sensores avanzados. Nuestra misión es dar forma al mundo con las soluciones de sensor proporcionando una interfaz transparente entre los seres humanos y la tecnología. ams se centra en segmentos de mercado ricos en sensores, proporcionando soluciones de sensores de alto rendimiento e impulsando un verdadero liderazgo en tres áreas de detección: detección óptica, detección de imagen y detección de audio.

Con sede en Austria, ams emplea a unas 10,000 personas en todo el mundo y atiende a más de 8,000 clientes en todo el mundo. ams cotiza en la bolsa suiza SIX (símbolo de cotización: AMS).