MTA Connectors

TE Connectivity's MTA connectors distribute low current signals throughout electronic equipment

Image of TE Connectivity's MTA ConnectorsTE Connectivity AMP MTA interconnection systems are utilized to distribute low current signals throughout electronic equipment. The MTA-100 and MTA-156 interconnection systems are used for wire-to-board or wire-to-wire applications using insulation displacement contacts, or IDCs.

Mass termination of wires provides the lowest applied cost because it drastically reduces the labor content of virtually any required cable or harness assembly. The MTA-100 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on .100 in [2.54 mm] centerline. The design features wire feed-through capability for daisy-chain applications. The MTA-156 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on .156 in [3.96 mm] centerline. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

Features
  • MTA-100 connectors
    • Connectors and headers for positions 2-28, shrouded headers 2-14
    • Terminates 22-28 AWG discrete wire or notched ribbon cable
    • 250 V, 5 A contact rating
  • Connectors and headers are end-to-end stackable, with shrouded headers being the exception
  • Contacts are lubricated for fretting corrosion protection
  • Molded ribs on housing prevent reverse-mating
  • MTA-156 connectors
    • Connectors and headers for positions 2-24
    • Terminates 18-26 AWG discrete wire or notched ribbon cable
    • 600 V, up to 12.5 A contact rating
  • Color-coded housing for wire gauge
  • Insulation Displacement Contacts (IDC) eliminate the need to strip wires
  • Audible latch for wire-to-wire (posted) housings
  • Tin, 15 µin and 30 µin gold plating options
Applications
  • Garage door openers
  • Gasoline pumps
  • Household appliances
  • Coin changers
  • Vending machines
  • Fitness equipment

MTA-100 Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CONN DUST COVER 18POS MTA-1001-640550-8CONN DUST COVER 18POS MTA-100656 - InmediataVer detalles
CONN COVER STRAIN RELIEF 18POS1-643075-8CONN COVER STRAIN RELIEF 18POS1034 - InmediataVer detalles
20P MTA100 MOLDED COVER2-643075-020P MTA100 MOLDED COVER1716 - InmediataVer detalles
CONN COVER STRAIN RELIEF 24POS2-643075-4CONN COVER STRAIN RELIEF 24POS774 - InmediataVer detalles
CONN COVER STRAIN RELIEF 17POS1-643075-7CONN COVER STRAIN RELIEF 17POS0Ver detalles
CONN COVER STRAIN RELIEF 16POS1-643077-6CONN COVER STRAIN RELIEF 16POS770 - InmediataVer detalles
CONN COVER 18POS STRAIN RELIEF1-643077-8CONN COVER 18POS STRAIN RELIEF0Ver detalles
CONN DUST COVER 28POS MTA-1002-640550-8CONN DUST COVER 28POS MTA-1000Ver detalles
CONN COVER STRAIN RELIEF 22POS2-643075-2CONN COVER STRAIN RELIEF 22POS0Ver detalles
CONN STRAIN RELIEF COVER 2POS643075-2CONN STRAIN RELIEF COVER 2POS60505 - InmediataVer detalles
Publicado: 2012-08-17