Delta 56 Terminal-Mount Antenna

The Siretta Ltd IP67 wideband hinged, terminal-mount, dipole antenna provides 5G and 4G support

Image of Siretta Ltd Delta 56 Terminal-Mount Antenna The Siretta Ltd Delta 56 is a compact, blade-style antenna designed for wideband coverage across a broad frequency range of 600 MHz to 6,000 MHz. The antenna is ideal for applications demanding reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM.

With an IP67 rating, the Delta 56 is sealed against water and dust ingress, making it suitable for both indoor and outdoor mounting applications. Sold with an SMA male connector as standard, this antenna features a swivel knuckle design that enables flexible positioning, allowing the antenna to be oriented at straight, 45°, or 90° angles, with 360° rotation to help achieve optimal signal alignment.

Features
  • Supports 5G NR, 4G LTE, 3G UMTS, and 2G quad-band GSM
  • Supports both LTE Cat M and LTE Cat NB-IoT
  • Covers a wideband range from 600 MHz to 6,000 MHz
  • Hinged tilt/swivel joint for optimal signal alignment
  • SMA (male) connector
  • IP67-rated housing for outdoor and harsh environments
Applications
  • IoT and LPWAN for asset tracking, agriculture, and monitoring
  • Building and perimeter security for LTE/5G-connected cameras
  • Networking gateways
  • Industrial wireless equipment
  • Smart metering enclosures
  • Ruggedized communication terminals
  • Telemetry and control systems

Delta 56 Terminal-Mount Antenna

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IP67 WIDEBAND 5G/4G HINGED TERMIDELTA56/X/SMAM/S/S/32IP67 WIDEBAND 5G/4G HINGED TERMI13 - Inmediata$38.60Ver detalles
Publicado: 2025-12-02