Delta 52 IP67 Hinged Wideband 5G/4G Terminal Mount Antenna

The Siretta Delta 52 IP67 hinged terminal mount antenna delivers wideband coverage across the 600 MHz to 6000 MHz frequency range

Image of Siretta Delta 52 IP67 Hinged Wideband 5G/4G Terminal Mount AntennaThe Siretta Delta 52 waterproof 5G SMA antenna delivers wideband coverage across the 600 MHz to 6000 MHz frequency range. This high gain monopole features a swivel knuckle design that allows for flexible positioning at 0°, 45°, or 90° angles, with full 360° rotation to support optimal signal alignment in a variety of installations.

Supporting a wide range of wireless technologies, including cellular 5G/4G, Wi-Fi® 6, ISM 868/915, and LPWAN Cat M and NB-IoT protocols, the Delta 52 is a versatile solution for multiband applications. Verified through anechoic chamber testing, it provides consistently high peak gain and stable VSWR across its entire operational bandwidth.

Features
  • Operates between 600 MHz to 6000 MHz
  • Supports 5G NR/4G LTE/Cat M/NB-IoT/3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • High gain monopole terminal antenna
  • Hinged 90° swivel joint
  • Terminated with SMA (M) connector
  • IP67 waterproof enclosure
Applications
  • Outdoor wireless telemetry systems
  • Smart city infrastructure, lighting, and waste management
  • Industrial routers and cellular gateways
  • Building and perimeter security for LTE/5G-connected cameras

Delta 52 IP67 Hinged Wideband 5G/4G Terminal Mount Antenna

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IP67 HIGH GAIN WIDEBAND HINGED MDELTA52/X/SMAM/S/S/32IP67 HIGH GAIN WIDEBAND HINGED M6 - Inmediata$38.60Ver detalles
Publicado: 2025-12-02