ratiopacPRO™ / compacPRO™ / COMPTEC™ Series Case Platforms

Schroff’s case platforms provide fully functional, stylish enclosures for OEMs

Image of Schroff's ratiopacPRO™/compacPRO™/COMPTEC™ Series Case PlatformsSchroff's case platforms provide fully functional, stylish enclosures for OEMs. Compatible with a vast range of accessories, cases can be configured to meet most applications using standard catalog components. Whether it is a CompactPCI, VME, or proprietary application, the Schroff case family has off-the-shelf solutions in portable, desk, or rack-mount configurations.

ratiopacPRO / ratiopacAIR cases offer a versatile solution for space-optimized electronic packaging with integral EMC shielding and optional passive ventilation.
  • In accordance with IEEE1101.1/.10/.11 for VME and CompactPCI applications
  • Integral ventilation chambers for efficient thermal management
  • Available in rack-mount, desktop, and tower models
  • Stylish paint finish RAL7016/RAL9006 (charcoal, gray, and silver)
  • Dimensions
    • Height: 2U to 7U
    • Width: 28 HP to 84 HP
    • Depth: 255.5 mm to 495.5 mm
compacPRO cases deliver a rugged desktop-enclosure solution for 19 in. components or individual electronics assemblies in medical, test, or VME-based applications.
  • Interior designed to IEC 60297-3
  • Rugged die-cast and extruded framework
  • Top and bottom covers easily removed for access
  • Adjustable tip-up handle
  • Available in desktop or portable models
  • Dimensions
    • Height: 2U, 3U, 4U, and 6U
    • Width: 28 HP to 84 HP
    • Depth: 271 mm to 511 mm
COMPTEC cases are ideal for housing 19 in. rack-mounted equipment in portable or desktop applications.
  • Interior dimensions in accordance with IEC 60297-2
  • Rugged die-cast and extruded frame
  • Stylish paint finish RAL7016/RAL9006 (charcoal, gray, and silver)
  • Available in desktop or portable models
  • Dimensions
    • Height: 3U to 12U
    • Width: 520 mm
    • Depth: 300 mm to 600 mm
View More ratiopacPRO Series

ratiopacPRO

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
SUBRACK INSUL STRIP 84HP 10PCS24560884SUBRACK INSUL STRIP 84HP 10PCS6 - InmediataVer detalles
CASE ALUM NAT 12.4224571041CASE ALUM NAT 12.42"L X 17.67"W0Ver detalles
CASE ALUM NAT 14.7824571042CASE ALUM NAT 14.78"L X 17.67"W0Ver detalles
CASE ALUM NAT 17.1524571043CASE ALUM NAT 17.15"L X 17.67"W1 - InmediataVer detalles
CASE ALUM NAT 17.1524571091CASE ALUM NAT 17.15"L X 17.67"W1 - InmediataVer detalles
RATIPACPRO HANDLES FOR 3U 1SET24571301RATIPACPRO HANDLES FOR 3U 1SET0Ver detalles
HNDL FOR 3U SUBRACK/HSNG 2PC24571349HNDL FOR 3U SUBRACK/HSNG 2PC0Ver detalles
HNDL FOR 6U SUBRACK/HSNG 1SET24571351HNDL FOR 6U SUBRACK/HSNG 1SET0Ver detalles
EARTHING KIT24571380EARTHING KIT7 - InmediataVer detalles
ENCLOS HSNG FOR 3U 84HP 255MM24571438ENCLOS HSNG FOR 3U 84HP 255MM0Ver detalles
ENCLOS HSNG FOR 3U 84HP 315MM24571441ENCLOS HSNG FOR 3U 84HP 315MM0Ver detalles
ENCLOS HSNG FOR 4U 84HP 255MM24571486ENCLOS HSNG FOR 4U 84HP 255MM0Ver detalles
ENCLOS HSNG FOR 6U 84HP 435MM24571539ENCLOS HSNG FOR 6U 84HP 435MM0Ver detalles
ENCLOS HSNG FOR 3/4U 84HP 255MM24571582ENCLOS HSNG FOR 3/4U 84HP 255MM0Ver detalles
ENCLOS HSNG FOR 3/4U 84HP 315MM24571585ENCLOS HSNG FOR 3/4U 84HP 315MM0Ver detalles

compacPRO

ImagenNúmero de pieza del fabricanteDescripciónTamaño/DimensiónAlturaCantidad disponible
CASE ALUM GRAY 10.6714575163CASE ALUM GRAY 10.67"L X 18.54"W18.543" L x 10.669" A (471.00mm x 271.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 13.0314575165CASE ALUM GRAY 13.03"L X 18.54"W18.543" L x 13.031" A (471.00mm x 331.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 15.3914575167CASE ALUM GRAY 15.39"L X 18.54"W18.543" L x 15.394" A (471.00mm x 391.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 17.7614575169CASE ALUM GRAY 17.76"L X 18.54"W18.543" L x 17.756" A (471.00mm x 451.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 20.1214575171CASE ALUM GRAY 20.12"L X 18.54"W20.118" L x 18.543" A (511.00mm x 471.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 10.6714575174CASE ALUM GRAY 10.67"L X 18.54"W18.543" L x 10.669" A (471.00mm x 271.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 13.0314575175CASE ALUM GRAY 13.03"L X 18.54"W18.543" L x 13.031" A (471.00mm x 331.00mm)5.791" (147.10mm)1 - InmediataVer detalles
CASE ALUM GRAY 15.3914575176CASE ALUM GRAY 15.39"L X 18.54"W18.543" L x 15.394" A (471.00mm x 391.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 20.1214575178CASE ALUM GRAY 20.12"L X 18.54"W20.118" L x 18.543" A (511.00mm x 471.00mm)5.791" (147.10mm)0Ver detalles
CASE ALUM GRAY 15.3914575267CASE ALUM GRAY 15.39"L X 18.54"W18.543" L x 15.394" A (471.00mm x 391.00mm)7.543" (191.60mm)0Ver detalles
CASE ALUM GRAY 10.6714575463CASE ALUM GRAY 10.67"L X 18.54"W18.543" L x 10.669" A (471.00mm x 271.00mm)11.043" (280.50mm)0Ver detalles
CASE ALUM GRAY 13.0314575465CASE ALUM GRAY 13.03"L X 18.54"W18.543" L x 13.031" A (471.00mm x 331.00mm)11.043" (280.50mm)0Ver detalles
CASE ALUM GRAY 15.3914575467CASE ALUM GRAY 15.39"L X 18.54"W18.543" L x 15.394" A (471.00mm x 391.00mm)11.043" (280.50mm)0Ver detalles
CASE ALUM GRAY 17.7614575469CASE ALUM GRAY 17.76"L X 18.54"W18.543" L x 17.756" A (471.00mm x 451.00mm)11.043" (280.50mm)0Ver detalles
CASE ALUM GRAY 20.1214575471CASE ALUM GRAY 20.12"L X 18.54"W20.118" L x 18.543" A (511.00mm x 471.00mm)11.043" (280.50mm)4 - InmediataVer detalles
Publicado: 2013-11-12