5P49V60 VersaClock® 6E Programmable Clock Generator

IDT’s 5P49V60 VersaClock 6E programmable clock generator is IDT's sixth generation of clock technology designed for automotive applications

Image of IDT’s 5P49V60 VersaClock 6E Programmable Clock GeneratorIDT’s 5P49V60 is a programmable clock generator intended for automotive applications. Configurations may be stored in on-chip one-time programmable (OTP) memory or changed using I2C interface. This is IDT’s sixth generation of programmable clock technology (VersaClock 6E). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation.

Two select pins allow up to four different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (U.S., Japan, Europe), or system production margin testing. The device may be configured to use one of two I2C addresses to allow multiple devices to be used in a system.

Features
  • Four banks of internal OTP memory
    • In-system or factory programmable
    • Two select pins accessible with processor GPIOs or bootstrapping
  • I2C serial programming interface
    • 0xD0 or 0xD4 I2C address options allow multiple devices configured in the same system
  • Reference LVCMOS output clock
  • Redundant clock inputs with manual switchover
  • High-performance, low phase noise PL, < 0.5 ps RMS typical phase jitter on outputs
  • Flexible 1.8 V, 2.5 V, 3.3 V power-rails
  • 4 mm × 4 mm 24-VFQFPN wettable flank package
  • Programmable output enable or power-down mode
  • Four universal output pairs individually configurable
    • Differential (LVPECL, LVDS, or HCSL)
    • Two single-ended (2 LVCMOS in-phase or 180 degrees out of phase)
    • I/O VDDs can be mixed and matched, supporting 1.8 V (LVDS and LVCMOS), 2.5 V, or 3.3 V
  • Output frequency ranges
    • LVCMOS clock outputs: 1 MHz to 200 MHz
    • LVDS, LVPECL, HCSL differential clock outputs: 1 MHz to 350 MHz
  • AEC-Q100 qualified
  • -40°C to +105°C (Grade 2) temperature operation 
Applications
  • Automotive infotainment
  • Dashboard systems
  • In-vehicle networking
  • Audio/video applications
  • Camera applications
  • Active antennas
  • PCI® Express 1.0 / 2.0 / 3.0

5P49V60 VersaClock® 6E Programmable Clock Generator

ImagenNúmero de pieza del fabricanteDescripciónPLLEntradaNúmero de circuitosCantidad disponibleVer detalles
VERSACLOCK 6E AUTOMOTIVE5P49V60A000NLG2VERSACLOCK 6E AUTOMOTIVEHCSL, LVCMOS, LVDS, LVPECL, cristal1490 - InmediataVer detalles
Publicado: 2019-04-15