Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AEC

Eaton Electronics provides ultra-low capacitance ideal for high-speed data applications

Image of Eaton Electronics Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AECEaton Electronics presents the 0402ESDA-AEC automotive grade ESD supressor which is AEC-Q200 qualified and provides ultra-low capacitance (0.05 pF), and ideal for high-speed data applications. These supressors have electrostatic discharge (ESD) protection with fast response time (less than 1 nano-second), allowing equipment to pass IEC 61000-4-2 Level 4 testing. 0402ESDA-AEC is a compact (0402) package size for single-line, bi-directional protection applications where board space and power consumption is critical.

Features
  • Low leakage current (less than 0.1 nA typical) reduces power consumption
  • 0402 (1005 metric) compact design utilizes less board space
  • ESD protection with fast response time (less than 1 ns), allowing equipment to pass IEC 61000-4-2 Level 4 testing
  • AEC-Q200 qualified
  • Ultra-low capacitance (0.05 pF) ideal for high speed data applications
  • Single-line, bi-directional device
Applications
  • Infotainment and telematics:
    • In-vehicle infotainment (IVI) and navigation
    • Audio subsytems
    • USB and Ethernet hubs
    • Active noise cancellation (ANC)
  • High-speed data ports and interface: RF Antenna, Ethernet, USB, HDMI
  • Automotive body electronics: central body control unit, vehicle access control system
  • Advanced driver assistance systems:
    • Rear and front view cameras
    • Automatic parking control
    • Adaptive cruise control (ACC)
  • Satellite navigation systems

Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AEC

ImagenNúmero de pieza del fabricanteDescripciónTecnologíaVoltaje de fijaciónCantidad disponibleVer detalles
SUPPRESSOR ESD 30VDC 0402 AECQ0402ESDA-AEC1SUPPRESSOR ESD 30VDC 0402 AECQPolímero35 V20000 - InmediataVer detalles
Publicado: 2019-01-10