ES Series Heavy-Duty Emergency Stop Pushbutton

34 mm red emergency stop pushbutton from APEM designed for heavy-duty applications

Image of APEM's ES Series Heavy-Duty PushbuttonAPEM's ES series emergency stop pushbutton features a 22 mm diameter bushing with a 34 mm round actuator with one of a kind robustness for extreme environments.

APEM’s emergency stop features IK10 impact resistance, IP65 frontal sealing, and EN 60947-5-1 certification. The switch also offers a push-pull ON-ON function. The ES switches are excellent fit for military, agricultural, oil, food, industrial, and HVAC applications.

The series includes metal product with diameter 22 mm bushing (market standard), 100,000 cycle mechanical life, IK10 impact resistance, no axis deformation even if exposed to major shocks, seal to IP65 by O-ring and membrane, lower behind-panel depth, locked/unlocked status indicator, customizable actuator and bezel (color, shape, marking), and straight PC or solder lug terminals.

Features
  • Rugged version: 100,000 cycle mechanical life
  • Locked/unlocked status indicator
  • Lower behind-panel depth
  • IP65 sealing
  • Complies with EN 60947-5-1

ES Series

ImagenNúmero de pieza del fabricanteDescripciónFunción de interruptorCantidad disponible
SWITCH PUSHBUTTON DPST-NC 1A 24VES1S41653SWITCH PUSHBUTTON DPST-NC 1A 24VEncendido-Apagado46 - InmediataVer detalles
SWITCH PUSHBUTTON DPST 1A 24VES2S41653SWITCH PUSHBUTTON DPST 1A 24VEncendido-Apagado, Apagado-Encendido61 - InmediataVer detalles
SWITCH PUSHBUTTON DPST-NC 1A 24VES1S41653001SWITCH PUSHBUTTON DPST-NC 1A 24VEncendido-Apagado44 - InmediataVer detalles
SWITCH PUSHBUTTON DPST 1A 24VES2S41653001SWITCH PUSHBUTTON DPST 1A 24VEncendido-Apagado, Apagado-Encendido22 - InmediataVer detalles
Publicado: 2012-06-29