AZ21xx Series Power Relays

American Zettler PCB-mounted 40 A miniature power relays feature optional quick-connect terminals

Image of American Zettler AZ21xx Series Power Relays The AZ21xx series of power relays from American Zettler is a robust and affordable single-pole switching solution for high-current AC voltage applications. With its standardized footprint and compact frame, its normally closed contact has exceptional switching performance and is specially designed to simplify the challenges that both system designers and supply chain managers encounter when evaluating alternative relay solutions. Additionally, it supports wider contact gap versions with improved creepage, clearance, and dielectric strength to satisfy safety standards of up to 4 kV isolation.

Features
  • NO load contact with 40 A/250 VAC switching capability
  • NC load contact with 30 A/277 VAC switching capability
  • Load contact gap: ≥1.75 mm (AZ2150W)
  • UL Class F (+155°C) version available
  • Epoxy-sealed versions available for automated wave soldering and immersion cleaning
  • Optional quick-connect terminals for improved thermal management
  • VDE and UL/CUR approvals
Applications
  • HVAC
  • Industrial controls
  • Home appliances
  • Load management systems

AZ21xx Series Power Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2150-1A-12DERELAY GEN PURPOSE SPST 40A 12V494 - Inmediata$2.34Ver detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2150-1A-12DEFRELAY GEN PURPOSE SPST 40A 12V9525 - Inmediata$2.41Ver detalles
RELAY GEN PURPOSE SPST 40A 24VAZ2150-1A-24DEFRELAY GEN PURPOSE SPST 40A 24V5906 - Inmediata$2.52Ver detalles
RELAY GEN PURPOSE SPDT 30A 24VAZ2100-1C-24DEFRELAY GEN PURPOSE SPDT 30A 24V2446 - Inmediata$3.26Ver detalles
RELAY GEN PURPOSE SPDT 40A 24VAZ2150-1CE-24DEFRELAY GEN PURPOSE SPDT 40A 24V3839 - Inmediata$3.35Ver detalles
RELAY GEN PURPOSE SPST 40A 5VAZ2100-1AE-5DEFRELAY GEN PURPOSE SPST 40A 5V305 - Inmediata$1.82Ver detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2100-1A-12DERELAY GEN PURPOSE SPST 40A 12V1953 - Inmediata$2.25Ver detalles
RELAY GEN PURPOSE SPST 40A 15VAZ2100-1AE-15DERELAY GEN PURPOSE SPST 40A 15V2140 - Inmediata$2.30Ver detalles
RELAY GEN PURPOSE SPST 40A 24VAZ2100-1A-24DERELAY GEN PURPOSE SPST 40A 24V1316 - Inmediata$2.30Ver detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2100-1A-12DEFRELAY GEN PURPOSE SPST 40A 12V862 - Inmediata$2.32Ver detalles
RELAY GEN PURPOSE SPST 40A 24VAZ2100-1AE-24DEFRELAY GEN PURPOSE SPST 40A 24V2482 - Inmediata$2.36Ver detalles
RELAY GEN PURPOSE SPST 40A 24VAZ2100-1A-24DEFRELAY GEN PURPOSE SPST 40A 24V1524 - Inmediata$2.36Ver detalles
RELAY GEN PURPOSE SPST 40A 5VAZ2150-1AE-5DEFRELAY GEN PURPOSE SPST 40A 5V2021 - Inmediata$2.41Ver detalles
RELAY GEN PURPOSE SPST 40A 15VAZ2150-1A-15DEFRELAY GEN PURPOSE SPST 40A 15V1023 - Inmediata$2.41Ver detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2150-1AE-12DEFRELAY GEN PURPOSE SPST 40A 12V736 - Inmediata$2.41Ver detalles
RELAY GEN PURPOSE SPST 40A 9VAZ2150-1A-9DEFRELAY GEN PURPOSE SPST 40A 9V274 - Inmediata$2.41Ver detalles
RELAY GEN PURPOSE SPST 40A 15VAZ2160-1A-15DEFRELAY GEN PURPOSE SPST 40A 15V1698 - Inmediata$2.52Ver detalles
RELAY GEN PURPOSE SPDT 30A 12VAZ2150-1C-12DEFRELAY GEN PURPOSE SPDT 30A 12V1533 - Inmediata$3.30Ver detalles
RELAY GEN PURPOSE SPDT 40A 24VAZ2150-1C-24DERELAY GEN PURPOSE SPDT 40A 24V308 - Inmediata$3.41Ver detalles
RELAY GEN PURPOSE SPST 40A 12VAZ2100-1AE-12DEFRELAY GEN PURPOSE SPST 40A 12V1261 - Inmediata$2.32Ver detalles
Publicado: 2025-12-01