Specular Film DF2000MA

DF2000MA polymeric film from 3M™ provides specular reflection with greater than 99% luminous reflectivity

Image of 3M's Specular Film DF2000MA 3M specular film DF2000MA is a polymeric film providing specular reflection with greater than 99% luminous reflectivity. This metal-free, non-corroding, and non-conducting product is well-suited for daylighting applications. It has a pressure sensitive adhesive for a secure bond and a polyethylene liner to protect its reflective surface during installation.

Optical Characteristics
  • Phototopic reflectivity: >99%
  • Reflected color/shift:
    • CIE a*, b*: ≤ ±2
    • CIE u, v: ≤ ±0.001
  • Wavelengths absorbed: <400 nm
  • Bandwidth, 90% reflectivity (0 to 80° angle of incidence): 400 nm to 775 nm
  • Wavelengths transmitted (0 to 80° angle of incidence): >775 nm
  • Usage angle: 0 to 90°
Physical Characteristics
  • Film: polymeric
  • Liner, adhesive: paper
  • Adhesive: pressure-sensitive
  • Width:
    • Film and liners: 51 inches (130 cm)
    • Adhesive: >49 inches (125 cm)
  • Total density (film layer, adhesive and liners): 20 ft2/lb (4 m2/kg)
  • Tensile strength (film layer): >35 lb/in (6.2 kg/cm)
  • Total thickness (nominal): 8.1 mils (206 µm)
    • Film: 2.6 mils (66 µm)
    • Adhesive: 1.5 mils (38 µm)
    • Liner, adhesive: 2.9 mils (74 µm)
    • Liner, protective: 1.1 mils (28 µm)
  • Elongation at break (film layer): >60%
  • Modululs (film layer): >550 lb/in2 (39 kg/cm2)
  • Heat shrinkage (film layer): <1% at 302°F (150°C), 15 minutes

Typical Normal Angle Spectral Response

Image of 3M's Specular Film DF2000MA Typical Normal Angle Spectral Response

Specular Film DF2000MA

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
DF2000MA W/ADHESIVE 49INX50YDS75347099659DF2000MA W/ADHESIVE 49INX50YDS3 - InmediataVer detalles
SPECULAR MIRROR FILM 1=1SHT3M DF2000MA 8" X 10"-60/PACKSPECULAR MIRROR FILM 1=1SHT66 - InmediataVer detalles
Publicado: 2019-01-11