53325-xx6x Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
§ H i Ea NOTES F L5 I. Riam’aéz SIOEIOHHOO. 524842” 2 g NOTES WITH B 2. Tag 7 C- ['3 III/“I’ERML Z.” DLI\2:RE3T mam 5%NI) 2 U L 94 v70 D ‘I’IAFEP :PBT (GE. I5Z),UL94\I’*O E :52 233%. 11“»): E . fl PIN :BRIss, PRE’TINNED 7 7 20.8“” (PDNlR/EETIRSLE‘ A 2>7I325>Izw;mn. max/9RD. “a? “ . ' SET KINK ILTERNATELI TC ALL OIRC.IITS. N22 EWHBZNWE¥D>£ «:1. e) CIRCUIT 2 HAS No KW. fl 7% <5) recommended="" p.c.="" board="" hole="" dim.="" (t="I." 6)="" @e'u§%="" niidrei’n’hiiei="" 0="" ee§§%="" mlterial="" no.="" ’55="" 2="" circuit="" no.="" 7="" 7="" 7="" r="" 2="" red="" .="" :="" $3="" beqd="" w‘b)‘="" yeeeow="" 3="" d="" 25%;in="" 2.05350="" tfl’éqcircdit="" size="" color="" eee="" 4="" d="" b="" ’="" i="" l="" e="" a="" d="" e="" r="" e="" e="" d="" ,="" .="" c="" 4.8:="" ib="" 33.3="" 32.i="" 28="" 533257i56w~=""> 1 I4 3L3 3O.I 26 446* I 2 I3 29.3 28.I 24 I 436* C H 9; s 1%. I2 27.3 2E.I 22 +22% 5 g: A INmm II 25.3 24.I 20 H6* I“ u; 3 /fi j IO 23.3 22.I I8 706* 2: 9 2I.3 2O.I I6 0% E 2 I I I I I I I I»! s ‘93 ‘8 ‘4 086 ,3 .2.) ILHI ILIJI ILH “ LHI ILIJI ILIJ 2.2.7225 2. 2 .«s ’ I\—/I\—/I I\—/I\—/I 7 . A A T ITw I6 L “(6* I — 23 so 5 I53 I4 I0 7066* b (I 3) 9 9 5 I3 3 I2. 8 056x 2.5 4 II 3 IO.I 6 2 7046* B 3.5 I B 2—2. 3 9.3 8.I 4 703m 2 7.3 a 2 533257026* EDMOND C B —\ AMATERIAL NO. NIODEL NO. DIMENSIONS: SHT‘ RE/ .; OENER'L TOLERLNCES: SC‘ILE DESIGN UNITS / ‘ I w w ITIITI S 7 g 2 52 mm W @ LIZRIEIISIE m2. Rm Raw EIIIIRI .7 a 7 < z="" j="" d="" ‘="" umer="" ‘="" drl‘i'i‘n="" 5v="" 2;="" date="" mm="" 3="" eflu="" 5:30;="" see="" ‘0="" ”i="" '0'?="" 5‘w="" '02/‘2/75="" 2.0="" wire="" io="" board="" conn.="">< ‘="" lu="" ,_.="" checked="" by="" &="" date="" i="" i="" i="" e="" l”="" 3="" e?="" e.="" “ut—finish="" io="" ii“?="" 30="" £33="" 2.25="" \jw="" wm="" naeer="" 233="" y="" (r/a)="" :_="" “e:="" §flé2="" e="" 111‘]="" +="" wer="" ‘="" arrro’ned="" ev="" &="" date="" l="" a="" g="" 2="" 2="" g="" 2-="" 2-="" g="" 2="" 2-="" 2="" g="" 2="" 2-="" 30“="" m="" 3%="" owe="" o33="" molex="" incorporated="" v="" 2="" 2="" 2l="" m="" s="" 2="" a="" n="" '2="" 2="" el="" cl="" (29="" 3="" 1="" 1="" mpg="" rime="" .="" cad="" eilenlme="" material="" no.="" drlwing="" no.="" shfft="" no.="" e="" 4‘3="" 3‘="" 5="" i="" e="" e="" 5="" e="" f»="" 3‘="" i="" g="" 3="" pm="" ”5="" i)="" 2="" ”er="" 37="" +="" angle="" 12,2="" 13="" sd7533257002don="" see="" chart="" 80533257002="" i="" oe="" i="" c="" 4="" e="" ins.="" range="" fl="" +1883="" drawing="" contains="" information="" that="" is="" proprietlrv="" to="" niolex="" size="" ci="" fififlé="" incorporated="" lad="" snuuld="" not="" be="" used="" without="" written="" permission.="" b="" 8="" 7="" 6="" c)="" 4="" 3="" 2="" eneozjoby)="" mxj’54="">

Products related to this Datasheet

CONN HEADER R/A 2POS 2MM
Available Quantity: 46,863
Unit Price: 0.96
CONN HEADER R/A 10POS 2MM
Available Quantity: 3,539
Unit Price: 1.49
CONN HEADER R/A 14POS 2MM
Available Quantity: 3,063
Unit Price: 1.37
CONN HEADER R/A 6POS 2MM
Available Quantity: 21
Unit Price: 2.21
CONN HEADER R/A 7POS 2MM
Available Quantity: 5
Unit Price: 0.96
CONN HEADER R/A 3POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 4POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 5POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 9POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 11POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 13POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 15POS 2MM
Available Quantity: 0
Unit Price: 0