53261-0890 Datasheet by Molex

View All Related Products | Download PDF Datasheet
IO 9 a I 7 a 5 I l I 3 z I ‘I fifiififi INON’ACCUM.) F , I W? I I: I 7 35°" {‘1' 3.6“" MADTES WITH: gISiI SENIEE 0'6 2 I 25- -I (0 8) 2' ggnwmmfimwmwwm $ O 4 x Y 2 I ' - - ' Z- E) Uygfi. «flax-y: . .q ,u.I ( {(33) ,_ _ PIN : PHOS-ERO.. Sn-PbIS:I)3umMIN. — IPITC I 9 2-‘ 9m 3 OVEFI Cu IumMIN. FI'I FI'I o' —- PLATINO ’ n .I I I n. j- ‘ fig :U‘Jfiifi. *EX‘J4: " ' FITTING NAIL = PHOS-BRO.. _I m I SWEDISH) 2 UmMIN. E Ul/v ' T T 7&1? V A _ OVER Cu IumMIN. WAFER N- g 55m PLATING fl 7 T v A flycifigzmfigwm. Awazmtaé. I I 17$ ONE PLACE FOR 2 AND 3 CKT. AND _ C I/TTUF Two PLACES FOR MORE THAN 3 cm. RECOMMENDED F BOARD PATTERN DIMJREF) 4. VIL9’ LBMXI/Eliufi (W D ISCALE 5:|) URI/Ila _ mu (SOL. £7312] 0.05 m MAX” ‘F ILo.I MAX. 533:. E OFFSET BETWEEN BASIS FLANEW A FIE To SOLDIER TAIL BOTTOM AND D 3-4 FITTING NAIL BOTTOM : 0 e UPPER SIDE 0.05MAX. I ' LOWER SIDE :O.IMAX. | 23.3 23.5 20.5 I9.3 I7.5 5326I’ISIO I5 — Q a «I 22.65 22.25 |§.25 Ia.O5 |6.25 *I4IO I4 8 5 T 2I.4 2I I8 I6.E I5 —J -I3IO I3 I I I I I 20.I5 I9.75 Ie.75 l5.55 I3.75 *IZ IO I2 3 I83 Ia.5 I5.5 I4.3 I2.5 *IIIO II C 7 m m H m m r ._ I7.55 I7.25 I4.25 I3.05 II.25 -IOIO IO E) / 9’ I6.4 IE I3 “.3 IO *09I0 9 PIN I5.I5 I4.75 II.T5 IO.55 5.75 EOOIO a 0-32 I-25 I3.3 I3.5 IO.5 9.3 7.5 -07IO 7 m (En? IZI I2.65 I2.25 3.25 5.05 6.25 706K] 6 (I 25N+O 25) ’ II.4 II a 6.8 5 EO5IO 5 ' ' L375 IO.I5 9.75 5.75 5.55 3.75 r- -04IO 4 ‘I-25N*'-75’ ‘3’ 3 4 ‘ 3.3 3.5 5.5 4.3 2.5 EO3IO 3 B (I.25N+I.95) 3213-55 [m] 7.65 7.25 4.25 3.05 I.25 5326I7O2IO 2 [CROSS SECTION] E D C E A ENG. NO. E'PI. BE IL TCLE (WES m Nsm :7 LE gm : m .«m Hm , II: wL SF‘ELIEIEZI MM ONLY 10:1 METRIC ‘9 {IZZIEZPTIKEIITE — \ m». 37 mg mg CJNgEF \ITO 7C I IKEEVéIRESél'OFgS/ASR’DT m *fl, , ._ mama w A M E g IUJ'EH TCL‘UE” WAVE: I RIGHT ANGLE 2 ‘3.ER ‘3' V A k ' E ‘0 VIIITO m ”I‘m L48 w ANTILLAR :3 . mam NO Bowman \3. my I I. .03 E 7RAFT WHERE AFILITLTLE SEE DRAWING 507532617054 I CF I I.7 '1 ’“IIST 99W“ $‘ZE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX WITHIN VIIVIEN’EICVC. ,LX ‘SINEORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Ob,lrumE,A3,J,ME,S Rev G 2012/01/25 9 I 5 I 7 6 5 4 3 I z I
‘IO 9 a I 7 e 5 I L I 3 | z I ‘I ' EB vvvvvvvvvvvvvv I. ' — NOTES ‘ |. 5326l-IIIO ”MMCDL‘CIS SD-SSZEI-“IO Zfifi'FEL‘C RE DETAILED DIMENSIONSVSEE SD-5326I-"IO. 2. W: ‘I OOOIfi/UHL NUMBER OF CONNECTORHOOOPCS/REEL 3. U7 ijfia LEAD TAPE LENCTH Mfi— 9—3: Fuji—m TOP TAPE ER PART TOP TAPE NONEBONDED PART I75 ‘25 25 ‘5 E I‘—' “$6” warms w (mo) Eléflihfifil .— PULI. OUT DIRECTION 23304 (NO) (I209 PuLL OUT P WWW” “(STEFAN CEMPFPOLNIEI‘RT TIEI'IFWT' IZOQD I50“‘0 (6) .2 a) A; 4- REETKETMRES-INTENDED? NPRPEWW DETAIL “F' - fi/XILFPIDME = - ~ - - ~ 9 — X,‘ VACUUM PENCIL (FEELING DIRECTION IS SHOWN IN FOLLOWING FIG.) I~v7777 CENTER LOCATION <‘)7\?i£j (p="" s)=""> _.I 039.05 7 .g. POLYSTVREN(PS) . , I _ .O.2 ‘7” W5 I2 3' Eva‘ifi/Afi 40 A3199. INT/"JTFEBB — 4-7 ACCUMULATIVE CONNECTOR. HOUSING FLAT AREA .02 3‘31ij PITCH 40 .— SECT:XF>< pull="" out="" direction="" 7="" (4'6,="" 7="" _="" ‘6="" i“="" 3.7="" 9.5="" 5326l-0390="" 3="" t6mm0i¢vu77="" 7="" 2.45="" 5.25="" 53zelrozso="" 2="" (0-8)="" i6mm="" width="" carrier="" tape="" ctriiie’nj'fl="" b="" a="" eng-no-="" 3%.="" “’="" ‘:ei\ei\al="" t'}le€'n'ee=""> ”‘V W “WE WSW-M“ , HI H: A {LE A ‘ wLE-xs :PErIF‘IE‘», MM NLY METRIC 9 VI IiZ‘IIEZTIf‘IV — ms 5 E g NOEL ~ 1.25 W/B CONN. WAFER ‘ ASSY FOR SMT. EMBOSSED mmEn jaL‘DER : TAPE PACKAGE (0.5} mm W, m a 60 * mglg m ANGELAR :77 P mam NO moms-n \D. Mg m E 7RAFT WHERE AF: F', SEE NOTES 507532617055 I CF :‘ K "IIWIT RE‘IAID j’VE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX WITHIV TIIVEV‘EICVE‘V ,LXEINCURPURATED AND SHOULD NOT BE USED WITHuuT WRITTEN PERMISSIBN erumLALLMEj Rev [5 2012/01/25 9 5 7 6 5 ‘ I 3 I 2 I
To | 9 a 7 e 5 I L I 3 z T ETéfljpETfil ETfiwL/fifil PULL OUT DIRECT 4— FULL OUT DIPECTICTN IR) TB) Id. ,7 asstero A I \ T‘P TAP ‘ ‘ ‘ / u E ‘\Uj;,7 TmT Z . / OP TAPE I 441} 4+ 9 4a / # T TM N L 'J/ I NTEP LOCATION , m. 2 T 2 E : n A c) w v « , In _. W 1' Ti ‘3‘ : V m ‘ , a. T ‘ _, :r ‘ I T ‘1’ my: 3.5 £3.35 «7.: v.6 4.7 IZT m m 4. T3 yawn: 40 :m m 10.2 7 ACCUMULLTIIE _ , T2 4 E'/%§f§§§§ 4O BAmm'Dfil‘ J; PITLH 4O ‘0-2 5E“ ’V ' UMULhTI E H I : 11010.5 24mm MDTH C—«PRIEF’ TAPE 32mm TT‘IDTT—T RRIEF‘ T PE T62 22 SBZET’TE‘TO T3 32 32.4 2035 4290 T2 T95 TT I46) T46: ‘8-25 ‘0 TT 9 TO.8T TEES} T5. 8 24 24.4 T4,. 7 ’1' , F , T2 5 "3 "3 T0.T5 4 7 7 wur—ma a ,1 F CARRIER TSE IIIDTTI A ENG- No- CKT. H ‘. ‘ T:EV\ET\AL TCLE «WE: m 3m rms IESTN m: T HT) MI LE ‘3 8 3 ILNLEiS QFEETE‘TE‘IT MM ONLY METRIC T7 :‘ITE:TTI’“N DRAwV a m ER :7" TV-‘HT , 1.25 W/B CONN. WAFER ‘, 3 En M WE? rHErKEniv ASSY FOR SMT. EMBOSSED TI] ' Tu < ‘="" :m="" k="" wit;="" tape="" package="" mg;="" 7"="" w="" ,5an="" e="" 50="" :="" .,ktti="" mqifi="" m="" -="" aaellar="" :7"="" °="" material="" no="" moms-n="" \d.="" mg="" m="" e="" 7raft="" where="" ape="" a,="" see="" notes="" 507532617055="" 2="" cf="" :‘="" '1="" "tint="" 7="" '="" €75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" ‘wtthn="" vv‘ve="" v="" ,l‘aglneurporated="" and="" should="" not="" be="" used="" wtthdut="" written="" permissidn="" 0b,!="" ,a3,j,me,s="" fieermemzlm/zs="" 9="" 5="" 7="" 6="" 5="" ‘="" t="" 3="" i="" 2="" ‘="">
I0 9 a 7 e 5 L I 3 z I IEI £32 M 5326.440 m PULL OLIT DIRECTION (2J3) |.5'“ _ Ra‘ flaw *6 WW «I—I I» T) +9 —I2— I I Top TAPE I I wi/XILEFIDM! II I VACUUM PENCIL ‘ CENTER LOCATION I ' | f __ I II I ; E? 9w I II I ’ A TT > <3 0="" e="" slj="" r’i="" ifs="" (27="" m="" ,o.i="" m="" i2="" 4="" byfiifi/afi="" 40="" accumlilative="" pitch="" 40*0-2="" (4.6)="" 44mmfi¢w7="" (0.8)="" 44mm="" width="" carrier="" tape="" 44="" 44="" 4="" “3;,="" 245="" 5325i7i590="" .5="" '="" l7.45="" 23.25="" 5326h490="" i4="" ,="" 4:="" ij7="7II" m="" ,2="" i="" chiteiititeiiiiim="" c="" e="" a="" eng-="" “0-="" m.="" '="" i;eaeixal="" tclei'n'ee=""> DIVE 3m Ems FESIW N“ T HI) AVI LE 5: , MILE-3% QFETIEIE‘II MM ONLY METRIC I7 :IIIE:TII"IN _ \\\\\\\\\\\\\\ mm a a In EI< if,"="" tv-‘iii="" ,="" 1.25="" mb="" conn.="" wafer="" d="" ‘="" y="" ’="" mama="" assy="" for="" smt.="" embossed="" v="" iizjj'e"="" tsi‘der="" :m="" k="" akai-jl="" tape="" package="" mg;="" w="" ,5an="" a="" t1="" :="" m="" mglg="" m="" -="" aaellar="" :7"="" °="" wwi="" no="" darwin="" \n.="" mm="" e="" 7raft="" where="" aeii="" a,="" see="" notes="" 507532617055="" :7="" cf="" :‘="" ec="" "tint="" e="" '="" j’i7e="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withiv="" tiive="" 7,="" q‘eincurpurated="" and="" should="" not="" be="" used="" without="" written="" permission="" riteiiai/itbioes="" s="" a="" 7="" e="" s="" 4="" i="" a="" l="" 2="" i="">

Products related to this Datasheet

CONN HEADER SMD R/A 8POS 1.25MM
Available Quantity: 0
Unit Price: 0