- Cuenta
- Mis pedidos y carritos
- Lista
- myLists
- Gestor de cotizaciones

(2.00 mm) .0787" TMM SERIES
TMM–112–01–L–D–RA
Single, double
and quad row
(2.00 mm)
.0787" pitch
Ultra-low profile
(1.50 mm) .059"
TMM–116–02–F–S
TMM–108–03–F–Q
TMM–108–01–T–D
(2.00 mm)
.0787"
Choice
of five
lead styles
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
TMM 1NO. PINS
PER ROW
LEAD
STYLE
OTHER
OPTION
PLATING
OPTION
ROW
OPTION
01 thru 50
–S
= Single Row
–D
= Double Row
–Q
= Four Row
Specify
LEAD
STYLE
from
chart
below.
(3.05)
.120
(3.20)
.126
D
(3.05) .120
(2.00)
.0787
B
C
A
(2.00) .0787
(3.94)
.155
(1.50)
.059
(2.00) .0787
(0.50) .020 SQ
No. of positions x
(2.00) .0787
(1.97)
.078
01 99
02 100
50 01
01
04
197
200
(8.00)
.315
(6.00)
.236
(3.05)
.120
(2.00)
.0787
(2.00).0787
(3.20)
.126
(1.27)
.050
–D
–S –RA & –RE
For complete specifications
see www.samtec.com?TMM
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (SMM/TMM):
3.2 A per row
(2 pins powered)
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
281 VAC mated with SQW;
250 VAC mated with SQT
RoHS Compliant: Ye s
Lead–Free Solderable: Ye s
–Q
–Q –RA
–RC
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
APPLICATION
Paste In Hole (PIH) processing.
Contact Samtec ASP Group for
part customization.
High-
density
See TMMH Series.
Elevated
See TW Series.
Shrouded
Four Row
Vertical &
Right-Angle
See TMMS Series.
–F
= Gold flash
on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–S
= 30 µ" (0.76 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
–RA &
–RE
= Right-angle
(Lead Style
–01 only)
(2 positions
minimum,
–Q row)
–RC
= Retention Clip
(Mates with
TCSD)
(Double row only,
4 positions
minimum, only
available –06
lead style)
–“XXX”
= Polarized
Position
(Specify position
of omitted pin)
Press-fit
See PTT Series.
Retention Clip Option (–RC)
SPECIFICATIONS
LOW-PROFILE THROUGH-HOLE HEADER
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other platings
OPTION D
–RA (1.27)
.050
–RE (3.56)
.140
LEAD
STYLE A B C
–01
(8.20)
.323
(3.20)
.126
(3.50)
.138
–02 (3.70)
.146
(3.00)
.118
–03 (4.00)
.158
(2.70)
.106
–04 (5.69)
.224
(1.91)
.075 (2.29)
.090
–05 (5.43)
.214
(1.65)
.065
–06 (9.58)
.377
(3.20)
.126
(4.88)
.192
FILE NO. E111594
Board Mates:
CLT, SQT, SQW, ESQT,
TLE, SMM, MMS
Cable Mates:
TCSD
HORIZONTAL
APPLICATIONS
SQT TMM
Other Solutions
F-219 (Rev 15MAY20)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com Gbps
8