2027-xx-SM Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
A
Features
Surface mount for economical assembly
High surge current rating
Low capacitance and insertion loss
Stable breakdown throughout life
8 mm diameter, 6 mm long
UL Recognized
Applications
Telecommunications
Industrial electronics
Commercial electronics
Aircraft and military electronics
Characteristics
2027-xx-SM Precision Gas Discharge Tube Surge Protector
Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
Insulation Resistance ...................................... 100 V (50 V for Models 2027–07-SM
01 >................................................. )MS-90-7202 & 10 Ω
Glow Voltage ................................................... 10 mA ................................................................~ 70 V
Arc Voltage ...................................................... > 1A ...................................................................~ 10 V
Glow-Arc Transition Current .......................................................................................................< 0.5 A
Capacitance..................................................... 1 MHz ...............................................................< 1 pF
DC Holdover Voltage (2) .................................. 135 V, (52 V for Models 2027-07-SM
sm 051 <... )MS-51-7202 ledoM rof V 08 ;MS-90-7202 &
Impulse Discharge Current .............................. 25000 A, 8/20 μs (3) ........................................... 1 operation minimum
snoitarepo 01 >............................................... sμ 02/8 ,A 00001
snoitarepo 2 .......
..................................... sμ 053/01 ,A 0052
snoitarepo 004 >............................
................ sμ 0001/01 ,A 005
snoitarepo 0001 >........................ sμ 007/01 ro sμ 0001/01
,A 001
Alternating Discharge Current ......................... 65 Arms, 11 cycles*** ........................................ 1 operation minimum
snoitarepo 01 >...................................................... s 1 ,smrA 01
Operating Temperature ............................................................................................................... -55 to +125 °C
Climatic Category (IEC 60068-1)................................................................................................ 40/90/21
Notes:
• UL recognized component, UL File E153537.
• Model number marking on tube: 27-xxxV.
• Surface Mount (SM) parts may show a temporary increase in DCBD after the solder refl ow process. Most devices will recover within 24 hours
time. It should be noted that there is no quality defect nor change in protection levels during the temporary change in DCBD.
• Sparkover limits ±20 % after life, IR >108 Ω (-25 %, +30 % for Models 2027-07-SM, 2027–09-SM and 2027–60-SM).
At delivery AQL 0.65 Level II, DIN ISO 2859.
• Bourns recommends refl owing surface mount devices per IPC/JEDEC J-STD-020 rev D.
(2) Network applied.
(3) DC Sparkover may exceed ±20 % after discharge, but will continue to protect without venting.
Characteristic Model No.
2027-07-SM 2027-09-SM 2027-15-SM 2027-20-SM 2027-23-SM 2027-25-SM
DC Sparkover ±15 %
(±20 % for Models 2027-07-SM &
2027-09-SM) @ 100 V/s
75 V 90 V 150 V 200 V 230 V 250 V
Impulse Sparkover (1)
100 V/μs
1000 V/μs
300 V
500 V
300 V
500 V
350 V
575 V
400 V
600 V
450 V
675 V
475 V
700 V
Bourns offers an 8 x 6 mm Surface Mount (SM) 2-electrode GDT surge protection device. The industry-leading quality and features of
Bourns® 2027 Series GDT continue in this new SM version. Compatible with “pick and place” assembly systems, the 2027-SM is ideal
for compact applications such as PCBs for telecommunications, commercial and industrial applications.
Characteristic Model No.
2027-30-SM 2027-35-SM 2027-40-SM 2027-42-SM 2027-47-SM 2027-60-SM
DC Sparkover ±15 % @ 100 V/s 300 V 350 V 400 V 420 V 470 V 600 V
Impulse Sparkover (1)
100 V/μs
1000 V/μs
550 V
800 V
600 V
875 V
650 V
925 V
675 V
950 V
725 V
1000 V
850 V
1100 V
*RoHS COMPLIANT
VERSIONS
AVAILABLE
(1) Impulse Sparkover voltage is defi ned as typical values of distribution.
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS' ,, :Lw
How to Order
2027 - xx - SM - RP LF
Model Number Designator
Voltage (Divided by 10)
07 = 75 V 30 = 300 V
09 = 90 V 35 = 350 V
15 = 150 V 40 = 400 V
20 = 200 V 42 = 420 V
23 = 230 V 47 = 470 V
25 = 250 V 60 = 600 V
Surface Mount
Packaging Option
Blank = Bulk Packaging (Standard)
RP = 24 mm Reelpack (Optional)
RP2 = 16 mm Reelpack (Optional)
RP3 = 16 mm Reelpack / Vertical part alignment in tape (Optional)
RoHS Compliant Option
Blank = Standard Product
LF = RoHS Compliant Product
2027-xx-SM Precision Gas Discharge Tube Surge Protector
Product Dimensions Recommended Pad Layout
8.00 ± 0.20
(.315 ± .008)
7.6
(.299)
4.6
(.181)
1.5
(.059)
8.6
(.339)
6.4 ± 0.30
(.252 ± .012)
DIA.
0.42 ± 0.02
(.017 ± .001)
0.76 ± 0.08
(.030 ± .003)
7.50 ± 0.20
(.295 ± .008)
Model
Standard Packaging Quantity
Bulk
(Bag) Tray Box Reel
2027-xx-SM 250 1000
2027-xx-SM-RP 500
2027-xx-SM-RP2 500
Packaging Specifi cations
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS “ 71* \i: :7 7 <5 i="">< 1:="" @111="" l="" 1="" *="" r="" 7="" 1="" %fl*\="" :4—4="" l.="" 11%="" ’fl="" r="" e="" 1="" ooo¢¢dooooooi="" 11%="" e="" 1:11="" 1="" l11="" 1/="" l-="" \1="" li="" )1?="" ififla‘="" f7="" h="" h="" ooocijwoo‘ooooeti="" l="" %,="" 11111="" 11%="" z="" t:="">
DIMENSIONS: MM
(INCHES)
Packaging Specifi cations (Continued)
The optional reelpacks (-RP, -RP2, -RP3) are 33 cm in diameter and 3 cm wide.
-RP
-RP2
2027-xx-SM Precision Gas Discharge Tube Surge Protector
REV. 11/18
-RP3
0.76
(.030) R
R
7.95
(.374)
8.41
(.331)
9.51
(.374)
4.00
(0.157)
.36
(.014)
3.20
(.126)
16.00
(.630)
6.85
(.270)
5.19
(.204)
6.85
(.270)
0.95
(.037)
A
A
SECTION A-A
8.48
(0.334)
0.41 ± 0.10
(0.02 ± 0.004)
8.08
(0.32)
33 °
7 °
16.00
(0.630)
4.00
(0.157)
2.00
(0.079)
1.50
(0.059) DIA. 1.75
(0.07)
24.0
(0.94)
11.5
(0.45)
8.48
(0.334)
PART
ORIENTATION
IN TAPE
7.11
(0.28)
7.51
(0.296)
8.40
(.331)
0.40 ± 0.05
(.016 ± .002)
5.10
(.201)
7.9
(.311)
9.5
(.374)
R
0.5
(.020)
TYP.
DIA.
1.50 +0.1/-0.0
(.059 +.004/-.000)
DIA.
1.50 +0.1/-0.0
(.059 +.004/-.000)
16.0 ± 0.3
(.630 ± .012)
7.50 ± 0.1
(.295 ± .004)
1.75 ± 0.1
(.069 ± .004)
4.00 ± 0.20
(.157 ± .008) 2.00 ± 0.10
(.079 ± .004)
12.00
(.473)
PART
ORIENTATION
IN TAPE
PART
ORIENTATION
IN TAPE
Unless otherwise specifi ed, tolerances in decimals
are .X ± 0.3, .XX ± 0.15 for lengths in millimeters and ±1 ° for degrees.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

GDT 90V 10KA 2 POLE SMD
Available Quantity: 20,010
Unit Price: 1.22
GDT 75V 10KA 2 POLE SMD
Available Quantity: 922
Unit Price: 1.15
GDT 90V 10KA 2 POLE SMD
Available Quantity: 500
Unit Price: 1.15
GDT 150V 10KA 2 POLE SMD
Available Quantity: 7,498
Unit Price: 1.22
GDT 600V 10KA 2 POLE SMD
Available Quantity: 5,976
Unit Price: 1.22
GDT 470V 10KA 2 POLE SMD
Available Quantity: 1,336
Unit Price: 1.22
GDT 350V 10KA 2 POLE SMD
Available Quantity: 276
Unit Price: 1.25
GDT 470V 10KA 2 POLE SMD
Available Quantity: 195
Unit Price: 1.15
GDT 150V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 150V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 150V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 200V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 200V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 200V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 200V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 230V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 230V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 230V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 230V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 250V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 250V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 250V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 250V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 300V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 300V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 300V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 300V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 350V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 350V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 350V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 400V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 400V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 400V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 400V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 420V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 420V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 420V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 420V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 470V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 600V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 600V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 600V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551
GDT 75V 10KA 2 POLE SMD
Available Quantity: 408
Unit Price: 1.22
GDT 90V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.522
GDT 90V 10KA 2 POLE SMD
Available Quantity: 0
Unit Price: 0.551