Thermal Interface Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId-vefle e 5 o 0 o 0 xzfi 9 $5 r336. 5259mm: :3sz 004 T‘ME vans
Accessory
Products
120-SA 4 gram plastic pak
120-2 2 oz (0.06 kg) jar
120-5 5 oz (0.14 kg) tube
120-8 8 oz (0.23 kg) jar
120-80 5 lb (2.27 kg) can
120-320 20 lb (9.08 kg) can
Volume Resistivity 5 X 1014 ohm-cm
Dielectric Strength 225 volts/mil
Specific Gravity 2.1 min.
Thermal Conductivity @ 36°C 0.735 W/(m)(K)
5.1(Btu) (in.)/(hr)(ft2)(°F)
Thermal Resistivity (P) 56 (°C)(in.)/watt
Bleed, % after 24 hrs @ 200°C 0.5
Evaporation, % after 24 hrs @ 200°C 0.5
Color opaque white
Shelf life 5 years
Operating Temperature Range (°C) -40/+200
TYPICAL VALUES FOR THERMAL RESISTANCE,
CASE TO SINK (Ø
cs
) WHEN THERMAL JOINT
COMPOUNDS ARE USED
Typical
Mounting Torque Thermal
in inch • pounds Resistance
Case Style Characteristics (N•M) (°C/W)
T0-3 8 (0.9) 0.09
TO-66 9 (0.9) 0.14
TO-220 8 (0.9) 0.50
0.19 (4.8) stud x 0.44 (11.2) hex 15 (1.7) 0.16
0.25 (6.4) stud x 0.69 (17.5) hex 30 (3.39) 0.10
0.38 (9.7) stud x 1.06 (26.9) hex 75 (8.47) 0.07
0.50 (12.7) stud x 1.06 (26.9) hex 125 (14.12) 0.07
0.75 (19.1) stud x 1.25 (31.8) hex 600 (67.79) 0.052
120 SERIES - THERMAL JOINT COMPOUND
Characteristic Description
THERMAL COMPOUNDS, ADHESIVES AND INTERFACE MATERIALS
The 120 Series Silicone Oil-Based Thermal Joint Compound fills the minute air gap between mating surfaces with
a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of
only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case tem-
perature of a mounted semiconductor on a heat sink after the 6-month stabilization period (Time versus Thermal
Resistivity graph below).
120 SERIES - ORDER GUIDE
Container Size
Series -
P/N
HIGH PERFORMANCE THERMAL COMPOUND
122 Series Thermal Joint Compound is a stable, silicone based, thixotropic paste developed to provide premium
performance at an affordable price. It is formulated to significantly reduce contact thermal resistance where
power densities are concentrated in devices such as flip chip, reduced die size, and ‘overclock’ microprocessors.
When applied as a thin film between a Wakefield heat sink and device it possesses superior thermal conductivity
compared to traditional ‘grease’. It is compatible with automated or manual dispensing methods and is fully RoHS
compliant.
122-10CC 10cc syringe
122-2 2 oz (0.06 kg) jar
122-30CC 30cc syringe
122 SERIES - ORDER GUIDE
Container Size
Series -
P/N
Appearance Smooth Gray paste
Thermal Conductivity 2.5 W / m °K,
17.3 (Btu) (in.)/(hr) (ft2) (0F)
Thermal Resistance 0.02 °C in 2 / W
Bleed 0.015 wt%, 24 hrs at 200°C
Evaporation 0.150 wt%, 24 hrs at 200°C
Volume Resistivity 1.4 x 1010 ohm-cm
Dielectric Strength 225 volts/mil
Specific Gravity 2.23 (gm/cc) at 25°C
Operating Range -40°C to 205°C
Shelf Life 5 years
122 SERIES THERMAL JOINT COMPOUND
Typical Characteristics Description
120 SERIES
122 SERIES
64
WTS001_p50-68 6/14/07 10:46 AM Page 64
/—,.\ wakefieId-veHe BLUE R35349 , \VAXFFKLD Law
Accessory
Products
126 SERIES THERMAL JOINT COMPOUND
Characteristics Description
Appearance Smooth, white homogeneous paste
Solids Content, wt % 65% min
Thermal Conductivity at 36°C .69 W / m 0K, 4.8 (Btu)(in.)/(hr) (ft2) (°F)
Interface Thermal Resistance 0.043°C/W TO-3 at 0.0008 thick film
Bleed, 24 hrs at 200°C, wt% 0.09% max
Evaporation, 24 hrs at 200°C, wt% 0.6 max
Volume Resistivity 2.3 x 1012 ohms-cm
Dielectric Strength 200 volts/mil
Specific Gravity @ 60°F 2.93 (gm/cc)
Penetration 280 to 320
Operating Range -40°C to 200°C
126-2 2 oz (0.6 kg) jar
126-4 4 oz (0.11 kg) tube
126-4S 4 oz (0.11 kg) syringe
126-5LB 5 lb (2.27 kg) can
The 126 Series is a nontoxic, synthetic, ester-based (nonsilicone) Thermal Joint Compound with metal oxide
fillers designed to enhance thermal performance characteristics of plastic and metal package devices exceeding
that of silicone-based compounds. Solved are problems associated with contamination of wave solder baths and
migration of silicone-based products. Shelf life: 5 years.
126 SERIES - ORDER GUIDE
Container Size
Series -
P/N
THERMAL COMPOUNDS, ADHESIVES AND INTERFACE MATERIALS
DELTABOND™152
Mixing Proportions and Working Properties
Characteristics A4 B4
Parts of hardener per 100 parts
of resin by weight 7.5 3.5
*Working Time - at 77°F 45 min 30 min
†Initial cure time 77°F 8 hrs 6 hrs
150°F 45 min 30 min
250°F 20 min 15 minn
‡Post-cure time at a temp in °F 4 hrs @200°F 4 hrs @ 200°F
‡Alternate room temp. aging 4 days 4 days
time at 77°F
Working consistency (77°F) viscous liquid paste
Working viscosity (77°F) cps 25,000
DELTABOND™152
Characteristics Hardener Type
Typical Properties Fully Cured A4 B4
Thermal conductivity -
W/(m) (°K) 0.836 0.908
(Btu) (in.)/(hr) (ft2) (°F) 5.8 6.3
Thermal resistivity - (°C) (in.)watt 47 42
Bond shear strength 77°F 2,900 2,300
1 in. overlap - psi 125°F 2,200 2,000
etched aluminum to
etched aluminum 212°F 400 800
Heat distortion point - °F 130 225
Minimum dielectric strength,
v/mil, 0.125 in. sample 400 400
Max operation Continuous 65 150
temp - °C Intermittent 100 190
DELTABOND™152
Ordering Guide - Resin and Hardener
Resin Hardener
Part No. Container Part Number
152-1A Bi-Pack (1 oz) Included in PIN 152-1 A (“A-4”) Type
DeltaBond™ 152 152-1B Bi-Pack (1 oz) Included in P/N 152-1 B (“B-4”) Type
152-KA Kit (7 oz Resin, 0.5 oz Hardener) lncluded in P/N 152-KA
152-Q 1 quart (4 lbs) A-4 (0.316 lb), B-4 (0.14 lb), (order 1 only)
DeltaBond™ 152 adhesive is ideal for general cementing; thermally bonding semiconductors and components to
chassis or heat sinks, while electrically isolating one from the other; fabricating heat sinks or thermal links; and
for all permanent bonding of assemblies which require high thermally conductive interfaces. It produces a rigid,
high strength bond to most materials when cured. DeltaBond™ 152 is available in bi-packs, kits, and quarts.
Order one bottle of hardener A-4 or B-4 per one quart of DeltaBond™ 152 separately. Shelf life: 152KA 1 year,
all others 2 years.
All hardener
part numbers
A-4, B-4
NOTES:
* Since the hardener/resin reaction is exothermic, it is important that batch size be matched to hardener speed. Working times given are for approximate batch sizes: A—200 gms,
B—200 gms. Larger batch sizes will greatly reduce working time.
** For optimum electrical properties, dry parts for 15 minutes at 150°F (65°C) or 30 minutes at 75°F (24°C) to slowly evaporate the thinner and then final cure for 4 hours at 275°F
(135°C).
After initial cure, material may be handled, removed from fixture, etc., but has not yet achieved full properties and should be room temperature aged or post-cured as shown to
achieve full physical and electrical properties.
After initial cure, material may be brought to full physical and electrical properties during post-cure or may be room temperature aged for charted length of time to achieve same
full properties.
The information contained herein is based on data believed to be reliable but we do not assume responsibility for accuracy. All such information is used at the customer's own risk,
conditions of use being beyond our control.
Model
Number
DeltaBond™ 152
126 SERIES
65
WTS001_p50-68 6/14/07 10:46 AM Page 65
3
3
3
/—"\ wukefieId-vene DELTA CAST 153
THERMAL COMPOUNDS, ADHESIVES AND INTERFACE MATERIALS
DELTABOND™154
Ordering Guide - Resin and Hardener
Resin Hardener
Part No. Container Part Number
DeltaBond™ 154 154-Q 1 quart (2.5 lbs) A-4 (0.316 lb), B-4 (0.14 lb), (order 1 only)
DELTABOND™154
Characteristics Hardener Type
Typical Properties Fully Cured A4 B4
Thermal conductivity -
W/(m) (°K) 1.053 1.154
(Btu) (in.)/(hr) (ft2) (°F) 7.3 8.0
Thermal resistivity - (°C) (in.)watt 37 34
Bond shear strength 77°F 3,000 2,400
1 in. overlap - psi 125°F 2,300 2,100
etched aluminum to
etched aluminum 212°F 500 800
Heat distortion point - °F 130 225
Minimum dielectric strength,
v/mil, 0.125 in. sample NA* NA*
Max operation Continuous 65 150
temp - °C Intermittent 100 190
DELTACAST™153
Ordering Guide - Resin and Hardener
Resin Hardener
Part No. Container Part Number
DeltaCast™ 153 153-Q 1 quart (4 lbs) A-4 (0.316 lb), B-4 (0.14 lb), (order 1 only)
DELTACAST™153
Mixing Proportions and Working Properties
Characteristics A4 B4
Parts of hardener per 100 parts 7.5 3.5
of resin by weight
*Working Time - at 77°F 45 min 30 min
† Initial cure time 77°F 8 hrs 6 hrs
150°F 45 min 30 min
250°F 20 min 15 minn
‡Post-cure time at a temp in °F 4 hrs @200°F 4 hrs @ 200°F
‡Alternate room temp. aging 4 days 4 days
time at 77°F
Working consistency (77°F) heavy liquid viscous liquid
Working viscosity (77°F) cps 10,000 30,000
DELTACAST™153
Characteristics Hardener Type
Typical Properties Fully Cured A4 B4
Thermal conductivity -
W/(m) (°K) 0.836 0.908
(Btu) (in.)/(hr) (ft2) (°F) 5.8 6.3
Thermal resistivity - (°C) (in.)watt 47 42
Bond shear strength 77°F 2,500 1,900
1 in. overlap - psi 125°F
etched aluminum to
etched aluminum 212°F
Heat distortion point - °F 130 225
Minimum dielectric strength,
v/mil, 0.125 in. sample 400 400
Max operation Continuous 65 150
temp - °C Intermittent 100 190
DeltaCast™ 153 is a pourable casting resin having thermal expansion characteristics similar to aluminum and
copper allowing assemblies to operate over a very wide temperature range. Ideal for encapsulating components
and assemblies, this series' major advantages and uses include potted systems (virtually indestructible), protecting
components and systems from moisture and contaminants, securing proprietary circuitry, mechanical support of
devices, removal of heat from hot components and the assembly equalizing temperatures, and high voltage isola-
tion. DeltaCast™ 153 is available in quarts and gallons. Order one bottle of hardener A4 or B4 per one quart of
DeltaCast™ 153 separately. Shelf life: 2 years.
DeltaBond™ 154 is a medium viscosity, aluminum-filled resin with the best thermal conductivity of this series. It
is, however, neither a good electrical insulator nor conductor. Its principal application is that of a good thermal
mechanical adhesive for applications such as bonding fins to base plates or structural mounting blocks or brackets
to heat sinks. Order one bottle of hardener A4 or B4 per one quart of DeltaBond™ 154 separately. Shelf life: 2
years.
All hardener
part
numbers
A-4, B-4
Model
Number
All hardener
part
numbers
A-4, B-4
Model
Number
DELTABOND™154
Mixing Proportions and Working Properties
Characteristics A4 B4
Parts of hardener per 100 parts
of resin by weight 11.0 4.5
*Working Time - at 77°F 45 min 30 min
† Initial cure time 77°F 8 hrs 6 hrs
150°F 45 min 30 min
250°F 20 min 15 min
‡Post-cure time at a temp in °F 4 hrs @200°F 4 hrs @ 200°F
‡Alternate room temp. aging 4 days 4 days
time at 77°F
Working consistency (77°F) viscous liquid paste
Working viscosity (77°F) cps 25,000
DeltaBond™ 154
DeltaBond™ 153
Accessory
Products
66
WTS001_p50-68 6/14/07 10:46 AM Page 66
3
3
/—"\ wakefieId-veHe cychng We. 1 y DELIAB NW
Accessory
Products
67
DeltaBond™ 156
DeltaBond™ 155
THERMAL COMPOUNDS, ADHESIVES AND INTERFACE MATERIALS
DELTABOND™156
Ordering Guide - Resin and Hardener
Resin Hardener
Part No. Container Part Number
DeltaBond™ 156 156-K
DELTABOND™155
Mixing Proportions and Working Properties
Parts of hardener per 100 parts of resin by volume 100
*Working Time - at 77°F 90 min
†Initial cure time 77°F 8 hrs
150°F 45 min
250°F 20 min
‡Post-cure time at a temp in °F 4 hrs @ 200°F
‡Alternate room temp. aging time at 77°F 4 days
Working consistency (77°F) paste
Working viscosity (77°F) cps paste
DELTABOND™155
Ordering Guide - Resin and Hardener
Resin Hardener
Part No. Container Part Number
DeltaBond™ 155 155 Kit (3 oz resin, 3 oz hardener) Included in P/N 155
DELTABOND™155
Characteristics
Typical Properties Fully Cured
Thermal conductivity -
W/(m) (°K) 0.836
(Btu) (in.)/(hr) (ft2) (°F) 5.8
Thermal resistivity - (°C) (in.)watt 47
Bond shear strength 77°F 2,600
1 in. overlap - psi 125°F
etched aluminum to
etched aluminum 212°F
Heat distortion point - °F 130
Minimum dielectric strength,
v/mil, 0.125 in. sample 400
Max operation Continuous 65
temp - °C Intermittent 100
DeItaBond™ 155 is an epoxy adhesive formulated for use within the semiconductor industry. An easy to mix spread
thixotropic paste, it offers high heat transfer, low shrinkage, and a coefficient of thermal expansion comparable to that of
copper and aluminum. This adhesive is principally used to form thermally conductive joints in fabricated heat sinks and
between heat sinks and power devices. When used to bond semiconductors to heat sinks, it also serves as an electrical
insulator. Its strong bond to a wide variety of substrates resists severe temperature cycling. DeItaBond™ 155 is only
available in kit size. Simply squeeze out equal lengths and mix to uniform color. Shelf life: 1 year.
DeltaBond™ 156 Thermally Conductive Adhesive is a modified acrylic adhesive designed for permanent mounting on
components where heat must be effectively transmitted. Recommended for electromechanical assemblies to bond com-
ponents and dissipate heat, it replaces mechanical fasteners and compressible pads, silicone grease, and epoxies; elimi-
nates air entrapment, and other variables related to epoxy mixing. This soft paste requires no mixing and flows easily to
allow thin bond lines. Primer activated, cure begins upon assembly. DeltaBond™ Activator fixtures at room temperature
in less than 5 minutes. Full strength is developed in 4 to 12 hours and fillets become dry to the touch in 24 hours. It is
not recommended to use this durable adhesive without the use of DeltaBond™ Activator. DeltaBond™ 156 is available in
kit size; order 156-K (25 ml Syringe and Activator Kit). Shelf life: 1 year.
DELTABOND™156
Characteristics
Typical Properties Fully Cured
Test Results ASTM
Temperature Range -65 to 300°F
(-54 to 149°C)
300°F to (177°C)
Intermittent
Tensile Strength, at break 2360 psi D638
Modulus 233,000 psi D638
Elongation, at break 7.75% D638
Outgassing 2.5% TLM E595
0.05% CVCM
Coefficient of Thermal Expansion 7.1 x 10 -4 (cm/cm° C)
Tensile Shear 2500psi D1002
Thermal Conductivity, K 3.47 Btu x in./hr ft2°F
(absolute at 86°F (30°C) (0.50 W/m °C)
DELTABOND™156
Typical Electrical Properties
Test Results ASTM
Dielectric Strength 220 volts/mil D149
Dielectric
Constant, 77°F (25°C)
D150
100 Hz 14.92
1000 Hz 14.26
1MM Hz 12.34
Dissipaton Factor, 77°F (25°C)
D150
100 Hz 0.05
1000 Hz 0.03
1MM Hz 0.06
Volume Resistivity
5.2x1011 (ohms-cm)
D257
Surface Resistivity
8.6 x 1013 (ohms)
D257
Description
Note: The absolute thermal conductivity test was developed specifi cally
for measuring thermal properties of thin film adhesive bonds.
Note: DeltaBond™ Thermally Conductive Adhesive-High Strength
contains a metallic filler which, in certain applications, may have an
effect on electrical properties. Therefore, test each particular appli-
cation to ensure that electrical properties are as required.
Resin Kit Hardener Syringe - 0.85 fl oz - 25 ml - 2 oz
net/0.44 oz fl contents bottle -12ml
Included in kit hardener with brush applicator -
4.2 oz total wt/kt
* Since the hardener/resin reaction is exothermic, it is important that batch size be matched to hardener speed. Working times given are for approximate batch sizes: A—200 gms,
B—200 gms. Larger batch sizes will greatly reduce working time.
After initial cure, material may be handled, removed from fixture, etc., but has not yet achieved full properties and should be room temperature aged or post-cured as shown to
achieve full physical and electrical properties.
After initial cure, material may be brought to full physical and electrical properties during post-cure or may be room temperature aged for charted length of time to achieve same
full properties.
The information contained herein is based on data believed to be reliable but we do not assume responsibility for accuracy. All such information is used at the customer's own risk,
conditions of use being beyond our control.
Hardener Type
DeltaBond™155
Model
Number
Model
Number
WTS001_p50-68 6/14/07 10:46 AM Page 67
3
,_..\ wukefieId-vene |:| w ° L
173-7 173-9 174-9 175-6
Series Series Series Series
No Adhesive No No
Adhesive Backing Adhesive Adhesive Greaseless
173-9-210P – 175-6-210P
173-7-220P – 175-6-220P
173-7-230P 173-9-230P – 175-6-230P
173-7-240P 173-7-240A 173-9-240P 175-6-240P
– 175-6-250P
175-6-280P
174-9-310P 175-6-310P
– 175-6-320P
– 175-6-330P
– 175-6-410P
– 175-6-610P
173-7-1212P 173-9-1212P 174-9-1212P
THERMAL COMPOUNDS, ADHESIVES AND INTERFACE MATERIALS
The 173, 174, and 175
Series are highly
efficient thermally con-
ductive insulators de-
signed for semi -
conductor interface
to heat sinks. Their
properties eliminate
messy concerns asso-
ciated with thermal
greases.
DeltaPads™ DeltaPads™ DeltaPads™ Kapton®Test Method
173-7 Series 173-9 Series 174-9 Series 175-6 Series
Material Thickness 0.007 in. 0.009 in. 0.009 in. 0.006 in. Micrometer
Color Gray Gray Tan Gray Visual
Tear Strength, lb/in. Typical100 100 100 100 ASTM 0624
Volume Resistivity, megohm-cm, Minimum Normal 1.0 x 1091.0 x 1091.0 x 1013 1 x 1013 ASTM D257
Breakdown Voltage, Minimum 4,000 5,000 5,000 6,000 ASTM 0149
Dielectric Constant at 60 Hz and 100 V Maximum 2.70 2.40 2.50 5.5 @ 1,000 Hz ASTM D 150
Continuous Use Temperature, °C -60/+200 -60/+200 -60/+200 -60/+200
Thermal Conductivity, cal/cm sec. °C, Minimum 3 x 10-3 3 x 10-3 1 x 10-2 1.2 x 10-3
Thermal Resistance (TO-3), 1 in.2 °C/W 0.33 0.50 0.25 0.40
Recommended Mounting Pressure, lb/in.2350/550 350/550 350/550 350/550 Formula*
Characteristics
T (torque [in.-lb] x N (number of fasteners)
0.2 x D (Thread Dia) x A (contact surface area square inches)
*P (pressure in psi) =
DeltaPads™ Thermally Conductive Insulators
Greaseless Thermally Conductive Kapton®Reinforced Insulators
TO-3, TO-66, TO-220,DO-4, DO-5 SHEET
MECHANICAL DIMENSIONS
TO-3 TO-66 TO-220 D04/05
Dimensions: in. (mm)
TO-5 DUAL TO-220 TO-66 (RECTANGLE)
SHEET
173/174 SERIES
175 SERIES
Accessory
Products
68
WTS001_p50-68 6/14/07 10:46 AM Page 68

Products related to this Datasheet

THERM PAD 18MMX12.7MM GRAY
Available Quantity: 21,566
Unit Price: 0.62
THERM PAD 19.1MMX12.7MM GRAY
Available Quantity: 10,462
Unit Price: 0.56
THERM PAD 19.1MMX12.7MM GRAY
Available Quantity: 7,706
Unit Price: 0.65
THERM PAD 19.1MMX12.7MM W/ADH
Available Quantity: 7,679
Unit Price: 0.74
THERM PAD 19.1MMX12.7MM GRAY
Available Quantity: 4,094
Unit Price: 0.38
THERM PAD 17.81MMX12.7MM GRAY
Available Quantity: 2,994
Unit Price: 0.45
SILICONE GREASE 4 GRAM
Available Quantity: 0
Unit Price: 0
THERM PAD 21.79MMX18.39MM GRAY
Available Quantity: 990
Unit Price: 0.82
SILICONE GREASE 5 OZ TUBE
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 2 OZ JAR
Available Quantity: 0
Unit Price: 0
THERMAL COMPOUND SYNTHETIC 4 OZ
Available Quantity: 0
Unit Price: 0
THERM PAD 19.1MMX12.7MM GRAY
Available Quantity: 197
Unit Price: 0.67
NONSILICONE GREASE 4OZ SYRINGE
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 5 LBS CAN
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 8 OZ JAR
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 20 LBS CAN
Available Quantity: 0
Unit Price: 0
ADHESIVE COMPOUND
Available Quantity: 0
Unit Price: 24.062
THERM PAD 304.8MMX304.8MM GRAY
Available Quantity: 0
Unit Price: 27.0425
NONSILICONE GREASE 2OZ JAR
Available Quantity: 0
Unit Price: 0
NONSILICONE GREASE 5LB CAN
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 10CC SYRINGE
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 2OZ JAR
Available Quantity: 0
Unit Price: 0
SILICONE GREASE 30CC SYRINGE
Available Quantity: 0
Unit Price: 0
THERM PAD 304.8MMX304.8MM GRAY
Available Quantity: 0
Unit Price: 25.87219
THERM PAD 19.05MMX12.7MM GRAY
Available Quantity: 0
Unit Price: 0.43745
THERM PAD 19.05MMX12.7MM GRAY
Available Quantity: 0
Unit Price: 0.49778
THERM PAD 304.8MMX304.8MM W/ADH
Available Quantity: 0
Unit Price: 34.408
THERM PAD 40.46MMX27.94MM GRAY
Available Quantity: 0
Unit Price: 0.87073
THERM PAD 41.91MMX28.96MM GRAY
Available Quantity: 0
Unit Price: 0.8156
THERMAL JOINT COMPOUND 80LB 5GAL
Available Quantity: 0
Unit Price: 1623.25