MM22, MM24 Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
_ VISHAY. 2m fl ‘4— a“, connedars©wshay.cam www.vishay.cam/doc791000
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 1Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Rack and Panel Connectors Military, MIL-C-28748/7/8 Qualified
and Commercial Microminiature Rectangular
FEATURES
Qualified to MIL-C-28748/7/8
Solder cup contacts
Dip solder contacts
Fixed and turnable screwlocks
Optional closed entry socket contacts
APPLICATIONS
Especially suited for use in airborne, instrumentation and
portable equipment applications or wherever the following
requirements must be met: Minimum space and weight
without sacrifice of performance, high quality materials, long
service life, high vibration and shock resistance and positive
locking.
ELECTRICAL SPECIFICATIONS
Current Rating: Model MM22 = 5 A
Model MM24 = 3 A
Breakdown Voltage: At sea level: 2000 VRMS
At 70 000 feet: 500 VRMS
MATERIAL SPECIFICATIONS
Contact Pin: Phosphor bronze
Contact Socket: Phosphor bronze (Beryllium copper
available on request)
Contact Plating: Gold
Screwlocks: Stainless steel, passivated
Guides: Brass, gold plated or stainless steel, passivated
Standard Body: Glass-filled diallyl phthalate per MIL-M-14,
Model SDG-F, green
DIMENSIONS in inches [millimeters]
CONTACT GAUGE B DIAMETER CONTACT GAUGE C DIP TAIL LENGTH D DIAMETER
22 AWG 0.030 ± 0.001
[0.762 ± 0.025] 22 AWG 0.160 or 0.350
[4.06 or 8.89] nom.
0.025
[0.635]
24 AWG 0.025 ± 0.001
[0.635 ± 0.025] 24 AWG 0.160 or 0.350
[4.06 or 8.89] nom.
0.025
[0.635]
MMS
With Solder Cup Contacts
MMP
With Solder Cup Contacts
0.034 [0.864] Dia.
Solder Cup
0.110 [2.79]
Typ.
B
0.140
[3.56]
MMDS
With Dip Solder Contacts
MMDP
With Dip Solder Contacts
D
0.030
[0.762]
0.140
[3.56]
C
D
VISHAY. connectorswwshaywm www.v\shay,com/doc?91000
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 2Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
HARDWARE
TYPE E DIAMETER F DIAMETER
026 0.078
[1.98]
0.125
[3.17]
026L 0.078
[1.98]
0.125
[3.17]
027 0.078
[1.98]
0.125
[3.17]
027L 0.078
[1.98]
0.125
[3.17]
MMS
With Fixed (026, 027) Guides
0.520
[13.21]
0.230 [5.84]
2-56 UNC-2A
Thread Typ. 0.030 [0.762]
Wide
x
0.040 [1.02]
Deep
Slot Typ.
0.110 [2.79]
0.140 [3.56]
F Dia.
0.034 [0.864] Dia.
Solder Cup
#22 or #24
AWG Max.
MMP
With Fixed (026, 027) Guides
0.140
[3.56]
“A”
End of
Connector
0.230 [5.84]
E Dia.
0.490
[12.45]
0.140
[3.56]
MMS
With Fixed (026L, 027L)
Guides
0.040
[1.02]
Typ.
0.620
[15.75]
0.230
[5.84]
0.140
[3.56]
0.110 [2.79]
0.034
[0.864]
Dia.
Solder Cup
#22 or #24
AWG Max.
0.030
[0.762]
Typ.
MMP
With Fixed (026L, 027L)
Guides
2-56 UNC-2A
Typ.
0.590
[14.99]
0.250
[6.35]
“A”
End of
Connector
Short Turnable
Screwlocks (SK030)
0.500
[12.70]
0.160 [4.06]
0.540
[13.72]
0.030 [0.762]
Wide
x
0.040 [1.02]
Deep
Typ.
0.110
[2.79]
0.140
[3.56]
0.124
[3.15]
Dia.
Turnable
Screwlocks (SK)
0.110 [2.79]
0.950
[24.13]
0.910
[23.11]
0.046 [1.17] Wide x
0.062 [1.57] Deep
Typ.
0.187
[4.75]
Dia.
Fixed
Screwlocks (SL)
0.140
[3.56]
0.490
[12.45]
0.520
[13.21]
Fixed
Screwlocks (SLL)
0.034 [0.864]
Dia.
Solder Cup
#22 or #24
AWG Max.
0.140
[3.56]
0.230
[5.84]
0.110
[2.79]
0.620
[15.75]
0.590
0.250
[6.35]
[14.99]
Fixed Screwlocks
And Nylon Retaining Nut
And Fiber Washer (NSL)
0.620
[15.75]
0.590
[14.99]
Short Turnable
Screwlocks (SK2035)
0.580
[14.73]
0.140
[3.56]
0.110
[2.79]
0.610
[15.49]
0.240 [6.10]
Typ.
0.093
[2.36]
Hex Socket
0.090 [2.29]
Deep Typ.
0.180
[4.57]
Dia.
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 3Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HARDWARE MATING CHART
HARDWARE MODEL MATES WITH HARDWARE MODEL
NOTE:
EITHER MMP OR MMS CONNECTORS MAY BE
ORDERED WITH ANY TYPE OF HARDWARE SHOWN.
EXAMPLES:
1. MMP WITH 026 HARDWARE WOULD MATE WITH AN
MMS WITH 026 HARDWARE.
2. MMS WITH SK HARDWARE WOULD MATE WITH AN
MMP WITH SL OR NSL HARDWARE.
3. MMS WITH SL2 HARDWARE WOULD MATE WITH AN
MMP WITH SK2 OR SK2030 HARDWARE.
026 026, 026L
027 027, 027L
SK SL, NSL or SLL
SK030 SL, NSL or SLL
SK2 SL2, NSL2 or SL2L
SK2030 SL2, NSL2 or SL2L
SK2035 SL2, NSL2 or SL2L
DIMENSIONS in inches [millimeters]
NOTE: The views below show the wiring side of a pin model connector (female is opposite). Socket hardware assembled at “A” contact end
of a pin model connector.
7 CONTACTS5 CONTACTS 9 CONTACTS 11 CONTACTS 14 CONTACTS 18 CONTACTS
AB
CD
E
0.380
[9.65]
0.656
[16.66]0.870
[22.10]
0.190
[4.83]
AB
CD
EF
HJ
K
ML
N
PR
ST
UV
0.656
[16.66] 0.880
[22.35]
0.105 [2.67]
AB
CD
EF
HJ
K
0.880
[22.35]
0.270
[6.86]
0.625
[15.88]
0.135
[3.43]
ABC
DEF
HJK
L
MN
R
P
0.690
[17.53]
0.468
[11.89]
0.105 [2.67]
0.030
[0.762]
R Typ.
(5 thru 9)
0.210 ± 0.020
[5.33 ± 0.508]
0.210 ± 0.020
[5.33 ± 0.508]
0.210 ± 0.020
[5.33 ± 0.508]
0.790
[20.07]
0.562
[14.27]
0.105 [2.67]
AB
C
ED
F
H
0.270
[6.86]
0.532
[13.51]
0.780
[19.81]
0.060
[1.52]
R Typ.
(11 thru 44)
0.135
[3.43]
AB
C
DEF
HJK
LM
20 CONTACTS
1.06
[26.92]
0.814
[20.68]
0.135
[3.43]
0.270
[6.86]
ABC
DEF
HJK
LMN
PRS
TUV
WX
44 CONTACTS
0.190
[4.83]
1.50
[38.10]
0.380
[9.65]
1.28
[32.51]
AB
CD
EF
J
HKL
MN
PR
ST
UV
WX
YZ
AA BB
CC DD
EE FF
HH JJ
KK LL
MM NN
PP RR
SS TT
UU VV
WW XX
YY ZZ
26 CONTACTS
1.25
[31.75]
1.0
[25.40]
0.135
[3.43]
0.270
[6.86]
BC
DEF
HJK
LMN
PRS
TUV
a
Z
Y
Xb
d
W
c
A
29 CONTACTS
1.09
[27.69]
1.34
[34.04]
0.135
[3.43]
0.270
[6.86]
TU
ABC
DF
E
HJK
LMN
PRS
V
WXY
Zab
cde
fh
34 CONTACTS
0.190
[4.83]
1.03
[26.16]
1.25
[31.75]
0.380
[9.65]
AB
CD
EF
HJ
KL
MN
PR
ST
UV
W
YZ
AA
X
BB
CC DD
EE FF
HH JJ
KK
LL
MM NN
50 CONTACTS
0.190
[4.83]
1.41
[35.81]
1.62
[41.15]
0.380
[9.65]
AB
CD
EF
HJ
KL
MN
a
PR
ST
UV
W
AA
X
YZ
BB CC
DD EE
FF HH
b
cd
ef
hj
km
np
rs
tu
vw
xy
z
— VISHAY. connectorswwshaywm www.v\shay,com/doc?91000
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 4Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING VARIATIONS in inches [millimeters]
DIP SOLDER PC BOARD
MOUNTING PATTERNS
Male (MMP) connector
shown - female is opposite.
Contact, contact row and
mating hole CL to CL
Dimensions also applies to
solder cup style connectors.
5 CONTACTS 7 CONTACTS
0.140 [3.56]
Typ.
0.562
[14.27]
0.093 [2.36]
Dia. Typ.
0.282
[7.16]
Ref.
0.047 [1.19]
Typ.
0.081 [2.06]
0.040
[1.02]
A
B
0.140
[3.56]
Typ.
0.081 [2.06]
0.093 [2.36]
Dia. Typ.
0.040
[1.02]
0.468
[11.89]
0.188
[4.78]
Ref.
0.047 [1.19]
Typ.
9 CONTACTS
0.140 [3.56]
Typ.
0.047 [1.19]
Typ.
0.093 [2.36]
Dia. Typ.
0.081 [2.06]
0.040
[1.02]
0.376
[9.55]
Ref.
0.656
[16.66]
A
B
A
B
0.047 [1.19]
Typ.
14 CONTACTS
0.124 [3.15]
Typ.
0.162 [4.11]
0.081
[2.06]
0.376
[9.55]
Ref.
0.093 [2.36]
Dia. Typ.
0.625
[15.88]
11 CONTACTS
0.047 [1.19]
Typ.
0.090 [2.29] Typ.
0.270 [6.86]
Ref.
0.656
[16.66]
0.376
[9.55]
Ref.
0.135
[3.43]
Typ.
0.093 [2.36]
Dia. Typ.
0.140 [3.56]
Typ.
18 CONTACTS
0.125 [3.17]
Typ.
0.162 [4.11]
0.532
[13.51]
0.282
[7.16]
Ref.
0.047 [1.19]
Typ.
0.081
[2.06]
0.093 [2.36]
Dia. Typ.
A
B
C
A
B
C
A
BC
D
50 CONTACTS44 CONTACTS
34 CONTACTS
0.093 [2.36]
Dia. Typ.
1.03
[26.16]
0.140 [3.56]
Typ.
0.270 [6.86]
Typ.
0.135
[3.43]
0.090
[2.29]
Typ.
0.752
[19.10]
Ref.
0.047 [1.19]
Typ.
A
BC
D
0.093 [2.36]
Dia. Typ.
1.41
[35.81]
0.140
[3.56]
Typ.
0.270 [6.86]
Ref.
0.135
[3.43]
Typ.
0.090
[2.29]
Typ.
1.13
[28.70]
Ref.
0.047 [1.19]
Typ.
A
BC
D
A
BC
D
0.093 [2.36]
Dia. Typ.
1.28
[32.51]
0.147 [3.73]
Typ.
0.270 [6.86]
Typ.
0.135
[3.43]
0.090
[2.29]
Typ.
0.987
[25.07]
Ref.
0.047 [1.19]
Typ.
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 5Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PANEL CUTOUT in inches [millimeters]
NUMBER OF
CONTACTS A B C NUMBER OF
CONTACTS ABC
5 0.210
[5.33]
0.468
[11.89]
0.340
[8.64] 20 0.270
[6.86]
0.814
[20.68]
0.690
[17.53]
7 0.210
[5.33]
0.562
[14.27]
0.440
[11.18] 26 0.270
[6.86]
1.0
[25.40]
0.870
[22.10]
9 0.210
[5.33]
0.656
[16.66]
0.530
[13.46] 29 0.270
[6.86]
1.09
[27.69]
0.970
[24.64]
11 0.270
[6.86]
0.532
[13.51]
0.410
[10.41] 34 0.380
[9.65]
1.03
[26.16]
0.910
[23.11]
14 0.270
[6.86]
0.625
[15.88]
0.500
[12.70] 44 0.380
[9.65]
1.28
[32.51]
1.16
[29.46]
18 0.380
[9.65]
0.656
[16.66]
0.530
[13.46] 50 0.380
[9.65]
1.41
[35.81]
1.28
[32.51]
DIMENSIONS in inches [millimeters] PANEL CUTOUT
NOTE: The views below show the wiring side of a pin model connector (socket style is
opposite). Socket hardware is assembled at “A” contact end of pin connector.
in inches [millimeters]
DIP SOLDER PC BOARD MOUNTING PATTERNS
Male (MMP) connector shown - female is opposite. Contact, contact row and mating hole CL to
CL dimensions also applies to solder cup style connectors.
A
C
B
0.093 [2.36]
0.050
[1.27]
R Typ.
“C50” Configuration
0.093
[2.36]
0.160
[4.06]
0.093 [2.36]
Dia. Typ.
0.360
[9.14]
Ref.
0.090
[2.29] Typ. 0.180
[4.57]
Typ.
0.155 [3.94]
Typ.
0.344
[8.74]
0.172
[4.37]
0.893
[22.68]
Ref.
0.047 [1.19]
Typ.
1.20
[30.48]
CEBDA
0.500
[12.70]
0.172
[4.37]
0.250
[6.35
0.060
[1.52] R
0.344
[8.74]
0.113
[2.87]
0.080
[2.03]
Typ.
1.20
[30.48]
1.43
[36.32]
0.155
[3.94]
0.047
[1.19]
Typ.
0.893
[22.68]
Ref.
0.093 [2.36]
R 2 Places
0.126 + 0.002 - 0.000
[3.20 + 0.051 - 0.000]
Dia. Typ. 0.090 [2.29]
Typ.
“C50” Configuration
1.20
[30.48]
0.344
[8.74]
0.500
[12.70]
0.172
[4.37]
0.250
[6.35]
0.093
[2.36]
1.08
[27.43]
0.093 [2.36]
Dia. Typ.
VISHAY. fig connedors@wshay,com www.v\shay,com/doc?91000
MM22, MM24
www.vishay.com Vishay Dale
Revision: 24-Feb-14 6Document Number: 36008
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) To order complete connector with hardware supplied unassembled, add suffix “UA” on end of hardware designation.
(2) 50 contact connectors are available in either the standard 4-row contact arrangement per MIL-C-28748 or a special 5-row contact
arrangement. To order the special 5-row contact arrangement, use the designator “C50” for the number of contacts.
ORDERING INFORMATION
CONNECTOR HARDWARE
-
G
PLATING
026 (1)
HARDWARE
VARIATIONS
5
NUMBER OF
CONTACTS
D1
TERMINATION
R
(OPTIONAL)
22
CONTACT
SIZE
B
(OPTIONAL)
P
CONTACT
STYLE
MM
MODEL
C
CONTACTS
(Omit if no hardware desired)
026 = Slotted brass guides 0.078" [1.98 mm] diameter
026L = slotted brass guides 0.078" [1.98 mm] diameter
027 = Slotted cres guides 0.078" [1.98 mm] diameter
027L = slotted cres guides 0.078" [1.98 mm] diameter
SL = Chassis mounted fixed screwlocks (3-48 thread)
SL2 = Chassis mounted fixed screwlocks (2-56 thread)
SLL = Chassis mounted fixed screwlocks (3-48 thread)
SL2L = Chassis mounted fixed screwlocks (2-56 thread)
NSL = Chassis mounted fixed screwlocks (3-48 thread)
with nylon retaining nuts and fiber washers
NSL2 = Chassis mounted fixed screwlocks (3-48 thread)
with nylon retaining nuts and fiber washers
SK = Cable mounted - turnable screwlocks (3-48 thread)
SK2 = Cable mounted - turnable screwlocks (2-56 thread)
SK030 = Cable mounted - turnable screwlocks (3-48 thread)
with short knobs
SK2030 = Cable mounted - turnable screwlocks (2-56 thread)
with short knobs
SK2035 = Cable mounted - tunable screwlocks (2-56 thread)
with socket head knobs
long
Long
Long
long
Microminiature
(OPTIONAL)
Closed entry socket contacts
optional on 22 AWG socket
contacts only.
(Omit for standard contacts)
(OPTIONAL)
Dip solder termination optional.
(Omit for standard solder cup)
Select tail length:
D1 = 0.160" [4.06 mm] nominal
D2 = 0.350" [8.89 mm] nominal
B = Beryllium copper
contacts optional on
solder cup socket
contacts only.
(Omit for standard
contacts)
5, 7, 9, 11, 14, 18, 20, 26, 29, 34, 44 or 50 (2)
P = Pin
S = Socket
22 AWG = 0.030"
[0.762 mm] diameter
24 AWG = 0.025"
[0.635 mm] diameter
Optional plating available:
G = Gold (0.00003 thick) over Nickel
G5 = Gold (0.00005 thick) over Nickel
Omit designator for gold
(0.00001 thick) over Nickel
R = Reversed guides
or screwlocks
(Omit for standard)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CONN PLUG RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 23.981
CONN PLUG RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 24.482
CONN PLUG RACK & PNL 18P PNL MT
Available Quantity: 0
Unit Price: 39.64583
CONN PLUG RACK & PNL 18P PNL MT
Available Quantity: 0
Unit Price: 39.245
CONN PLUG RACK & PANEL 20P PCB
Available Quantity: 0
Unit Price: 16.32
CONN PLG RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 30.01
CONN PLG RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 30.01
CONN PLUG RACK & PNL 20P PNL MT
Available Quantity: 0
Unit Price: 28.13941
CONN PLUG RACK & PANEL 26P PCB
Available Quantity: 0
Unit Price: 21.14227
CONN PLUG RACK & PNL 26P PNL MT
Available Quantity: 0
Unit Price: 34.03429
CONN PLUG RACK & PANEL 29P PCB
Available Quantity: 0
Unit Price: 23.547
CONN PLUG RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 36.43923
CONN PLG RACK&PNL 34P FREE HANG
Available Quantity: 0
Unit Price: 38.64417
CONN PLUG RACK & PNL 34P PNL MT
Available Quantity: 0
Unit Price: 40.56417
CONN PLUG RACK & PNL 34P PNL MT
Available Quantity: 0
Unit Price: 40.16333
CONN PLUG RACK & PANEL 44P PCB
Available Quantity: 0
Unit Price: 33.75071
CONN PLUG RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 42.97636
CONN PLUG RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 43.47182
CONN PLUG RACK & PANEL 50P PCB
Available Quantity: 0
Unit Price: 46.32
CONN PLUG RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 17.29615
CONN RCPT RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 24.7495
CONN RCPT RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 40.01583
CONN RCPT RACK&PNL 14P FREE HANG
Available Quantity: 0
Unit Price: 39.29538
CONN RCPT RACK&PNL 14P FREE HANG
Available Quantity: 0
Unit Price: 36.13857
CONN RCPT RACK&PNL 14P FREE HANG
Available Quantity: 0
Unit Price: 35.48769
CONN RCPT RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 35.855
CONN RCPT RACK & PNL 14P PNL MT
Available Quantity: 0
Unit Price: 36.37286
CONN RCPT RACK&PNL 18P FREE HANG
Available Quantity: 0
Unit Price: 59.53444
CONN RCPT RACK & PNL 18P PNL MT
Available Quantity: 0
Unit Price: 56.16778
CONN RCPT RACK & PNL 20P PNL MT
Available Quantity: 0
Unit Price: 33.95143
CONN RCPT RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 46.464
CONN RCPT RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 43.44
CONN RCPT RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 44.97636
CONN RCPT RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 42.81636
CONN RCPT RACK&PNL 20P FREE HANG
Available Quantity: 0
Unit Price: 68.91857
CONN RCPT RACK & PNL 20P PNL MT
Available Quantity: 0
Unit Price: 43.16818
CONN RCPT RACK & PNL 20P PNL MT
Available Quantity: 0
Unit Price: 43.66364
CONN RCPT RACK & PNL 26P PNL MT
Available Quantity: 0
Unit Price: 41.31182
CONN RCPT RACK & PNL 26P PNL MT
Available Quantity: 0
Unit Price: 56.11667
CONN RCPT RACK&PNL 26P FREE HANG
Available Quantity: 0
Unit Price: 54.82556
CONN RCPT RACK&PNL 26P FREE HANG
Available Quantity: 0
Unit Price: 55.48778
CONN RCPT RACK&PNL 26P FREE HANG
Available Quantity: 0
Unit Price: 57.10333
CONN RCPT RACK&PNL 26P FREE HANG
Available Quantity: 0
Unit Price: 54.82556
CONN RCPT RACK & PNL 26P PNL MT
Available Quantity: 0
Unit Price: 55.72556
CONN RCPT RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 46.048
CONN RCPT RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 62.05
CONN RCPT RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 61.14889
CONN RCPT RACK&PNL 29P FREE HANG
Available Quantity: 0
Unit Price: 83.26667
CONN RCPT RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 62.4575
CONN RCPT RACK & PNL 29P PNL MT
Available Quantity: 0
Unit Price: 60.23111
CONN RCPT RACK & PNL 34P PNL MT
Available Quantity: 0
Unit Price: 57.00111
CONN RCPT RACK & PNL 34P PNL MT
Available Quantity: 0
Unit Price: 70.12571
CONN RCPT RACK&PNL 34P FREE HANG
Available Quantity: 0
Unit Price: 71.80857
CONN RCPT RACK&PNL 34P FREE HANG
Available Quantity: 0
Unit Price: 68.59571
CONN RCPT RACK&PNL 34P FREE HANG
Available Quantity: 0
Unit Price: 68.59571
CONN RCPT RACK&PNL 34P FREE HANG
Available Quantity: 0
Unit Price: 91.35833
CONN RCPT RACK & PNL 34P PNL MT
Available Quantity: 0
Unit Price: 68.83286
CONN RCPT RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 72.18143
CONN RCPT RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 89.52167
CONN RCPT RACK&PNL 44P FREE HANG
Available Quantity: 0
Unit Price: 83.77571
CONN RCPT RACK&PNL 44P FREE HANG
Available Quantity: 0
Unit Price: 106.54
CONN RCPT RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 83.50429
CONN RCPT RACK & PNL 44P PNL MT
Available Quantity: 0
Unit Price: 84.01429
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 12.03152
CONN RCPT RACK & PNL 50P PNL MT
Available Quantity: 0
Unit Price: 92.48
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 27.33765
CONN RCPT RACK&PNL 50P FREE HANG
Available Quantity: 0
Unit Price: 107.288
CONN RCPT RACK&PNL 50P FREE HANG
Available Quantity: 0
Unit Price: 105.69
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 21.0587
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 21.92727
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 21.0587
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 42.20818
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 23.614
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 21.92727
CONN RCPT RACK & PANEL 7P PNL MT
Available Quantity: 0
Unit Price: 14.24514
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 26.58667
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 24.3485
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 45.36
CONN RCPT RACK & PANEL 7P PNL MT
Available Quantity: 0
Unit Price: 24.71579
CONN RCPT RACK & PANEL 7P PNL MT
Available Quantity: 0
Unit Price: 26.48611
CONN RCPT RACK & PANEL 9P PNL MT
Available Quantity: 0
Unit Price: 17.4475
CONN RCPT RACK & PANEL 9P PNL MT
Available Quantity: 0
Unit Price: 33.66733
CONN RCPT RACK&PNL 9P FREE HANG
Available Quantity: 0
Unit Price: 28.03941
CONN RCPT RACK&PNL 9P FREE HANG
Available Quantity: 0
Unit Price: 27.38824
CONN RCPT RACK & PANEL 9P PNL MT
Available Quantity: 0
Unit Price: 29.94313
CONN RCPT RACK & PANEL 9P PNL MT
Available Quantity: 0
Unit Price: 27.75529
CONN RCPT RACK & PANEL 9P PNL MT
Available Quantity: 0
Unit Price: 28.27294
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 19.65583
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 20.54087
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 20.30708
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 21.89364
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 19.65583
CONN RCPT RACK&PNL 5P FREE HANG
Available Quantity: 0
Unit Price: 40.86364
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 22.21095
CONN RCPT RACK & PANEL 5P PNL MT
Available Quantity: 0
Unit Price: 20.54087
CONN RCPT RACK & PANEL 7P PNL MT
Available Quantity: 0
Unit Price: 13.572
CONN RCPT RACK & PANEL 7P PNL MT
Available Quantity: 0
Unit Price: 28.65706
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 23.0125
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 24.616
CONN RCPT RACK&PNL 7P FREE HANG
Available Quantity: 0
Unit Price: 22.79318