BAS40T,-04T,-05T,-06T Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
‘ U U Characlerislic Symbol Value Unil Peak Repelmve Reverse Vollage Vow Worklrlg Peak Reverse Vollage VRWM 40 v DC Blocklng Vollage Va RMs Reverse Vollage Verwsr 28 v Forward Conllnuous Currenl more I) Iw 200 mA NonrRepellllve Peak Forward Surge Currerll @ l 7 1.05 lpSM 600 mA Characlerislic Symbol Value Unil Power Drssrpalron lNole ll PD 150 mw Thermal Resrslance Juncllcn lo Amblenl (Nole 1) RM 533 “CM Operallng Temperature Range Tl ,55 lg +125 “C Slorage Temperature Range 15m 765 lg +150 ac Characlerislic Symbol Min Max Unil Tesl Condition Reverse Breakdown Voltage (Note 2) WWW 4o 7 V la 7 10er 330 mv 1.0mA l < 300us="" forward="" vollage="" vf="" 7="" 1000="" mv="" l="" oma,="" lg:="" 30005="" leakage="" currenl="" male="" 2)="" la="" 7="" 200="" na="" va="30V" tolal="" capamlance="" or="" 7="" 5="" 0="" pf="" va="" 0,="" l="" 7="" 1.0mhz="" lr="IDmAv" reverse="" recovery="" tlme="" l,,="" 7="" 5="" 0="" ns="" 0"="" x="" in,="" rl="" g="" 1009="">
BAS40T /-04T /-05T /-06T
Document number: DS30265 Rev. 13 - 2
1 of 3
www.diodes.com July 2008
© Diodes Incorporated
BAS40T /-04T /-05T /-06T
SURFACE MOUNT SCHOTTKY BARRIER DIODE
Features
Low Forward Voltage Drop
Fast Switching
Ultra-Small Surface Mount Package
PN Junction Guard Ring for Transient and ESD Protection
Lead, Halogen and Antimony Free, RoHS Compliant "Green"
Device (Notes 3, 4 and 5)
Mechanical Data
Case: SOT-523
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020D
Terminals: Solderable per MIL-STD-202, Method 208
Lead Free Plating (Matte Tin Finish annealed over Alloy 42
leadframe).
Polarity: See Diagrams Below
Marking Information: See Page 2
Ordering Information: See Page 2
Weight: 0.002 grams (approximate)
Top View BAS40T BAS40-04T BAS40-05T BAS40-06T
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
40 V
RMS Reverse Voltage VR(RMS) 28 V
Forward Continuous Current (Note 1) IFM 200 mA
Non-Repetitive Peak Forward Surge Current @ t = 1.0s IFSM 600 mA
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 1) PD 150 mW
Thermal Resistance Junction to Ambient (Note 1) RθJA 833 °C/W
Operating Temperature Range TJ -55 to +125 °C
Storage Temperature Range TSTG -65 to +150 °C
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Max Unit Test Condition
Reverse Breakdown Voltage (Note 2) V(BR)R 40 V IR = 10μA
Forward Voltage VF 380
1000 mV
mV IF = 1.0mA, tp < 300μs
IF = 40mA, tp < 300μs
Leakage Current (Note 2) IR 200 nA VR = 30V
Total Capacitance CT 5.0 pF VR = 0, f = 1.0MHz
Reverse Recovery Time trr 5.0 ns IF = IR = 10mA,
Irr = 0.1 x IR, RL = 100Ω
Notes: 1. Device mounted on FR-4 PC board with recommended pad layout, which can be found on our website at
http://www.diodes.com/datasheets/ap02001.pdf.
2. Short duration pulse test used to minimize self-heating effect.
3. No purposefully added lead. Halogen and Antimony Free.
4. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
5. Product manufactured with Green Molding Compound and does not contain Halogens or Sb2O3 Fire Retardants.
Please click here to visit our online spice models database.
NSTANTANEOU FORWARD CURRENT F C , TOTAL CAPAC‘TANC 7:1MH1 CURRENT OUS R ER NSTANT \FAT‘C R PC n , 125m Vear 200| 2002 2003 2004 2005 2006 2007 2003 2009 20|0 201 1 201 2 20|3 20l4 2015 Code
BAS40T /-04T /-05T /-06T
0.01
0.1
1
0.001
0.000101.0
0.6 0.8
0.40.2
I, INS
T
AN
T
ANE
O
U
S
F
O
R
WA
R
D
C
U
R
R
EN
T
(A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 1 Typical Forward Characteristics
F
0.1
1
10
100
1,000
10,000
010 20 30 40
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 2 Typical Reverse Characteristics
R
I, INS
T
AN
T
ANE
O
U
S
R
EVE
R
SE
C
U
R
R
EN
T
(nA)
R
0120
40 80 160 200
T , AMBIENT TEMPERATURE (ºC)
Fig. 4 Power Derating Curve, Total Package
A
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (mW)
D
0
50
100
150
200
0
1
3
2
010 20 4030
C
,
T
O
T
AL
C
A
P
A
C
I
T
AN
C
E (p
F
)
T
V , DC REVERSE VOLTAGE (V)
Fig. 3 Total Capacitance vs. Reverse Voltage
R
Ordering Information (Note 6)
Part Number Case Packaging
BAS40T-7-F SOT-523 3000/Tape & Reel
BAS40-04T-7-F SOT-523 3000/Tape & Reel
BAS40-05T-7-F SOT-523 3000/Tape & Reel
BAS40-06T-7-F SOT-523 3000/Tape & Reel
Notes: 6. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
xx = Product Type Marking Code
43 = BAS40T
44 = BAS40-04T
45 = BAS40-05T
46 = BAS40-06T
YM = Date Code Marking
Y = Year (ex: N = 2002)
M = Month (ex: 9 = September)
xx
Y
M
Date Code Key
BAS40T /-04T /-05T /-06T
Document number: DS30265 Rev. 13 - 2
2 of 3
www.diodes.com July 2008
© Diodes Incorporated
Year 2001 2002 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012 2013 2014 2015
Code M N P R S T U V W X Y Z A B C
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
SOT-523 Dim A B C D 7 G H J K L M a Dimensions
BAS40T /-04T /-05T /-06T
Document number: DS30265 Rev. 13 - 2
3 of 3
www.diodes.com July 2008
© Diodes Incorporated
BAS40T /-04T /-05T /-06T
Package Outline Dimensions
Suggested Pad Layout
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product
described herein; neither does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on our website,
harmless against all damages. LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written
approval of the President of Diodes Incorporated.
A
M
JL
D
BC
H
K
G
N
SOT-523
Dim Min Max Typ
A 0.15 0.30 0.22
B 0.75 0.85 0.80
C 1.45 1.75 1.60
D 0.50
G 0.90 1.10 1.00
H 1.50 1.70 1.60
J 0.00 0.10 0.05
K 0.60 0.80 0.75
L 0.10 0.30 0.22
M 0.10 0.20 0.12
N 0.45 0.65 0.50
0° 8° α
All Dimensions in mm
X E
Y
C
Z
Dimensions Value (in mm)
Z 1.8
X 0.4
Y 0.51
C 1.3
E 0.7

Products related to this Datasheet

DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 3,090
Unit Price: 0.5
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 37
Unit Price: 0.41
DIODE SCHOTTKY 40V 200MA SOT523
Available Quantity: 0
Unit Price: 0
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 200MA SOT523
Available Quantity: 0
Unit Price: 0
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 200MA SOT523
Available Quantity: 0
Unit Price: 0.0924
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0.0924
DIODE SCHOTTKY 40V 200MA SOT523
Available Quantity: 0
Unit Price: 0.5
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0.09148
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0.0924
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0.5
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 0
Unit Price: 0.5
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 3,090
Unit Price: 0.5
DIODE SCHOTTKY 40V 200MA SOT523
Available Quantity: 0
Unit Price: 0.5
DIODE ARRAY SCHOTTKY 40V SOT523
Available Quantity: 37
Unit Price: 0.41