1984x,0916x,09170 Datasheet by Desco

View All Related Products | Download PDF Datasheet
DESCD
DRAWING NUMBER
09165
DATE:
November
2016
Jewel® Premium Metal Expansion Dual-Wire Wrist Strap, 4mm
© 2016 DESCO INDUSTRIES INC.
Employee Owned
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
See Drawing 09163 for details on Jewel® Coil Cords
*U.S. Patents 6,052,053 and 6,205,408
EAC
B
G
D
A. Black ABS plastic cap.
B. 300 series stainless steel backplate (0.015" thick).
C. Two 4mm snap studs machined from 300 series stainless steel. Fits to 4mm
spring loaded medical type socket. Coil cord disengages from snap with 1-5
lbs. of perpendicular force. Compatible with Desco Dual-Wire Coil Cords
ONLY (not including MagSnap® or MagSnap360™ products).
D. Premium metal expansion wrist strap. Inside links are constructed of 300
Series Stainless Steel. Width of links is 0.630".
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance ±10%
Made in the
United States of America
F
ITEM
19844
19842
19840
MIN
5.5" (140mm)
6" (152mm)
7" (178mm)
MAX
9" (229mm)
11" (279mm)
12" (305mm)
CIRCUMEFERENCE
WIDTH
0.630"
0.630"
0.630"
BAND SIZE
Small
Medium
Large
E. .002" polyphenylsulfone sheet is laminated to each link before assembly.
Provides >5,000 volt RMS insulation per ASTM D149. Will not flake or peel.
F. Black ABS plastic insulator separates band into halves.
G. Underwriters’ Laboratory listed 90P1C.
Meets required limits of ANSI/ESD S20.20 and requirements of ANSI/ESD S1.1.

Products related to this Datasheet

WRISTSTRAP JEWEL DUAL ONYX 6'CRD
Available Quantity: 0
Unit Price: 0
WRISTSTRAP JEWEL DUAL ONYX 6'CRD
Available Quantity: 0
Unit Price: 0
WRISTSTRAP JEWEL DUAL ONYX 6'CRD
Available Quantity: 0
Unit Price: 0
WRISTSTRAP JEWEL DUALONYX 12'CRD
Available Quantity: 0
Unit Price: 0
WRISTSTRAP JEWEL DUALONYX 12'CRD
Available Quantity: 0
Unit Price: 0
WRISTSTRAP JEWEL DUALONYX 12'CRD
Available Quantity: 0
Unit Price: 0
WRISTBAND JEWEL DUAL ONYX 4MM
Available Quantity: 0
Unit Price: 30.02
WRISTBAND JEWEL DUAL ONYX 4MM
Available Quantity: 0
Unit Price: 30.02
WRISTBAND JEWEL DUAL ONYX 4MM
Available Quantity: 0
Unit Price: 30.02