10-00331 Spec Sheet Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
915:50 69/4 ed: Ver P5 TENSILITY ©fl
5
1 4 3 2
915 ±50
12 ±0.50
4.4
Wiring Diagram
50-00024 wire color 50-00127
center black with stripe center
sleeve black sleeve
Notes:
Electical requirement: 3 A, 36 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00024 Connector, dc plug, 5.5x2.1xL23 mm, molding style, spring contacts 1
2 50-00127 Connector, dc jack, 5.5x2.1xL17.5 mm, molding style 1
3 30-00007 Wire, 2C BC, 18 AWG, UL2468, 300V, 80C, 4.4 mm, VW-1, PVC, 87A 1
4 24-00016 Overmold, PVC 1black
5 24-00054 Overmold, PVC 1black
X.X:
1.541.323.4202
wire
Part number:
5421
Sheet 1 of 1
Updated connector9/26/2013
1:1
tensility.com
intermittent
Date: Notes:
0.5 mm
web
Function test: no open, no short circuit, no
and wire information
Description:
Size:
0.05 mm
Re-issued CUI spec as Tensility
Prepared:
3
Updated description, connector,
Description:
Scale:
Revision:
8/31/2011A1
1/19/2009
053-0384R (CA-2216)
A2
A
Verified:
X.XX:
0.3 mm
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 915 mm, 5.5x2.1x12 mm, 50-00024 dc plug to
5.5x2.1 mm 50-00127 dc jack, 18 AWG, 30-00007 A
2.1
5.5
13
2.1
5.5
11
RoHS compliant
GL
2016.09.07 12:16:55 -07'00'
PS
Digitally signed by PS
Date: 2016.09.07
14:06:07 -07'00'

Products related to this Datasheet

CBL ASSY 2.5MM SLIM 6' 4C WHT
Available Quantity: 150
Unit Price: 4.45