EBT156 Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
connecmrs@wshay.cam www.vishay.cam/doc791000
EBT156
www.vishay.com Vishay Dale
Revision: 29-Mar-2019 1Document Number: 36007
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Edgeboard Connectors, Single Readout, Dip Solder, Eyelet and
Wire Wrap™ Termination
ELECTRICAL SPECIFICATIONS
Current Rating: 5 A
Test Voltage Between Contacts:
at sea level: 1800 VRMS
At 70 000 feet (21 336 meters): 450 VRMS
Insulation Resistance: 5000 M minimum (at 500 VDC
potential)
Contact Resistance: (voltage drop) 30 mV maximum at
rated current with gold flash
PHYSICAL SPECIFICATIONS
Number of Contacts: 6, 10, 12, 15, 18, or 22
Contact Spacing: 0.156" (3.96 mm)
Card Thickness: 0.054" to 0.070" (1.37 mm to 1.78 mm)
Card Slot Depth: 0.330" (8.38 mm)
FEATURES
0.156" (3.96 mm) C-C
Modified tuning fork contacts have chamfered lead-in to
reduce wear on printed circuit board contacts without
sacrificing contact pressure and wiping action
Accepts PC board thickness of 0.054" to 0.070" (1.37 mm
to 1.78 mm)
Polarization on or between contact positions in all sizes.
Between contact polarization permits polarizing without
loss of a contact position
• Polarizing key is reinforced nylon, may be inserted by
hand, requires no adhesive
Protected entry, provided by recessed leading edge of
contact, permits the card slot to straighten and align the
board before electrical contact is made. Prevents damage
to contacts which might be caused by warped or out of
tolerance boards
Optional terminal configurations, including eyelet (type A),
dip-solder (types B, C, D, R), Wire Wrap™ (types E, F)
APPLICATIONS
For use with 0.062" (1.57 mm) printed circuit boards requiring
an edgeboard type connector on 0.156" (3.96 mm) centers
MATERIAL SPECIFICATIONS
Body: glass-filled phenolic per MIL-M-14, type MFH, black,
flame retardant (UL 94 V-0)
Contacts: copper alloy
Finish: 1 = electro tin plated, 2 = gold flash
Polarizing Key: glass-filled nylon
Optional Threaded Mounting Insert: nickel plated brass
(type Y)
Optional Floating Mounting Bushing: cadmium plated
brass (type Z)
ORDERING INFORMATION
EBT156 10 A 1 X A, J A9, J9
MODEL CONTACTS
6, 10, 12,
15, 18, or 22
STANDARD TERMINAL
VARIATIONS
A, B, C, D,
E, F, or R
CONTACT
FINISH
1 = Electro tin
plated
2 = Gold flash
MOUNTING
VARIATIONS
W, X, Y, or Z
BETWEEN CONTACT
POLARIZATION
ON CONTACT POLARIZATION
Required only when polarizing
key(s) are to be factory installed.
Polarization key replaces contact.
When polarizing key(s) replaces
contact(s), indicate by adding
suffix “9” to contact position(s)
desired.
Example: A9, J9 means keys
replace terminals A and J
Required only when polarizing key(s) are to be
factory installed.
Polarization key positions: Between contact
polarization key(s) are located to the right of the
contact position(s) desired.
Example: A, J means keys between A and B,
and J and K
— VISHAY. ‘— r— a \ 9W5 ‘HEHEHB connecters©wshay.cam www.vishay.cam/doc791000
EBT156
www.vishay.com Vishay Dale
Revision: 29-Mar-2019 2Document Number: 36007
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Section A to A: Polarizing Key:
When ordering polarizing keys individually, specify by Model Number PK156 or
PKC156
# OF CONTACT
POSITIONS BCDEFG
60.340 (8.64) 1.10 (27.94) 1.24 (31.50) 0.781 (19.84) 1.80 (45.72) 1.53 (38.86)
10 0.340 (8.64) 1.72 (43.69) 1.86 (47.24) 1.41 (35.81) 2.43 (61.72) 2.16 (54.86)
12 0.340 (8.64) 2.04 (51.82) 2.18 (55.37) 1.72 (43.69) 2.74 (69.60) 2.47 (62.74)
Between contact or
on contact polarization
available in all sizes for
factory or field insertion.
F
G
DE
0.156 (3.96)
Centers Typ. See Mounting
Variations
0.330 (8.38)
0.458 (11.63)
0.250 (6.35)
B
AA
C
To accept a
0.054 to 0.070 (1.37 to 1.78)
Thick Card
0.235
(5.97)
See
Terminal
Variations
Staked
Contact
PK156
Between Contact Polarizing Key
0.034
(0.864)
0.062 (1.57)
0.328
(8.33)
0.125
(3.18)
0.150 (3.81)
0.180 (4.57)
PKC156
On Contact Polarizing Key
(Field Insertable)
0.060 ± 0.002
(1.52 ± 0.051)
0.225
(5.72)
0.170 (4.32)
VISHAY. C e T l a” W E ‘P E , * :7} ‘t a“ ‘ i i 1 ¢ ‘ 4 ‘ 4 ‘ A ‘ A P»; Lufi 57¢ ufi 4EL F 4L 4% ‘ ‘ ‘ ix x 1 x ‘ 4 ‘ A $ L‘ ‘ ‘ ‘ :” V' j L»? T 5;? T T ‘ « ¢ ¢ connecmrs@wshay.com www.v\shay.com/doc?91000
EBT156
www.vishay.com Vishay Dale
Revision: 29-Mar-2019 3Document Number: 36007
For technical questions, contact: connectors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
15 0.340 (8.64) 2.50 (63.50) 2.65 (67.31) 2.19 (55.63) 3.21 (81.53) 2.94 (74.68)
18 0.340 (8.64) 2.97 (75.44) 3.11 (78.99) 2.66 (67.56) 3.68 (93.47) 3.41 (86.61)
22 0.340 (8.64) 3.60 (91.44) 3.74 (95.0) 3.28 (83.31) 4.30 (109.22) 4.03 (102.36)
MOUNTING VARIATIONS in inches (millimeters)
TERMINAL VARIATIONS in inches (millimeters)
DIMENSIONS in inches (millimeters)
Type “W”
No Mounting Flange
+ 0.010 (0.254)
- 0.000 (0.000)
Type “X”
Clearance Hole
0.140 (3.56)
Dia.
Type “Y”
Threaded Insert
4-40 UNC-2B
Type “Z”
Floating Bushing
0.250 (6.35)
Ref. 0.116 ± 0.003
(2.95 ± 0.076)
0.010 (0.254) Min.
Radial Float
0.040 (1.02) Min. Wall
0.010 (0.254)
0.005 (0.127)
Axial Float
Type “A”
0.190 (4.83)
0.125
(3.18)
0.040
(1.02) 0.031
(0.787)
0.090 (2.29)
0.125
(3.18)
0.031
(0.787)
Sq.
Type “B” Type “C”
0.406
(10.318)
0.031 (0.787) Sq.
Type “D”
0.200 (5.08)
0.031 (0.787) Sq.
Type “E”
0.031
(0.787)
0.062
(1.57) 0.500
(12.70)
Type “F”
0.800
(20.32)
0.062
(1.57)
0.031
(0.787)
Type “R”
0.100
(2.54)
0.031
(0.787)
Sq.
0.560
(14.22)
0.170 (4.32)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 8.797
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 7.79
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 7.22
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 6.62
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 4.978
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 7.33403
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 9.65586
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 9.68404
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 7.42901
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 8.30297
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 11.52458
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 6.935
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 10.00804
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 8.70197
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 12.40205
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 8.55
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 8.55
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 9.144
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 9.144
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 11.99261
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 6.64
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 6.64
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 11.38792
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 14.10514
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 14.37158
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 11.38792
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 14.26257
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 14.54711
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 16.415
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 15.20758
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 13.02595
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 13.14263
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 13.29902
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 14.68265
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 23.5635
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 9.36702
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 13.6305
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 21.22565
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 13.6324
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 16.485
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 15.26
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 4.38
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 4.38
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 4.36
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 4.36
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 5.72
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 5.72
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 3.54
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 6.87805
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 6.87805