Corrugated In-Plant Handlers Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
PBDTEIITIIIE Pill! MIMI” tllfllllli [I’ll [\/\/\/\/V\/V\
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
37150
DATE:
March
2019
CORRUGATED IN-PLANT HANDLERS
© 2019 DESCO INDUSTRIES INC
Employee Owned
Meets the required limits of ANSI/ESD S20.20, and Packaging standard ANSI/ESD S541.
SPECIFICATIONS
Properties Typical Values Test Procedures/Method
Surface Resistance 1 x 106 to < 1 x 109 ohms ANSI/ESD STM11.11
Discharge Shielding < 50 nanoJoules ANSI/ESD STM 11.31
Sloughing Test Negligible surface damage at 10 cycles and <5% of surface ASTM D4060 at 70 rpm with CS-17 abrasive-coated
damage at 200 cycles in Taber Abrasion Test. wheels and 1000 grams load
No conductive particles abrased from surface Rockwell International Test Report of January 8, 1992
Recyclability Complete recyclability of package Rockwell International Test Report of January 8, 1992
Features
Shields ESD sensitive items from charge and electrostatic
discharges (with lid in place).
Provides ESD and physical protection for ESD sensitive circuit
boards.
Impregnated corrugated material; greater durability than coated or
printed material.
Constructed with double sides, double (boxes under 6” deep)
or triple (boxes over 6” deep) ends, and single (boxes under
6” deep) or double (boxes over 6” deep) thickness bottom for
greater durability.
Surface Resistance 1 x 106 to < 1 x 109 ohms per ANSI/ESD
STM11.11 - minimizing the potential of rapid discharge or
sparking.
Buried shielding layer minimizing the potential of sloughing and
rub-off contamination.
Made from 100% recycled material, and is 100% recyclable
No tooling costs.
Easy assembly without the need for tape, glue, or staples.
Adjustable double thick reversible partitions
allow you to fold over for longer use.
Lid is included.
Made in the
United States of America
Click Here for available cell sizes
RoHS, REACH, and Conflict Minerals Statement:
See the Desco Industries ROHS, Reach and Conflict Minerals Statement
Descoindustries.com/ROHS3.aspx
See the Protektive Pak Limited Warranty
Protektivepak.descoindustries.com/Limited-Warranty.aspx

Products related to this Datasheet

ESD HANDLER 5-7/8X16-5/8X2-3/4
Available Quantity: 0
Unit Price: 31.94
ESD HANDLER 5-7/8X8-1/8X2-3/4
Available Quantity: 0
Unit Price: 35.34
ESD HANDLER 5-7/8X5-3/8X2-3/4
Available Quantity: 0
Unit Price: 38.75
ESD HANDLER 5-7/8X4X2-3/4
Available Quantity: 0
Unit Price: 42.34
ESD HANDLER 5-7/8X16-5/8X1-1/4
Available Quantity: 0
Unit Price: 41.25
ESD HANDLER 5-7/8X8-1/8X1-1/4
Available Quantity: 0
Unit Price: 44.22
ESD HANDLER 8X4-3/4X1
Available Quantity: 0
Unit Price: 62.42
ESD HANDLER 14-3/4X16X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 14-3/4X7-3/4X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 14-3/4X16X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 14-3/4X7-3/4X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 6-3/4X16X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 6-3/4X7-3/4X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 6-3/4X16X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 6-3/4X7-3/4X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 17-1/8X7-3/4X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 17-1/8X16X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 17-1/8X7-3/4X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 10-3/4X16X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 10-3/4X7-3/4X2-1/4
Available Quantity: 0
Unit Price: 0
ESD HANDLER 10-3/4X7-3/4X2-1/5
Available Quantity: 0
Unit Price: 0
ESD HANDLER 10-3/4X7-3/4X1
Available Quantity: 0
Unit Price: 0
ESD HANDLER 10X12-3/4X3-5/8
Available Quantity: 0
Unit Price: 58.5
ESD HANDLER 10X12-3/4X2-7/8
Available Quantity: 0
Unit Price: 59.25
ESD HANDLER 10X12-3/4X1-5/8
Available Quantity: 0
Unit Price: 68.64
ESD HANDLER 10X12-3/4X1-1/4
Available Quantity: 0
Unit Price: 72.3
ESD HANDLER 10X6-1/4X3-5/8
Available Quantity: 0
Unit Price: 61.51
ESD HANDLER 10X6-1/4X2-7/8
Available Quantity: 0
Unit Price: 63.92
ESD HANDLER 10X6-1/4X1-5/8
Available Quantity: 0
Unit Price: 72.3
ESD HANDLER 10X6-1/4X1-1/4
Available Quantity: 0
Unit Price: 76.92