Scotch-Weld™ Structural Woodworking Adhesives Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
3MScotch-WeldStructural Woodworking Adhesives
Powerful, convenient tools
for production, repairs, and installation
Crown molding sliver repair
Roping and trim attachment
High Strength
For woodworking, furniture, and
cabinetry, 3MScotch-WeldStructural
Woodworking Adhesives can help
increase production efficiency
and improve product reliability
and appearance.
Bond wood to itself and other
materials with load-bearing strength
Reduce or eliminate clamping and
drying time
Replace nails or screws and save
refinishing time and work
Fill gaps
Translucent when cured and can be
readily sanded, painted, or stained
3MScotch-WeldInstant Adhesives
One-part cyanoacrylate adhesives
reach handling strength without an
activator in 5-10 seconds; up to 80%
of full strength in one hour (optional
activator increases cure speed).
Thin, medium, and thick viscosities
for choice in set time and gap-filling
properties
Versatility for repairing slivers, solid
surfaces, stripped screws, and more
Easy application
from squeeze bottle
3MScotch-WeldEpoxy Adhesives
Bond wood, solid surfaces, and other
substrates with a fast set time of 3-4
minutes or 40-45 minutes depending
on production requirements
Choice of self-leveling or non-sag
formulations
Versatility for permanently bonding
decorative trim, filling knot holes,
installing spindles, and more
With a 3MEPX Applicator and
cascade nozzle, a simple trigger squeeze
simultaneously meters, mixes, and
applies a neat bead of 2-part adhesive
High Speed
3
Industrial Business
Industrial Adhesives and Tapes Division
3M Center Bldg. 21-1W-10
900 Bush Ave.
St. Paul, MN 55144
1-800-362-3550
www.3M.com/adhesives
Printed in U.S.A.
© 3M 2007
78-9236-7141-2
PRODUCT USE: All statements, technical information and recommendations contained in this document are based upon tests or experience
that 3M believes are reliable. However, many factors beyond 3M’s control can affect the use and performance of a 3M product in a
particular application, including the conditions under which the product is used and the time and environmental conditions in which the
product is expected to perform. Since these factors are uniquely within the user’s knowledge and control, it is essential that the user
evaluate the 3M product to determine whether it is fit for a particular purpose and suitable for the user’s method of application.
WARRANTY AND LIMITED REMEDY: Unless stated otherwise in 3M’s product literature, packaging inserts or product packaging for
individual products, 3M warrants that each 3M product will be free from defects in material and workmanship at the time 3M ships
the product. Individual products may have additional or different warranties as stated on product literature, package insets or product
packages. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED
WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY ARISING OUT OF
A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE. User is responsible for determining whether the 3M product is fit for a
particular purpose and suitable for user’s application. If the 3M product is defective within the warranty period, your exclusive
remedy and 3M’s and seller’s sole obligation will be at 3M’s option, to replace the product or refund the purchase price.
Scotch-Weld and 3M are trademarks of 3M Company.
Product Information
Viscosity Approximate Approximate Pine Oak Plywood MDF Polyurethane Steel
Product (cP) Worklife Fixture Time Finish
3MScotch-WeldThin 10 cP - 5 seconds High High Medium Low Low High
Instant Wood Adhesive
3M
Scotch-Weld
Medium 450 cP - 10 seconds High High High High Medium High
Instant Wood Adhesive
3M
Scotch-Weld
Thick 2,250 cP - 60 seconds High High High High Medium High
Instant Wood Adhesive
3M
Scotch-Weld
Fast Set 13,000 cP 4 minutes 20 minutes High High High High High High
Wood Epoxy
3M
Scotch-Weld
Fast Set Non-Sag 95,000 cP 4 minutes 20 minutes High High High High High High
Wood Epoxy
3M
Scotch-Weld
Medium Set 10,000 cP 45 minutes 8 hours High High High High High High
Wood Epoxy
High = typically provide substrate failure (adhesive bond stronger than material itself) or at least 800 psi overlap shear strength
Medium = adhesive or cohesive failure, with 500-800 psi overlap shear strength
Low = less than 500 psi overlap shear strength
Bond Strength
Product Stock Number UPC Number Quantity
3MScotch-WeldThin Instant Wood Adhesive 62-3823-0330-3 00 051115 25116 0 12 per case
3MScotch-WeldMedium Instant Wood Adhesive 62-3824-0330-1 00 051115 25117 7 12 per case
3MScotch-WeldThick Instant Wood Adhesive 62-3822-0330-5 00 051115 25115 3 12 per case
3MScotch-WeldInstant Adhesive Surface Activator 62-3804-0830-2 00 021200 87937 1 6 per case
3MScotch-WeldFast Set Wood Epoxy 62-3566-1435-4 00 051115 25045 3 12 per case
3MScotch-WeldFast Set Non-Sag Wood Epoxy 62-3568-1435-0 00 051115 25046 0 12 per case
3MScotch-WeldMedium Set Wood Epoxy 62-3526-1435-8 00 051115 25047 7 12 per case
3MScotch-WeldEPX Mixing Nozzle - Square Gold 5.3mm 62-9171-9153-8 00 021200 50008 4 6 bags per case/
12 nozzles/bag
Note: This technical information and data should be considered representative or typical only and should not be used for specification purposes.

Products related to this Datasheet

MIXING NOZZLE-200/400ML DUO-PACK
Available Quantity: 2,634
Unit Price: 6.24
SCOTCH-WELD EPX HAND APPLICATOR
Available Quantity: 85
Unit Price: 124.6
MIXING NOZZLE 50ML SHORT 3.25"
Available Quantity: 84
Unit Price: 4.51
APPLICATOR DUO-PACK FOR 200ML
Available Quantity: 4
Unit Price: 746.08
APPLICATOR PNEUMATIC FOR 200ML
Available Quantity: 1
Unit Price: 1728.08
MIXING NOZZLE FOR DUO-PACK EPOXY
Available Quantity: 0
Unit Price: 3.89
APPLICATOR PNEUMATIC FOR 400ML
Available Quantity: 0
Unit Price: 1648.28
APPLICATOR PNEUMATIC FOR 50ML
Available Quantity: 0
Unit Price: 618.21
MIXING NOZZLE 50ML LONG 6.25"
Available Quantity: 0
Unit Price: 3.43