XCR3032XL-5x,7,10x Series Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
(05012 Icc 60300000603000 m \ hmfllwwwxlllnx.comllegal.htm www
DS023 (v2.2) September 15, 2008 www.xilinx.com 1
Product Specification
© 2000–2008 Xilinx, Inc. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
Features
Low power 3.3V 32 macrocell CPLD
4.5 ns pin-to-pin logic delays
System frequencies up to 213 MHz
32 macrocells with 750 usable gates
Available in small footprint packages
- 48-ball CS BGA (36 user I/O pins)
- 44-pin VQFP (36 user I/Os)
Optimized for 3.3V systems
- Ultra-low power operation
- Typical Standby Current of 17 μA at 25°C
- 5V tolerant I/O pins with 3.3V core supply
- Advanced 0.35 micron five layer metal EEPROM
process
- Fast Zero Power (FZP) CMOS technology
- 3.3V PCI electrical specification compatible
outputs (no internal clamp diode on any input or
I/O, no minimum clock input capacitance)
Advanced system features
- In-system programming
- Input registers
- Predictable timing model
- Up to 23 available clocks per function block
- Excellent pin retention during design changes
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Four global clocks
- Eight product term control terms per function block
Fast ISP programming times
Port Enable pin for dual function of JTAG ISP pins
2.7V to 3.6V supply voltage at industrial temperature
range
Programmable slew rate control per macrocell
Security bit prevents unauthorized access
Refer to the CoolRunner XPLA3 family data sheet
(DS012) for architecture description
Description
The CoolRunner™ XPLA3 XCR3032XL device is a 3.3V,
32-macrocell CPLD targeted at power sensitive designs
that require leading edge programmable logic solutions. A
total of two function blocks provide 750 usable gates.
Pin-to-pin propagation delays are as fast as 4.5 ns with a
maximum system frequency of 213 MHz.
TotalCMOS Design Technique for Fast
Zero Power
CoolRunner XPLA3 CPLDs offer a TotalCMOS solution,
both in process technology and design technique. Xilinx®
CPLDs employ a cascade of CMOS gates to implement its
sum of products instead of the traditional sense amp
approach. This CMOS gate implementation allows Xilinx to
offer CPLDs that are both high performance and low power,
breaking the paradigm that to have low power, one must
have low performance. Refer to Figure 1 and Ta b l e 1 show-
ing the ICC vs. Frequency of the XCR3032XL TotalCMOS
CPLD (data taken with two resetable up/down, 16-bit
counters at 3.3V, 25°C).
0
XCR3032XL 32 Macrocell CPLD
DS023 (v2.2) September 15, 2008 014
Product Specification
R
Figure 1: ICC vs. Frequency at VCC = 3.3V, 25°C
5
0
1
0
1
5
2
0
0
2
0
4
0
60
80
1
12
14
1
60
1
80
2
00
Frequenc
y
(MHz
)
DS023
_
01
_
08010
1
Ty
pical I
CC
(
mA
)
Tabl e 1 : ICC vs. Frequency (VCC = 3.3V, 25°C)
Frequency (MHz) 0 1 5 10 20 50 100 200
Typical ICC (mA) 0.017 0.13 0.54 1.06 2.09 5.2 10.26 20.3
Xxnuwxm :5 www
XCR3032XL 32 Macrocell CPLD
2www.xilinx.com DS023 (v2.2) September 15, 2008
Product Specification
R
DC Electrical Characteristics Over Recommended Operating Conditions
Symbol Parameter(1)Test Conditions Typical Min. Max. Unit
VOH(2)Output High voltage VCC = 3.0V to 3.6V, IOH = –8 mA - 2.4 - V
VCC = 2.7V to 3.0V, IOH = –8 mA - 2.0 - V
IOH = –500 μA - 90% VCC(3)-V
VOL Output Low voltage IOL = 8 mA - - 0.4 V
IIL(4)Input leakage current VIN = GND or VCC to 5.5V - –10 10 μA
IIH(4)I/O High-Z leakage current VIN = GND or VCC to 5.5V - –10 10 μA
ICCSB(8)Standby current VCC = 3.6V 24.5 - 100 μA
ICC Dynamic current(5,6)f = 1 MHz - - 0.25 mA
f = 50 MHz - - 7.5 mA
CIN Input pin capacitance(7)f = 1 MHz - - 8 pF
CCLK Clock input capacitance(7)f = 1 MHz - - 12 pF
CI/O I/O pin capacitance(7)f = 1 MHz - - 10 pF
Notes:
1. See the CoolRunner XPLA3 family data sheet (DS012) for recommended operating conditions.
2. See Figure 2 for output drive characteristics of the XPLA3 family.
3. This parameter guaranteed by design and characterization, not by testing.
4. Typical leakage current is less than 1 μA.
5. See Ta bl e 1 , Figure 1 for typical values.
6. This parameter measured with a 16-bit, resetable up/down counter loaded into every function block, with all outputs disabled and
unloaded. Inputs are tied to VCC or ground. This parameter guaranteed by design and characterization, not testing.
7. Typical values, not tested.
8. Typical value at 70°C.
Figure 2: Typical I/V Curve for the CoolRunner XPLA3 Family, 25°C
0
0
1
0
2
0
30
4
0
50
60
7
0
80
90
1
00
0
.
5
1
1.
5
2
2.
5
3
3
.
5
4
4.
5
5
Volt
s
I
O
L
(
3.3V
)
I
O
H
(
3.3V
)
I
O
H
(
2.7V
)
mA
DS012
_
10
_
03180
2
XXILINX“ www.xilinx.com
XCR3032XL 32 Macrocell CPLD
DS023 (v2.2) September 15, 2008 www.xilinx.com 3
Product Specification
R
AC Electrical Characteristics Over Recommended Operating Conditions
Symbol Parameter(1, 2)
-5 -7 -10
Unit Min. Max. Min. Max. Min. Max.
TPD1 Propagation delay time (single p-term) 4.5 - 7.0 - 9.1 ns
TPD2 Propagation delay time (OR array)(3)5.0 - 7.5 - 10.0 ns
TCO Clock to output (global synchronous pin clock) 3.5 5.0 - 6.5 ns
TSUF Setup time (fast input register) 2.5 - 3.0 - 3.0 - ns
TSU1(4)Setup time (single p-term) 3.0 - 4.3 - 5.4 - ns
TSU2 Setup time (OR array) 3.5 - 4.8 - 6.3 - ns
TH(4)Hold time 0 - 0 - 0 - ns
TWLH(4)Global Clock pulse width (High or Low) 2.5 - 3.0 - 4.0 - ns
TPLH(4)P-term clock pulse width 4.0 - 5.0 - 6.0 - ns
TAPRPW Asynchronous preset/reset pulse width (High or Low) 4.0 - 5.0 - 6.0 - ns
TR(4)Input rise time - 20 - 20 - 20 ns
TL(4)Input fall time - 20 - 20 - 20 ns
fSYSTEM(4)Maximum system frequency - 213 - 119 - 95 MHz
TCONFIG(4)Configuration time(5) -30-30-30μs
TINIT(4)ISP initialization time - 30 - 30 - 30 μs
TPOE(4)P-term OE to output enabled - 7.2 - 9.3 - 11.2 ns
TPOD(4)P-term OE to output disabled(6) - 7.2 - 9.3 - 11.2 ns
TPCO(4)P-term clock to output - 6.0 - 8.3 - 10.7 ns
TPAO(4)P-term set/reset to output valid - 6.5 - 9.3 - 11.2 ns
Notes:
1. Specifications measured with one output switching.
2. See CoolRunner XPLA3 family data sheet (DS012) for recommended operating conditions.
3. See Figure 4 for derating.
4. These parameters guaranteed by design and/or characterization, not testing.
5. Typical current draw during configuration is 3 mA at 3.6V.
6. Output CL = 5 pF.
Xxnuwxm www.xilinx.com
XCR3032XL 32 Macrocell CPLD
4www.xilinx.com DS023 (v2.2) September 15, 2008
Product Specification
R
Internal Timing Parameters
Symbol Parameter(1, 2)
-5 -7 -10
UnitMin. Max. Min. Max. Min. Max.
Buffer Delays
TIN Input buffer delay - 0.7 - 1.6 - 2.2 ns
TFIN Fast Input buffer delay - 2.2 - 3.0 - 3.1 ns
TGCK Global Clock buffer delay - 0.7 - 1.0 - 1.3 ns
TOUT Output buffer delay - 1.8 - 2.7 - 3.6 ns
TEN Output buffer enable/disable delay - 4.5 - 5.0 - 5.7 ns
Internal Register, Product Term, and Combinatorial Delays
TLDI Latch transparent delay - 1.3 - 1.6 - 2.0 ns
TSUI Register setup time 1.0 - 1.0 - 1.2 - ns
THI Register hold time 0.3 - 0.5 - 0.7 - ns
TECSU Register clock enable setup time 2.0 - 2.5 - 3.0 - ns
TECHO Register clock enable hold time 3.0 - 4.5 - 5.5 - ns
TCOI Register clock to output delay - 1.0 - 1.3 - 1.6 ns
TAOI Register async. S/R to output delay - 2.0 - 2.3 - 2.1 ns
TRAI Register async. recovery - 3.5 - 5.0 - 6.0 ns
TPTCK Product term clock delay - 2.5 - 2.7 - 3.3 ns
TLOGI1 Internal logic delay (single p-term) - 2.0 - 2.7 - 3.3 ns
TLOGI2 Internal logic delay (PLA OR term) - 2.5 - 3.2 - 4.2 ns
Feedback Delays
TFZIA delay - 0.2 - 2.9 - 3.5 ns
Time Adders
TLOGI3 Foldback NAND delay - 2.0 - 2.5 - 3.0 ns
TUDA Universal delay - 1.2 - 2.0 - 2.5 ns
TSLEW Slew rate limited delay - 4.0 - 5.0 - 6.0 ns
Notes:
1. These parameters guaranteed by design and characterization, not testing.
2. See the CoolRunner XPLA3 family data sheet (DS012) for timing model.
X XILINX” o/c TPD ( 5) ¢ f ¢ f 30 ">3
XCR3032XL 32 Macrocell CPLD
DS023 (v2.2) September 15, 2008 www.xilinx.com 5
Product Specification
R
Switching Characteristics
Figure 3: AC Load Circuit
DS023_03_102401
Component Values
R1 390Ω
R2 390Ω
C1 35 pF
Measurement S1 S2
TPOE (High)
TPOE (Low)
TP
Open Closed
Closed Open
Closed Closed
VCC
VOUT
VIN
C1
R1
R2
S1
S2
Note: For TPOD, C1 = 5 pF. Delay measured at
output level of VOL + 300 mV, VOH – 300 mV.
Figure 4: Derating Curve for TPD2
3
.
0
3
.
5
4.
0
4.
5
1
2
4
8
1
6
D
S023
_
05
_
06110
1
Out
p
ut
s
T
PD
(
ns
)
Figure 5: Voltage Waveform
90%
10%
1.5 ns 1.5 ns
DS023_06_042800
+3.0V
0V
Measurements:
All circuit delays are measured at the +1.5V level of
inputs and outputs, unless otherwise specified.
TRTL
XXILINX“ D801 2 www.xilinx.com
XCR3032XL 32 Macrocell CPLD
6www.xilinx.com DS023 (v2.2) September 15, 2008
Product Specification
R
Pin Descriptions
Tabl e 2 : XCR3032XL User I/O Pins
PC44(1)VQ44 CS48
Total User I/O Pins 36 36 36
1. This is an obsolete package type. It remains here for legacy
support only.
Tabl e 3 : XCR3032XL I/O Pins
Function
Block Macrocell PC44(1)VQ44 CS48
11442A2
12543A1
13644C4
147
(2)1(2)B1(2)
1582C2
1693C1
17115D3
18126D1
1913
(2)7(2)D2(2)
110148E1
1111610F1
1121711G1
1131812E4
1141913F2
1152014G2
1162115F3
2 1 41 35 C5
2 2 40 34 A6
2 3 39 33 B6
2438
(2)32(2)B7(2)
2 5 37 31 D4
2 6 36 30 C6
2 7 34 28 D6
2 8 33 27 D7
2932
(2)26(2)E5(2)
2103125E7
2112923F7
2122822G7
2132721G6
2142620F5
2152519G5
2162418F4
Notes:
1. This is an obsolete package type. It remains here for legacy
support only.
2. JTAG pins.
Table 4: XCR3032XL Global, JTAG, Port Enable, Power,
and No Connect Pins
Pin Type PC44(1)VQ44 CS48
IN0 / CLK0 2 40 A3
IN1 / CLK1 1 39 B4
IN2 / CLK2 44 38 A4
IN3 / CLK3 43 37 B5
TCK 32 26 E5
TDI 7 1 B1
TDO 38 32 B7
TMS 13 7 D2
PORT_EN 10(2)4(2)C3(2)
VCC 3, 15, 23,
35
9, 17, 29,
41
B3, C7, E2,
G4
GND 22, 30, 42 16, 24, 36 A5, E3, E6
No Connects - - A7, B2, F6,
G3
Notes:
1. This is an obsolete package type. It remains here for legacy
support only.
2. Port Enable is brought High to enable JTAG pins when JTAG
pins are used as I/O. See family data sheet (DS012) for full
explanation.
Tabl e 3 : XCR3032XL I/O Pins
Function
Block Macrocell PC44(1)VQ44 CS48
XXILINX“ www.xilinx.com
XCR3032XL 32 Macrocell CPLD
DS023 (v2.2) September 15, 2008 www.xilinx.com 7
Product Specification
R
Device Part Marking
Ordering Combination Information
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
XCR3032XL-5VQ44C 5 ns VQ44 44 Very Thin Quad Flat Pack (VQFP) C
XCR3032XL-5VQG44C 5 ns VQG44 44 Very Thin Quad Flat Pack (VQFP); Pb-Free C
XCR3032XL-5CS48C 5 ns CS48 48 Chip Scale Package (CSP) C
XCR3032XL-5CSG48C 5 ns CSG48 48 Chip Scale Package (CSP); Pb-Free C
XCR3032XL-7VQ44C 7.5 ns VQ44 44 Very Thin Quad Flat Pack (VQFP) C
XCR3032XL-7VQG44C 7.5 ns VQG44 44 Very Thin Quad Flat Pack (VQFP); Pb-Free C
XCR3032XL-7CS48C 7.5 ns CS48 48 Chip Scale Package (CSP) C
XCR3032XL-7CSG48C 7.5 ns CSG48 48 Chip Scale Package (CSP); Pb-Free C
XCR3032XL-7VQ44I 7.5 ns VQ44 44 Very Thin Quad Flat Pack (VQFP) I
XCR3032XL-7VQG44I 7.5 ns VQG44 44 Very Thin Quad Flat Pack (VQFP); Pb-Free I
XCR3032XL-7CS48I 7.5 ns CS48 48 Chip Scale Package (CSP) I
XCR3032XL-7CSG48I 7.5 ns CSG48 48 Chip Scale Package (CSP); Pb-Free I
XCR3032XL-10VQ44C 10 ns VQ44 44 Very Thin Quad Flat Pack (VQFP) C
XCR3032XL-10VQG44C 10 ns VQG44 44 Very Thin Quad Flat Pack (VQFP); Pb- Free C
XCR3032XL-10CS48C 10 ns CS48 48 Chip Scale Package (CSP) C
XCR3032XL-10CSG48C 10 ns CSG48 48 Chip Scale Package (CSP); Pb-Free C
XCR3032XL-10VQ44I 10 ns VQ44 44 Very Thin Quad Flat Pack (VQFP) I
XCRxxxxXL
TQ144
7C
Device Type
Package
Speed
Operating Range
This line not
related to device
part number
Sample package with part marking.
R
1
Notes:
1. Due to the small size of chip scale packages, part marking on these packages does not follow the above
sample and the complete part number cannot be included in the marking. Part marking on chip scale
packages by line:
· Line 1 = X (Xilinx logo), then truncated part number (no XC), i.e., 3064XL.
· Line 2 = Not related to device part number.
· Line 3 = Not related to device part number.
· Line 4 = Package code, speed, operating temperature, three digits not related to device
part number. Package codes; C1 = CS48, C2 = CSG48.
X XILINX“ www.xilinx.com
XCR3032XL 32 Macrocell CPLD
8www.xilinx.com DS023 (v2.2) September 15, 2008
Product Specification
R
XCR3032XL-10VQG44I 10 ns VQG44 44 Very Thin Quad Flat Pack (VQFP); Pb-Free I
XCR3032XL-10CS48I 10 ns CS48 48 Chip Scale Package (CSP) I
XCR3032XL-10CSG48I 10 ns CSG48 48 Chip Scale Package (CSP); Pb-Free I
Notes:
1. C = Commercial: TA = 0° to +70°C; I = Industrial: TA = –40° to +85°C
Ordering Combination Information (Continued)
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
XXILINX“ hug://www.xi|mx.com/warrang.him CoalRunner XPLAS CPLD Data Sheeis and Applicaiian Device Packages Notes Device Package User Guide e xcn07022.pdi www.xilinx.com
XCR3032XL 32 Macrocell CPLD
DS023 (v2.2) September 15, 2008 www.xilinx.com 9
Product Specification
R
Warranty Disclaimer
THESE PRODUCTS ARE SUBJECT TO THE TERMS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED
AT http://www.xilinx.com/warranty.htm. THIS LIMITED WARRANTY DOES NOT EXTEND TO ANY USE OF THE
PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE SPECIFICATIONS STATED ON THE
THEN-CURRENT XILINX DATA SHEET FOR THE PRODUCTS. PRODUCTS ARE NOT DESIGNED TO BE FAIL-SAFE
AND ARE NOT WARRANTED FOR USE IN APPLICATIONS THAT POSE A RISK OF PHYSICAL HARM OR LOSS OF
LIFE. USE OF PRODUCTS IN SUCH APPLICATIONS IS FULLY AT THE RISK OF CUSTOMER SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.
Additional Information
CoolRunner XPLA3 CPLD Data Sheets and Application
Notes
Device Packages
Device Package User Guide
Revision History
The following table shows the revision history for this document.
Date Version Revision
11/18/00 1.0 Initial Xilinx release.
02/05/01 1.1 Removed Timing Model.
04/11/01 1.2 Update TSUF spec to meet UMC characterization data. Added Icc vs. Freq. numbers,
Tabl e 1 and updated Figure 1. Added Typical I/V curve, Figure 2; added Table 2: Total User
I/O; changed VOH spec.
04/19/01 1.3 Updated Typical I/V curve, Figure 2: added voltage levels.
08/27/01 1.4 Changed from Advance to Preliminary; updated DC Electrical Characteristics; AC Electrical
Characteristics; Internal Timing Parameters; added Derating Curve; added -10 industrial
packages. Added 200 MHz to Figure 1 and Ta bl e 1 . changed -5 FSYSTEM to 200 MHz, -5 TF
to 0.5 ns.
01/08/02 1.5 Updated THI spec to correct a typo. Added single p-term setup time (TSU1) to AC Table,
renamed TSU to TSU2 for setup time through the OR array. Updated AC Load Circuit diagram
to more closely resemble true test conditions, added note for TPOD delay
measurement.Updated note 5 in AC Characteristics table lowering typical current draw
during configuration.
01/06/03 1.6 Added voltage and temperature to Figure 2. Increased -5 TPCO to 6.0 (from 5.5 ns) by
adding TPTCK parameter to internal timing model. Increased -5 FMAX. Updated Ordering
Information format.
07/15/03 1.7 Updated Device Part Marking. Updated test conditions for IIL and IIH.
08/21/03 1.8 Updated Package Device Marking Pin 1 orientation.
02/13/04 1.9 Add solder temperature specification. Add links to data sheets, application notes and
packages.
04/08/05 2.0 Added ICCSB Typical and TAPRPW specifications. Removed TSOL specification. Added note
about Pb-free packages.
03/31/06 2.1 Added Warranty Disclaimer; Added Pb-Free ordering information.
09/15/08 2.2 Added notes to tables to indicate PC44 and PCG44 packages are obsolete. Removed part
number references to the obsolete PC44C and PCG44C packages in the Ordering
Combination Information. See Product Discontinuation Notice xcn07022.pdf.

Products related to this Datasheet

IC CPLD 32MC 9.1NS 44VQFP
Available Quantity: 270
Unit Price: 4.06
IC CPLD 32MC 9.1NS 44VQFP
Available Quantity: 186
Unit Price: 4.06
IC CPLD 32MC 7NS 44VQFP
Available Quantity: 21
Unit Price: 4.06
IC CPLD 32MC 9.1NS 48CSP
Available Quantity: 0
Unit Price: 5.11
IC CPLD 32MC 9.1NS 44PLCC
Available Quantity: 0
Unit Price: 0
IC CPLD 32MC 4.5NS 44PLCC
Available Quantity: 0
Unit Price: 0
IC CPLD 32MC 4.5NS 44VQFP
Available Quantity: 0
Unit Price: 6.09
IC CPLD 32MC 7NS 48CSA
Available Quantity: 0
Unit Price: 5.11
IC CPLD 32MC 7NS 48CSA
Available Quantity: 0
Unit Price: 6.09
IC CPLD 32MC 7NS 44PLCC
Available Quantity: 0
Unit Price: 0
IC CPLD 32MC 7NS 44PLCC
Available Quantity: 0
Unit Price: 0
IC CPLD 32MC 7NS 44VQFP
Available Quantity: 0
Unit Price: 4.06
IC CPLD 32MC 7NS 44VQFP
Available Quantity: 0
Unit Price: 4.83
IC CPLD 32MC 9.1NS 44VQFP
Available Quantity: 0
Unit Price: 3.36
IC CPLD 32MC 9.1NS 48CSP
Available Quantity: 0
Unit Price: 4.27
IC CPLD 32MC 9.1NS 48CSP
Available Quantity: 0
Unit Price: 5.11
IC CPLD 32MC 4.5NS 48PLCC
Available Quantity: 0
Unit Price: 7.63
IC CPLD 32MC 4.5NS 44VQFP
Available Quantity: 0
Unit Price: 6.09
IC CPLD 32MC 7NS 48CSA
Available Quantity: 0
Unit Price: 6.09
IC CPLD 32MC 7NS 44VQFP
Available Quantity: 0
Unit Price: 4.83
IC CPLD 32MC 9.1NS 44VQFP
Available Quantity: 0
Unit Price: 3.36
IC CPLD 32MC 9.1NS 48CSP
Available Quantity: 0
Unit Price: 4.27