AMPM Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Low 0‘84mm profile Per year after first year A ABRACON
POWER OPTIMIZED MEMS OSCILLATORS
POWER OPTIMIZED MEMS OSCILLATORS
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
Pb
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
RoHS/RoHS II Compliant
MSL = MSL 1
AMPM-SERIES
ESD Sensitive
FEATURES APPLICATIONS
Low power consumption
ELECTRICAL SPECIFICATIONS
Electrical characteristics unless otherwise indicated, VDD =1.8V -5% to 3.3V +10%, temperature range -40ºC to 85 ºC
Parameters Min. Typ. Max. Units Note
Frequency Range 1.0000 80.0000 MHz
Power Supply Voltage (V ) 1.71 3.63 V
DD
Current Consumption (I ) 1.3 mA fout = 24MHz, VDD=1.8V,
No Load
DD
12 30 VDD = 1.8/2.5V
Standby Current Consumption (ISTBY)80 160 VDD =3.3V
Operating Temperature Range -40 +85 °C See Options
Storage Temperature -55 +150 °C
All Inclusive Frequency Stability -25 +25 ppm Options “D” or “F”
-50 +50 Options “E” or “G”
-5 +5 1st year @25ºC
Aging ppm
-1 +1
1 MHz to 39 MHz
61 MHz to 80 MHz
Duty Cycle 45 55 %
40 60 40 MHz to 60 MHz
Output Logic Levels VOH 0.8*VDD Logic High I = 1 mA
V
VOL 0.2*VDD Logic Low I = -1 mA
VIH 0.7*VDD Logic High
Input Logic Levels V
VIL 0.3*VDD Logic Low
Enable Pull-Up Resistor 300
Power Supply Ramp (t ) 0.1 100 ms
PU Time to 90% targeted VDD
Start-up Time (tSU) 1.5 ms From 90% VDD to valid clock
output, @ 25ºC
REVISED: 04.07.2021
5101 Hidden Creek Ln Spicewood T X 78669
Phone: 512-371-6159 | F ax: 512-351-8858
For terms and conditions of sales, please visi t:
www.abracon.com
ABRACON IS
ISO9001-2015
CERTIFIED
Compact footprint as small as 1.6x1.2mm
• Wearables
Internet of Things (IoT)
Industrial IoT
Audio and video
Drones and robotics
1MHz to 80MHz output frequency range
Short lead time for new frequencies
Wide -40°C to +85°C operating temperature range
Output enable or ultra-low power standby: 12µA (typ)
Low operating current: 1.3mA IDD (typ)
ELECTRICAL SPECIFICATIONS 1.6 x 1.2 x 0.84 mm I® RoHS/RoHS ll Compliant us 20% <—> 80% 20% <—> 80% A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
Parameters min Typ. Max. Units Note
Output Enable Time (tEN) 1
Output Disable Time (tDA)200+2period ns
Rise(Tr)/Fall (Tf) Time
Low Drive
2.5 3.5
ns
CL = 5 pF | VDD =1.8V
1.5 2.2 CL = 5 pF
VDD =2.5V/3.3V
Std Drive
1.2 2.0 CL = 10 pF | VDD =1.8V
0.6 1.2 CL = 10 pF
VDD =2.5V/3.3V
RMS Period Jitter
Low Drive
fout = 27 MHz
32 40
ps
VDD = 1.8V
25 32 VDD = 2.5/3.3V
Std Drive
fout = 27 MHz
23 30 VDD = 1.8V
20 28 VDD = 2.5/3.3V
Cycle-to-Cycle Jitter (Peak)
Low Drive
fout = 27 MHz
180 240
ps
VDD = 1.8V
120 170 VDD = 2.5/3.3V
Std Drive
fout = 27 MHz
115 190 VDD = 1.8V
90 150 VDD = 2.5/3.3V
ABSOLUTE MAXIMUM RATINGS
Parameters min Typ. Max. Units Note
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 VDD+0.3 V
Maximum Junction Temperature +150 ºC
Ambient Operating Temperature -40 +85 ºC Industrial
Ambient Operating Temperature -20 +70 ºC Extended Commercial
Storage Ambient Temperature Range -55 +150 ºC
Soldering Temperature +260 ºC
ESD Protection 4 kV HBM, 400V MM, 2 kV CDM
ELECTRICAL SPECIFICATIONS
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
.............. RoHS/RoHS 11 Comp] iiii IIIIIIIIIIIIIIIIIIIIIIIIIIII A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
OPTIONS AND PART IDENTIFICATION
(1): Package Size
G : 1.6 x 1.2 mm
A : 2.0 x 1.6 mm
D : 2.5 x 2.0 mm
E : 3.2 x 2.5 mm
(2): Stability over OTR
D: ±25ppm over -20°C to +70°C
E: ±50ppm over -20°C to +70°C
F: ±25ppm over -40°C to +85°C
G: ±50ppm over -40°C to +85°C
(3): Output Drive/Pin 1 Function
Option Output Drive Pin 1 Function
A Standard Output Enable
B Standard Standby
C Low Output Enable
D Low Standby
(4): Output Frequency in
MHz
For MHz specify frequency
out to 4 digit accuracy after
the decimal:xxx.xxxx
e.g. 80.0000
(5): Packaging
Blank: Bulk**
T: Tape & Reel
(1kpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
Part Number Example:
AMPMGGD - 16.0000T
**MOQ per package:
1.6x1.2mm: 100pcs/bag
2.0x1.6mm: 100pcs/bag
2.5x2.0mm: 140 pcs/tube
3.2x2.5mm: 110 pcs/tube
For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as
Cut Tape, Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
AMPM
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
I® 1.6 x 1.2 x 0.84 mm RoHS/RoHS ll Compliant 7—1 Low Output Drive Strength Standard Output Drive Strength —1.w —15v 33v —1.sv —25v 3.3V _ 7 ‘3 7 ,— E 6 E 5 .— .§ 5 g 5 ,— 2 4 S 4 7— . E 3 r E 3 ,— 2 7 g z z .7 i E 1 — E 1 ,— 5 0 ‘y—yi ‘4 o r‘,—,—,7 o 20 40 so so o la 40 so so Frequenw [Mm] funnency (Mm) 7—1 7—‘ LOW CHIP“! Drive Strength Standard Output Drive Strength 6 —1MHz —25MH1 BOMHZ —]MHz —25MHz mm s _ 6 E. S E 5 5 3 E 3 1 —— g 1 '5 0 5 U ‘y—y—yi 1.3 2.3 2.3 3.3 1'3 2'3 2'3 3'3 Supplyanhge (v) SW” “we I") L—A : High or Open = Specified Frequency Output : High or Open = Specified Frequency Output 1. If pin 1 is high or floating, there will be frequency output. If pin 1 is low, output will be disengaged. 2. Bypass with 0.1 “F capacitor placed as close to VDD pin as possible. 3. 300 K!) internal pull-up resistor present on pin 1. A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
TYPICAL PERFORMANCE DATA @ 25ºC ± 3ºC
Current Consumption vs Frequency
Current Consumption vs Supply Voltage
PIN FUNCTIONS
Pin Number Pin Name Description
1
OE Output Enable Note 1&3
Low = Output is high impedance
STBY
Standby Note 1&3
Low = Output is high impedance, Device is in low
power mode, Supply current is ISTBY
2 GND Power Supply Ground
3 Output Oscillator clock output
4 VDD Power supply Note 2
Notes :
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® RoHS/RoHS ll Compliant The AMPM Series is available in multiple output driver configurations. The low-power driver minimizes current Vt _____ ma ‘5” IDA ,Vr ENABLE v —> IUD 4 3 :: 0.1 “F 1 2 —— CL VDA QVia to GND Layer c1 VDD Output ENABLE GND 0 Via to GND Layer ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
OUTPUT BUFFER OPTIONS
consumption and EMI while delivering greater than 1 mA output current at 20% to 80% of the supply voltage.
The standard-drive delivers greater than 3 mA output current at 20% to 80% of the supply voltage.
DIAGRAMS
Output Waveform
Test Circuit
Recommended Board Layout
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
I® 1.6 x 1.2 x 0.84 mm RoHS/RoHS ll Compliant N E El // 0.10 c DATUM A I ( )—\ ! (DATUM B) fl \‘1 A A1 NOTE1 -§ - -—-—— E i \77 ,J SEATING ———-- 2x // . PLANE A3 4x t Q 0.05 c 4 ( )— Q 003 0 2x 1 2 a 0.05 C — Standoff“ 4> b2 <7 a=""><7 3x="" b1="" 0.4—»="" $o,o7@)c="" aibi="" 1="" 2="" 0.03®="" c="" .="" ‘.="" ._-="" ch="" —="" \l="" note1/qf\—="" 5]—="" —‘——‘—l="" e="" t="" 4xl="" .="" —-="" -="" i="" t="" *standofl"="" max="" .05="" mm="" and="" min="" 000="" mm="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
MECHANICAL DIMENSIONS
Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.20 BSC
Terminal Pitch e1 0.75 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20REF
Overall Length D 1.60BSC
Overall Width E 1.20BSC
Terminal Width b1 0.30 ± 0.05
Terminal Width b2 0.375 ± 0.05
Terminal Length L 0.35 ± 0.05
Terminal 1 Index Chamfer CH 0.125
Top View Side View
Bottom View
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
1.6 x 1.2 mm VFLGA Package Outline
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® RoHS/RoHS ll Compliant |_l \EI X1 I I G1 |—_ I 4 I - Y C G2 1 2 ”J 'J\ I I SILK SCREEN X2 @ ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
Description Marker Max Typ Max Unit
Contact Pitch E1 1.20 BSC
mm
Contact Pitch E2 1.16 BSC
Contact Spacing C 0.75
Contact Width X1 0.35
Contact Width X2 0.43
Contact Pad Length Y 0.50
Space Between Contacts G1 0.85
Space Between Contacts G2 0.25
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
Recommended Landing Pattern
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® RoHS/RoHS ll Compliant E] El (DATUMA)fi N I // 0’10 C ! (DATUM B) — \ A A1 NOTE 1 N1) _ _—.__ E I 7; SEATING _____ 2X // . PLANE 4X Q 0.05 c /| (A3) — t 1 . 2 Q 003 0|— 2x E 0.05 c b2 ' ' 3x b1 CH <9 0.0764)="" 6="" ala]="" 1="" f="" dv03®="" c="" :_—“sc"="" 1="" \="" \\\j="" |:|—-—-="" standoff“="" ch="" —="" inote1/="" ‘="" \“’—‘—"—‘—-="" j="" i="" d—--="" |="" .="" *standoff="" max="" .05="" mm="" and="" min="" 0.00="" mm="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
2.0 x 1.6 mm VFLGA Package Outline
Top View Side View
Bottom View Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.55 BSC
Terminal Pitch e1 0.95 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20 REF
Overall Length D 2.00 BSC
Overall Width E 1.60 BSC
Terminal Width b1 0.35 ± 0.05
Terminal Width b2 0.45 ± 0.05
Terminal Length L 0.55 ± 0.05
Terminal 1 Index Chamfer CH 0.15
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
MECHANICAL DIMENSIONS
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
RoHS/RoHS 11 Comp] iiii A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
Recommended Landing Pattern
Description Marker Max Typ Max Unit
Contact Pitch E2 1.55 BSC
mm
Contact Spacing C 0.95
Contact Width X1 0.50
Contact Width X2 0.40
Contact Pad Length Y 0.70
Space Between Contacts G1 1.05
Space Between Contacts G2 0.25
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
REVISED: 04.07.2021
I® 1.6 x 1.2 x 0.84 mm RoHS/RoHS ll Compliant // 0.10 c (DATUM B) Ky A NOT“ N. 7' '—'—‘ '3 SEATING 2x //’J. PLANE Q 0.05 c /| 2X @ 0.05 0 (A3) - 008 C —> -— 4x b1 CH _. 0.070) c AIBI ‘ IT— I 2 <9 0.03®="" c="" standoff“="" ‘1="" \\="" \\="" _._.="" i="" \="" ch="" \\1="" n0te1/smkéi_‘_"—‘_="" 4x="" l="" i="" —-——-="" .="" *standotf="" max="" .05="" mm="" and="" min="" 0000="" mm="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.65 BSC
Terminal Pitch e1 1.25 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20REF
Overall Length D 2.50BSC
Overall Width E 2.00BSC
Terminal Width b1 0.65± 0.05
Terminal Length L 0.65 ± 0.05
Terminal 1 Index Chamfer CH 0.225
Side View
Bottom View
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
2.5 x 2.0 mm VLGA Package Outline
Top View
MECHANICAL DIMENSIONS
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
RoHS/RoHS 11 Comp] iiii A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
Recommended Landing Pattern
Description Marker Max Typ Max Unit
Contact Pitch E 1.65 BSC
mm
Contact Spacing C 1.25
Contact Width X1 0.70
Contact Width X2 0.80
Contact Pad Length Y 0.50
Space Between Contacts G1 0.95
Space Between Contacts G2 0.45
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm RoHS/RoHS II Compliant Pin #1 a 2 501 05 3.201: 05 3 20i‘05 2 5o: 05 0 50¢ 10 C0 25 7 to U ca 3 a o * * * 0:. v—1 0 [\l '90 RE“ O.85:t.05 l’in 210 0.90 USO 1,00 ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
3.2 x 2.5 mm DFN Package Outline
Top View Side View
Bottom View
Dimensions : mm
Recommended Landing Pattern
MECHANICAL DIMENSIONS
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1] T” MIL Ramp lip Rm I 3'0: / III. Rim]: 0"" Rate I C‘Cls " v ._ TL 3 I'— H ~ — E J, r» a. 15,“. E ¢ 0 h ,_ 25 ln—Iime zs'c Io Peak Time r::> A ABRACON
POWER OPTIMIZED MEMS OSCILLATORS
POWER OPTIMIZED MEMS OSCILLATORS
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
Pb
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
RoHS/RoHS II Compliant
MSL = MSL 1
AMPM-SERIES
ESD Sensitive
Reflow Profile [JEDEC J-STD-020]
Table 1
SnPb Eutecc Process
Classicaon Temperatures (T
c
)
Package Volume mm3 Volume mm3
Thickness <350
<2.5 mm 235 °C 220 °C
220 °C 220 °C
Table 2
Pb-Free Process
Classicaon Temperatures (T
c
)
Package Volume mm3 Volume mm3 Volume mm3
Thickness <350
<1.6 mm 260 °C 260 °C 260 °C
1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
250 °C 245 °C 245 °C
Profile Feature Sn-Pb Eutecc Pb-Free
Assembly Assembly
Preheat / soak
Temperature minimum (T
smin
) 100°C 150°C
Temperature maximum (T
smax
) 150°C 200°C
Time (T
smin
to T
smax
) (t
s
) 60 - 120 sec. 60 - 120 sec.
Average ramp-up rate (T
smax
to T
P
) 3°C/sec. max C/sec. max
Liquidous temperature (T
L
) 183°C 217°C
Time at liquidous (t
L
) 60 - 150 sec. 60 - 150 sec.
Peak package body temperature (T
P
)* see Table 1 see Table 2
Time (t
p
)** within 5°C of the specied classicaon temperature (T
C
) 20 sec. 30 sec.
Ramp-down rate (T
p
to T
smax
) 6°C/sec. max C/sec. max
Time 25°C to peak temperature 6 min. max 8 min. max
Reow cycles 2 max 2 max
*Tolerance for peak profile temperature (TP) is dened as a supplier minimum and a user maximum.
**Tolerance for me at peak profile temperature (tp) is dened as supplier minimum and a user maximum.
REVISED: 04.07.2021
ABRACON IS
ISO9001-2015
CERTIFIED
>350
>2.5 mm
350-2000 >2000
>2.5 mm
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
O. - 1.6 x 1.2 x 0.84 mm RoHS/RoHS ll Compliant PACKAGING Afiected Package Size: T OJDHJJZ v—~ p. *1 P2 mammal) :1 Do ma znnmnm) 1.75:0.10 . m m 0 O O O (9—?- «un Mu F(IID e > o o o o o l a. MED“) ! A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 100pcs/Bag*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
1.6 mm x 1.2 mm VFLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000 pcs:
Bulk is not an option. Please refer to tape and reel packaging.
A01.40 ± 0.05
B01.80 ± 0.05
K01.05 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
I® 1.6 x 1.2 x 0.84 mm RoHS/RoHS ll Compliant PACKAGING Affected Package Sizes: T amass m a, *1 r- zoo-sumo) “mm": W Y —- El Do mm "mm m u mmo m: mm rs e ual to or reater than 1000 cs: I an option. Please refer to tape and @{363f9fli1 63 63 €9 63 €9 Full) 1 v—J Fl equal to or greater than MOQ less than 1000063: kaging, the order must be a m ple of MOQ per pac Ko SEG'IWN Y—V A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 100pcs/Bag*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
2.0 mm x 1.6 mm VFLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders
Due to packaging, the order must be a multiple of MOQ per package size above
For orders
Bulk is not an option. Please refer to tape and reel packaging.
A01.90 ± 0.05
B02.30 ± 0.05
K01.05 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
equal to or greater than MOQ and less than 1000pcs:
POWER OPTIMIZED MEMS OSCILLATORS
equal to or greater than 1000 pcs:
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® RoHS/RoHS ll Compliant PACKAGING Affected Package Sizes: a: P0 1010.05 (I) 4.02010 (ll) 33023.05 Do I n.so+o,vo " 195:4“ °° _L. man an o. {9 <9 $="" $="" $="" 5150="" mn="" )="" '3.="" 2="" $1.30="" _.="" ko="" sscmn="" v-v="" equal="" to="" or="" greater="" than="" moo="" less="" than="" 1000063:="" kaging,="" the="" order="" must="" be="" a="" m="" ple="" of="" moq="" per="" pac="" s="" e="" ual="" to="" or="" reater="" than="" 1000="" cs:="" i="" an="" option.="" please="" refer="" to="" tape="" and="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 140pcs/Tube*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
2.5 mm x 2.0 mm VLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders
Due to packaging, the order must be a multiple of MOQ per package size above
For orders
Bulk is not an option. Please refer to tape and reel packaging.
A02.25± 0.05
B02.80± 0.05
K01.10 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
equal to or greater than MOQ and less than 1000pcs:
equal to or greater than 1000 pcs:
POWER OPTIMIZED MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® RoHS/RoHS II Compliant PACKAGING Affected Package Sizes: FEEDING (PULL) DIRECTION —. 91.551005 2. 010.1 . 5 equal to or greater than MOQ less than IOOOpcs e ual to or reater than 1000 cs A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMPM-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
POWER OPTIMIZED MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 110pcs/Tube*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
3.2 mm x 2.5 mm DFN
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
Dimensions : mm
REVISED: 04.07.2021

Products related to this Datasheet

MEMS OSC XO 19.2000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 19.6608MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 2.0480MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 2.0800MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 2.0972MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 2.4576MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 2.5000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 20.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 21.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 22.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 22.5792MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 24.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 24.5000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 24.5455MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 24.5455MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 24.5760MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 25.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 26.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 27.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 28.6363MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 29.4912MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 29.5000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 3.5700MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 3.6864MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 30.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 31.2500MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 32.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 33.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 33.3300MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723
MEMS OSC XO 33.3330MHZ CMOS SMD
Available Quantity: 0
Unit Price: 1.24723