Communications Brochure Datasheet by Tempo Communications

View All Related Products | Download PDF Datasheet
First choice.
commun cations
i
Powerful gripping pliers Romex® cutter and stripper 110 Punchdown 1/4” Hex bit driver & adapter
22
21
20 19
18
17
16 15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
23
24
25
12
5
11
1Drywall Punch
2Needle Nose Pliers
3Gripping Pliers
4Large Romex® &
Hard Wire Cutter
5Pivoting Handle Cover
6StopLock
7SOG Knife – 1/2 Serrated Blade
8Scissors
9110 PDT Blade with
18/20/22/24 AWG Strippers
10 1/4” Socket Drive
11 PowerLocks™
12 7/16” & 3/8” Nut Drivers
13 66 PDT Blade
14 #1 Phillips Screwdriver
15 #4 Slotted Screwdriver
16 Bottle Cap Opener
17 Hook
18 Spudger
19 Drwall Saw
20 3-in-1 File
21 #6 Slotted Screwdriver
22 UTP & Round
Cable Stripper
23 26-18 AWG Small
Terminal Lug Crimper
24 12/14/16 AWG &
Romex® Strippers
25 16-10 AWG Large
Terminal Lug Crimper
Developed with legendary knife
and tool maker SOG Speciality Knives
This tool does it all for you! It’s a complete tool kit that
fits in your palm.
2
The premium engineering delivers
smooth operation — you’ll immediately
feel the difference....from start to finish.
Compound Leverage™ Gear System
Compound Leverage™ System:
Patented by SOG Specialty Knives,
Compound Leverage™ generates
double the gripping and wire
cutting power than all other
multi-tool designs.
The special geared design creates
greater leverage and smoother
handle movement than ordinary
multi-tools.
Minimizes the amount of hand
force required for maximum torque.
Multi-
Tools
110 Punchdown Tool
66 Punchdown Tool
UTP Round Wire Stripper
Extra Large Wire Cutter (up to 10 AWG Romex)
Large Wire Cutter (up to 12 AWG Romex)
Wire Cutter (up to Cat5e UTP cable)
Hard Wire Cutter Notch
18/20/22/24 AWG Wire Strippers
10 AWG Wire Stripper
12 AWG Wire Stripper
14 AWG Wire Stripper
Needle Nose & Gripping Pliers
Drywall Punch
Drywall Saw
24-18 AWG & 18-14 AWG Lug Crimpers
Wire Hook & Spudger
1/4” Socket Drive & Hex Bit Adapter
#4 & #6 Slotted Screwdrivers
#1 Phillips Screwdriver
SOG Serrated Knife
3-in-1 File and Bottle Opener
7/16” & 3/8” Nut Drivers
Ruler & Lanyard
Pivoting Handle Covers for comfortable grip
Powerlock™ locks components in place while in use
PowerPlay Multi-Tool Family PT-540 PT-525 PT-510
•• •
••
••
•• •
•• •
••
•• •
•• •
••
••
••
•• •
•• •
•• •
•• •
•• •
••
••
•• •
••
••
•• •
•• •
••
•• •
•• •
••
••
••
•• •
•• •
•• •
•• •
•• •
••
••
Rough-in outlet boxes with
drywall punch and saw
Cut and strip Romex®, Cat5e and
other low voltage wires and cables
Terminate 110 & 66 blocks with
punchdown tools
Crimp terminal lugs for security
and other low voltage
Patented gear system delivers 2X
the power for cutting and stripping
Effortless one-handed
flip-open
Field-replaceable
folding components
PowerPlay is the only tool designed just
for datacomm, telecom and electrical
wiring professionals. And it does it all...
from start to finish. PT-525
is beyond ordinary!
3
KY 35 mcheted cutte Solid, stmnded & flexih Soft, mhherremhedded steel cutting blades for onerhand operatia 900256 cahLe or diam Sliners 7 THHN dlcular, aluminum slits. diameter cahLe Kevlar® Cutter buffer elgonamic
KT 8 precision cutter for solid, stranded & flexible cables of soft copper
and aluminum. Precise & effortless cuts. Perfect cutter for coax & UTP cables;
doesn’t deform cable when cut. Cuts up to 6 AWG (16 mm2).
P/N 900265
900265
Cut &
Strip
Kevlar® Cutter for strands in fiber
optic cable. Features hard-chromed
serrated edge steel blades.
P/N 1511
1511
Pen-type fiber optic scribe
with screw-in, non-reversible
carbide tip and pocket clip.
P/N 1922.1
1163
Aluminum polishing pucks with tungsten coating
for polishing fiber optic connectors. Leave less debris
and double the life of plastic pucks.
P/N 1920.1 - SC, ST & FC type
P/N 1926.1 - LC type
FiverOptic™– multi-functional fiber optic stripper strips 2.0–2.4 mm
fiber and 2.8–3.0 mm fiber outer jackets; 2.0–3.0 mm loose tube fiber;
900
µm
buffer from loose buffer fiber without removing acrylate, and buffer
and acrylate from 900/125
µm
and 250/125
µm
fiber. Optimum ergonomic
design prevents awkward wrist bends & handles are rubber-embedded for
additional comfort.
P/N 1163
1163
KT 35 ratcheted cutter for large utility & power cables –
solid, stranded & flexible soft copper and aluminum – features
soft, rubber-embedded handles. Made from hardened, precision
steel cutting blades for long-life. Smooth ratcheting for
one-hand operation. Cuts up to 500 MCM (240 mm2)
cable or diameter of 1.4” (35 mm).
P/N 900256
900256
AM 25, 35 & Universal Professional Slitters
are the original tools designed for slitting PVC & THHN
insulation from round cables! Blade swivels for circular,
longitudinal, & spiral cuts. Great for corrugated aluminum
armor cables and mid-point taps or window slits.
P/N 1820 AM 25 for cables less than 1”
P/N 1821 AM 35 for cables 1.0-1.4”
P/N 1822 Universal Slitter for .18-1.4” diameter cable
1820
4
SureStrip'" for Smart Home Installations (New, far max & Zrlevel crimp cahie stripping and memory h mm on cable Le (51 Series Coax Stripvers 7 cnmhin outev jacket, shield braid and innev die
Complete Tool Preset Strip Lengths (inches) Strip Types
P/N 1255 - RG58/59/62 cable .315 OJ, .157 ID 2- or 3-level
P/N 1256 - RG8/11/213 .315 OJ, .157 ID 2- or 3-level
P/N 1258 - RG178, 735A, .344 OJ, .094 ID 2- or 3-level
Belden 8218 & other small cable
P/N 1257 - RG59/6/6 Quad .236 OJ 2-level - preset for CATV “F”
Note: OJ = outer jacket ID = inner dielectric
CST Series Coax Strippers – are designed for the professional and are the standard for the broadcast industry. Blade cassettes
and memory blocks interchange quickly & easily to change from one application to another. Cam adjustment ensures precise
hold on cable without distorting jacket.
Complete Tool Cassette Only Preset Strip Lengths (inches) Common Uses
P/N 1240 - CST Green 2240 .279 braid; .201 dielectric Common 2- & 3-piece BNC/TNC
P/N 1241 - CST Blue 2241 .256 braid/dielectric CATV “F” connectors
P/N 1247 - CST Orange 2247 .327 braid; .146 dielectric Kings, Amphenol HDTV connectors
P/N 1248 - CST Black 2248 .344 braid; .094 dielectric ADC, Amphenol HDTV connectors
P/N 1245 - CST Frame pre-set for Belden 179DT
P/N 2245 - Memory cartridge only
LC CST Series Coax Strippers – combine high-performance and ergonomic design at an affordable price. Easily remove the
outer jacket, shield braid and inner dielectric in a single step. Pre-set strip lengths for common connectors.
1248
1255
GripPStrippers – combine ergonomics & versatility! Head of tool and handles
designed at optimum angle to prevent awkward wrist bends. Precision ground for
non-scoring strips and smooth wire cuts. Works with solid or stranded wire.
Features screw cutter, built-in wire loops and gripping jaws.
P/N 1117 - 22-10 AWG including Romex® (.34–6 mm2)
P/N 1118 - 30-20 AWG (.05.5 mm2)
Data SureStrip® adjustable cutter/stripper for round UTP/
STP voice and data cables as well as flat satin phone cable.
Easily change cutting depth with thumb screw adjustment.
P/N 1116
SureStrip™ for Smart Home Installations
professional all-in-one cutter/stripper for coax &
twisted pair cables. Coax pre-set for 2-level
compression “F”, RCA & BNC & hex crimp cable
TV “F” strips. Thumb screw adjusts stripping
blade depth for UTP/STP insulations.
Blade self-regulates to prevent nicks.
P/N 1119
1117
1116
5
Crimp &
Terminate
Keep all your tools handy
in this convenient
GripPack holster.
6
Quick-release
belt clip for
easy-on easy-off.
Get a Grip! The rugged GripPack Quick-Release Tool Holster was
designed with specific needs of installers in mind and the rugged
design is tough enough for every day use and longevity.
GripPack Quick-Release Tool Holster & Kit
Punchdown 110/66 Data Scissors Sharpie® Mini- Detachable
Tool Blade SureStrip® MagLite™ LED Light
Premium Technician’s GripPack Kits
Basic Installer’s GripPack Kits
P/N 4941
P/N 4943
••••
••••
SurePunch®
Pro
SurePunch®
P/N 4942
P/N 4944
•• •
•• •
SurePunch®
Pro
SurePunch®
P/N 4940 GripPack Tool Holster (no tools included)
Form-fitted PVC
material ensures
tools don’t
fall out!
lion’s“)! rubbersembedded cushianed handle and ietractahle hook, spudgel and slitting punch. Blade stalage in handle with latch cover. Uses all twistr&rlocksstyle blades. light 110 & light Blade in light Blade 8. light light LSA Blade 8. light LED light without light
SurePunch® Pro Series Punchdown Tools The new industry standard in impact punchdown tools – the first & only with a
detachable light! The most efficient & comfortable tool available offers true ergonomic design with an advanced spring mechanism
requiring less hand force. Also features a non-slip rubber-embedded cushioned handle and retractable hook, spudger and slitting
tooth. Terminates 23 AWG Cat-6 in a single punch. Blade storage in handle with latch cover. Uses all twist-&-lock-style blades.
ProPunch® 110 Multi-pair Punchdown Tool – Terminates & cuts up to 5-pairs of data/voice cable at the
same time – fewer punches saves time! Smooth operation & rugged, comfortable handle. Delivers more than one
and a half more times the force of others on the market. Cat-6, 23 AWG compatible.
Complete Tool Replacement Head
P/N 3560 – ProPunch® 110 with 5-pair head P/N 4560
P/N 3561 – ProPunch® 110 with 4-pair head P/N 4561
P/N 3570 - SurePunch® PDT Handle
P/N 3571 - SurePunch® PDT with 110/66 Blade
P/N 3572 - SurePunch® PDT with 110 Blade
P/N 3575 - SurePunch® PDT with Krone® LSA Blade
P/N 3574 - SurePunch® PDT with BIX™ Blade
P/N 3576 - SurePunch® PDT with Double - 110 Blade
P/N 3590 - SurePunch® Pro Handle & Light
P/N 3584 – SurePunch® Pro with Double 110 & Light
P/N 3588 – SurePunch® Pro with 110/66 Blade & Light
P/N 3596 – SurePunch® Pro with 110 Blade & Light
P/N 3598 – SurePunch® Pro with BIX™ & Light
P/N 3599 – SurePunch® Pro with Krone® LSA Blade & Light
P/N 4599 – SurePunch® Pro detachable LED Light
SurePunch® Pro tools also available without light
3584
Upgraded patented
Double-110/110 Blade
terminates pairs into 110 jacks
& panels with .150” (3.81 mm)
spacing. Blade now reverses to
single 110. Fewer punches increases
productivity, reduces hand fatigue and labor costs.
SurePunch® Series Punchdown Tools – Impact punchdown tools with ergonomic design. Features
cushion grip with comfortable latch cover blade storage in handle. Increased HI/LO impact force
for new cable types & wire sizes, including Cat-6. Uses all twist-and-lock-style blades.
3572
Blades for SurePunch® and SurePunch® Pro
P/N 4571 - 110/66 Blade
P/N 4572 - 110 Blade
P/N 4573 - 66 Blade
P/N 4574 - BIX™ Blade
P/N 4575 - Krone® LSA Blade
P/N 4591 - Double 110/110 Blade
4572 45734571 4575 4591
4574
3560
7
<— 8000="" series="" -="" ergon="" as="" the="" 1300="" series.="" easiest="" one="" hand="" effortlessly.="" ult="" with="" reduced="" gnp="" distanc="" 50="" interchangeable="" die="" sets="" availahle.="" fm="" 3000="" -="" frame="" only="" 1302="" -="" frame="" only="" ‘="" eliminating="">
8000 Series – Ergonomic crimper that uses the same dies
as the 1300 Series. Easiest crimper on the market to use – crimp with
one hand effortlessly. Ultra-smooth ratchet design, rubber grip handles
with reduced grip distance. Over 50 interchangeable die sets available.
P/N 8000 – Frame only
1300 Series -
The original crimp frame
with interchangeable die sets. Ratcheted crimper with quick change
EZI-CHANGE™ die screws. Precision crimping at an affordable price.
P/N 1302 – Frame only
SealTite® Pro Crimper
easily crimps all compression connectors with a single tool! Head
reverses to accommodate CATV “F”, BNC & RCA connectors eliminating
need for additional attachments. Thumb screw adjusts crimp height.
Advanced ratchet system & comfortable rubber-embedded handles.
P/N 1555
1555
Crimp &
Terminate
1600 Series - Premium crimper for superior quality
& reliability making it the most widely used tool amongst
broadcast installers. Precision-calibrated crimp profiles.
Smallest grip hand tool with longest life span available.
P/N 1600 – Frame only
All-in-One Data & Phone Tools
cut, strip & crimp round and flat cables
for RJ45, RJ11/12 & RJ22 modular plugs.
Ratcheted design.
P/N 1556 for WE/SS-style
P/N 1557 for AMP-style plugs
All-in-One Pro Data & Phone Tools cut, strip & terminate
cable for 4-, 6- and 8-position RJ22, RJ11/12 and RJ45 modular
plugs. Fully ratcheted with comfortable, rubber-embedded handles.
P/N 1530R for WE/SS-style
P/N 1540 for AMP-style
1556
1530R
8
Fiber Optic
8017 1362 2652 SMA, SMB, SFR, ST, SC .128/.151/.215/.197/.178” HEX Universal
3.2/3.83/5.46/5.0/4.5 mm HEX
8037 1369 2669 SC, FC-3 .120/.137/.090 RND 3M
3.05/3.48/4.83 mm RND
8039 1375 2685 LC, ST, FC, MT-RJ, SC .151/.178 HEX/LC RND/.190 RND Lucent & Krone, 3M,
3.83/4.5 HEX/LC RND/8.83 mm RND Universal
8050 1390 2695 SC 2.0/2.5/3.0 mm RND SC AMP (Tyco) Inc.
Coax Cable
1617 2005 BNC/TNC - RG58/59/62AU, .256/.213/.068” HEX Common 2- & 3-piece
Belden 8281 6.5/5.4/1.7 mm BNCs
1609 2660 BNC/TNC - Belden 8281 .324/.068” HEX & .042” SQ Kings, ADC, Switchcraft,
& 7505 8.2/.1.7 mm HEX & 1.0mm SQ Amphenol HDTV
1669 2683 BNC/TNC - Belden 1855, .278/.255/.178/.041” HEX Universal die for all HDTV
1505 & 1694
Fiber Optic
1614 2664 SMA, SMB, FC .213/.178/.151” HEX
Biconic,SC, ST 5.41/4.52/3.83 mm
1668 2668 SC & ST .120/.137/.190” RND 3M, Suncall, Fiber Source
3.05/3.48/4.83 mm
1600 Series Die Set Connector/ Crimp Sizes Connector Manufacturer
Tool & Die Only Cable Type or Comments
Unshielded Twisted Pair (UTP)
8030 1307 2061 RJ45 - 8P8C (8 Pin) Western Electric (WE)/
Stewart Connector (SS)
8031 1340 2062 RJ11 & RJ12 - 6P6C, Western Electric (WE)/
6P4C, 6P2C Stewart Connector (SS)
8033 1342 2064 RJ45 - 8P8C (8 Pin) AMP (Tyco) Inc.
8034 1343 2065 RJ11 & RJ12 - 6P6C, AMP (Tyco) Inc.
6P4C, 6P2C
8045 1387 2687 RJ45 & CATV “F” - .360/.324 HEX WE/SS-style RJ45
UTP & RG6/6QS 9.1/8.3 mm HEX
UTP and Coaxial
8045 1387 2687 RJ45 & CATV “F” - .360/.324 HEX WE/SS-style RJ45
UTP & RG6/6QS 9.1/8.3 mm HEX
8000 Series 1300 Series Die Set Connector/ Crimp Sizes Connector Manufacturer
Tool & Die Tool & Die Only Cable Type or Comments
Coaxial
8001 1317 2034 BNC/TNC - .256/.213/.068” HEX Common 2- & 3-piece
RG58/59/62AU 6.5/5.4/1.7 mm BNCs
8045 1387 2687 RJ45 & CATV “F” - .360/.324 HEX WE/SS-style RJ45
UTP & RG6/6QS 9.1/8.3 mm HEX
8003 1367 2649 HDTV BNC/TNC & .324/.255/.068” HEX & 052” SQ Kings, ADC, Amphenol
CATV “F”- RG59, 6 & 6.5/5.0/4.5/1.7 mm HEX & 1.0 SQ
Belden 8281, 1694A
8005 1363 2653 SMA. SMB, Mini-59 .128/.213/.197/.178/.068” Common connectors
BNC/TNC, Mini-UHF Hex & 042” SQ 3.2/5.4/5.0/
4.5/1.7 mm HEX & 1.0 SQ
8049 1389 2699 HDTV BNC/TNC - Belden .041/.068/.178/.255/.278 HEX Universal - Kings, ADC,
1505A, 1855A, 1694A, 1.0/1.7/4.5/6.5/7.0 mm Trompeter, Switchcraft
RG59, NT735, AND RG174
1300 and 8000 Series Crimpers & Die Sets
1600 Series Crimpers & Die Sets
9
feet to grip to desk or bench to prevent slipping. 9v batte P/N 1577 1573 Data/ Link I puvpose mm CabLerCheck m telephone (on The Dam/Link Cable-Check” is a muLtir network identifier. hath data and schemes. quickly and easily tests ms and cable TV ”r" smart home
SoHo Cable-Check™ quickly and easily tests RJ45 and cable TV “F” smart home
installations. It works on installed cable runs and patch cords to test continuity and
identify good connections, open and shorts. Includes patch cords, 75-ohm male “F”
terminator, “F” female adapter, battery and carrying case.
P/N 1578
1578
Data/Link ID and Cable-Check™ is a multi-
purpose continuity tester and network identifier.
Cable-Check maps cable for both data and
telephone connection schemes.
The Data/Link ID identifies
data and link transmission
speeds along with PC and
Hub transmissions and link
pulses. Carrying case, patch
cords and batteries included.
P/N 1576
Test
PC Cable-CheckPro – This powerful troubleshooting tool maps
the pin-out, detects good connections and any opens, shorts or crosses
in the cable. It now tests over 20 different patch cables including: LAN
& telephone, Serial, coax, USB, VGA, Mini-USB, S-video, FireWire, PS/2
keyboard and parallel printer. It now features auto test or manual
modes and auto-off to extend the battery life. The case is more
rugged, has a built-in handle for easy transport and includes rubber
feet to grip to desk or bench to prevent slipping. 9V battery included.
P/N 1577
1576
1577
1573
Tone Generator and Tone Probe Plus Cable-Check™ is a combination
RJ45 LAN tester and tone generator and tone probe cable tracer. It maps the
cable and identifies connector and cable pin-out. The unit also provides full-
range continuity testing, line condition, signal tracing and wire identification.
Carrying case and patch cords included.
P/N 1573
10
W’ FIBERFISH
FIBERFISH
LAN ProNavigator® is a network data and coaxial continuity tester with
test results at both ends. Simple PASS/FAIL test results in one second!
Identify opens, shorts, crosses and split pairs with Fault Check function.
Generates oscillating tone to trace wires with your speaker probe. Auto-off
to conserve battery power. 9V battery, belt clips and patch cords included.
P/N 1543
1543
FIBERFISH are non-conductive 3/16” fiberglass rods available in 3’ or 6’ sections. The rods screw
together to make longer lengths for fishing wire in existing walls, attics or across drop ceilings and
under carpet. Each kit includes a bullnose tip - other attachments available separately.
Easy to use for beginners or professionals.
P/N 1752 6’ Rod Kit (5 rods)
P/N 1765 3’ Rod Kit (8 rods)
1765
FiberSnake is designed specifically for use in conduit and is made from fiber-
glass reinforced composite core with rugged plastic coating. Bull nose at each
end so wires can be pulled from either direction. 25’ & 40’ models contained in
PVC storage case. 100’ model comes in steel cage with hand operated brake.
P/N 1753 - 25’ FiberSnake
P/N 1754 - 40’ FiberSnake
P/N 1755 - 100’ FiberSnake
1753
LAN ProNavigator® Kit also includes coax patch cords,
adapters and coupler in a blow-mold case complete with
form-fitting foam.
P/N 901066
901066
11
The Ultimate Tool Bag features large, secure outer pockets and
ample storage inside with a removable inner tote to hold smaller
tools & keep them handy on the job site. The inside compartment
also contains additional large pockets for tools and testers. The
bag includes a Plano® tackle box to store dies, blades, connec-
tors, etc. so you can customize it to work for you. Detachable
shoulder strap & web handle for added convenience.
P/N 4923
Kits
Ultimate Technician Tool Kit - be complete-
ly ready with our newest tool kit for data, voice &
video installation and maintenance! It includes all
necessary cable preparation tools & continuity
testers for Cat5, Cat5e, Cat6 as well as RG6 & RG6
Quad in our new Ultimate Tool Bag.
P/N 4932
4933
901039
Premise Service Kit provides everything for twisted pair and coaxial
LAN installation including our 8000 Series ergonomic crimper & 3 dies,
SurePunch®PDT, Data SureStrip®, LAN ProNavigator®and more!
P/N 4933 Ultimate Premise Service Kit - WE/SS; 110 & 66
P/N 901039 Premise Service Kit - WE/SS; 110 & 66
P/N 9010391 Premise Service Kit - AMP; 110 & Krone
P/N 9010392 Premise Service Kit - AMP; 110 & BIX
12
Visit our website for a comp www.paladin
Visit our website for a complete listing of our tool kits.
www.paladin-tools.com
DataReady® PRO Kit is
one of our most popular kits!
It is a complete data cable
installation kit providing
everything to support the
installer using commonly-
available connectors and
punchdown termination
blocks.
4934
P/N 4934 DataReady®PRO Kit - WE/SS & AMP; 110 & 66
P/N 901378 DataReady®PRO Kit - WE/SS & AMP; 110 & 66
P/N 9013781 DataReady®PRO Kit - WE/SS & AMP; 110 & Krone
P/N 9013782 DataReady®PRO Kit - WE/SS & AMP; 110 & BIX
901378
Our popular DataReady®Kit has been upgraded to better serve
today’s datacomm and IT needs. This Cat5/Cat5e datacomm installation
kit contains a cutter/stripper, SurePunch punchdown tool, All-in-One
ratcheted crimper and Data Link/ID and Cable-Check™ tester.
P/N 901053 DataReady®Kit – WE/SS; 110 & 66
P/N 9010531 DataReady®Kit – AMP; 110 & Krone
P/N 9010532 DataReady®Kit – AMP; 110 & BIX
Basic LAN Tool Kit is convenient and perfect for small
offices or for students just starting out. It includes the
essential tools needed to maintain
your network or to make
quick repairs.
P/N 4929
901053
SealTite™ Pro A/V Kit
for the Smart Home
The new SealTite Pro A/V kit is all
you need to make custom-length digi-
tal and analog audio and component
video cables using compression RCA,
BNC and cable TV “F” connectors.
It includes SealTite Pro Crimper,
SureStrip™ combination coax and
UTP cutter/stripper along with
6 bonus RG6/RG6 Quad connectors.
2 each: “F”, RCA, BNC and two sets
of red, yellow and white color bands
to use with the RCA’s and BNC’s.
P/N 4915
13
Connectors
and
Accessories
We now offer a full-line of modular plug connectors and
coaxial cable connectors. The SealTite® line of compression
connectors has been broadened to include RCA and BNC along
with the cable TV “F”-style. Connectors are available in con-
venient retail packs of 10, 50 or larger bulk quantities. Visit
our website for a complete listing of connectors available.
Connector Style Cable Type 10 Pack 50 Pack
Clamshell Clamshell
Modular Plugs
Connector Style Cable Type 10 Pack 50 Pack
Clamshell Jar
Quickly and easily make connections using compression connectors. SealTite® connectors feature a
patented design with 360º cable gripping sleeve and watertight “O-ring”. Solid brass with nickel plating.
RCA and BNC connectors have full gold contacts for low signal loss and include slip-on color bands for
easy cable identification.
Sealtite® Compression Connectors
RJ45 RJ11
14
RJ45 Cat5e, solid or stranded – 9546 9655
Round, flat or oval
RJ11 Solid or stranded – 9520 9654
Round, flat or oval
Cable TV “F” RG59 9642 9645
RG6 & RG6 Quad 9643 9646
RG6 Quad 9644 9647
BNC RG59 9648 9664
RG6 & RG6 Quad 9652 9665
RCA RG59 9653 9662
RG6 & RG6 Quad 9649 9663
Connector Style Cable Type Crimp Dims 10 Pack 50 Pack
Clamshell Clamshell
Hex-Crimp RG59 .324” 9676 9703
RG6 .324” 9677 9680
RG6 Quad .360” 9678 9681
Push-On RG59 9682 9684*
RG6 9683 9685*
Twist-On RG59 9694 9709
RG6 9695 9710
Make cable TV cords for indoor usage using standard Hex-Crimp or with our new push-on and twist-on
connectors that require no crimping tool for termination. Push-On Cable TV “F” Connectors feature a
special knurled nut for superior grip and strong connection. Twist-On style uses sharp threads to
firmly grip cable for good connections.
Hex-Crimp, Push-On and Twist-On Cable TV “F” Connectors
* Denotes 50 pack of connectors packed in jar
Satellite Cable TV
9669 9688
9670 9689
9671 9690
Split TV signals out to multiple outlets. Features “F”-style
female ports. 75 ohm impedance. Bandwidth: 5-2400 MHz
for satellite and 5-1000 MHz for cable TV splitters. All
ports on satellite splitters are power passive.
Splitters, Diplexer and In-Line Amplifier
2-Way Splitter
3-Way Splitter
4-Way Splitter
9669
9670
9671
9688
9689
9690
Satellite Di-Plexer (PN 9673) combines
signals from the satellite dish and UHF/VHF
antenna into one coaxial cable output.
Diplexed signal can be sent through an
In-Line Amplifier (PN 9672) to send
the signal to multiple outlets.
9673 9672
Hex-Crimp
Twist-On
Push-On
15
Paladin Tools”
Support 800.272.8665
Int’l Phone 001.804.550.1121
Fax 800.272.5257
Int’l Fax 001.804.550.0610
Website www.paladin-tools.com
Email paladin@paladin-tools.com
connectool Inc.
2559 Turkey Creek Rd.
Oilville, VA 23129
U.S.A.
®
©2007 connectool Inc. All rights reserved. All trademarks are the property of their respective owners. PN PI00034 05/07
Paladin Tools

Products related to this Datasheet

DIE SET HDTV RG59/62/6/8281
Available Quantity: 307
Unit Price: 38.31
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 153
Unit Price: 161.03
TOOL WIRE CUT/STRIPPER 30-20AWG
Available Quantity: 101
Unit Price: 21.58
TOOL WIRE CUT/STRIPPER 24-10AWG
Available Quantity: 43
Unit Price: 19.31
CUTTER SHEARS TPRD CROSS BLADES
Available Quantity: 42
Unit Price: 40.92
DIE SET FIBER OPTIC UNIVERSAL
Available Quantity: 37
Unit Price: 48.14
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 30
Unit Price: 73.81
STRIPPER COAX 3 LEVEL ADJ GREEN
Available Quantity: 26
Unit Price: 123.5
TOOL STRIPPER RG178/79/80/87/88
Available Quantity: 26
Unit Price: 29.76
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 22
Unit Price: 53.79
TOOL STRIP 3LEVEL .327/146 ORN
Available Quantity: 18
Unit Price: 126.25
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 15
Unit Price: 75.24
DIE SET CONN FIB OPT LC/SC/ST/FC
Available Quantity: 15
Unit Price: 45.25
TOOL SUREPUNCH PDT 110/66 COMBO
Available Quantity: 15
Unit Price: 78.33
TOOL STRIPPER UTP/STP/FLAT
Available Quantity: 12
Unit Price: 34.18
TOOL SUREPUNCH 66/110 IDC TERM
Available Quantity: 10
Unit Price: 24.05
DIE SET 2-3 PCS BNC/TNC RG58,59
Available Quantity: 8
Unit Price: 38.98
DIE SET FOR AMP RJ45 MOD 8P8C
Available Quantity: 8
Unit Price: 45.41
TOOL STRIPPER RG8/11 RG213
Available Quantity: 6
Unit Price: 31.18
TOOL SLITTER 0.18-1.0" RND CBL
Available Quantity: 5
Unit Price: 70.96
DIE SET PLUG RJ11/12 WE/SS 2/4/6
Available Quantity: 5
Unit Price: 38.98
DATAREADY KIT CAT5 DATACOMM 7PC
Available Quantity: 4
Unit Price: 224.99
TECHNICIANS KIT ULTIMATE 23PC
Available Quantity: 3
Unit Price: 660.86
STRIPPER COAXIAL LC CST CATV RG6
Available Quantity: 2
Unit Price: 24.05
TOOL SLITTER 1.0-1.4" RND CBL
Available Quantity: 1
Unit Price: 92.19
TOOL SUREPUNCH PDT BIX BLADE
Available Quantity: 1
Unit Price: 87.3
TOOL STRIP 3LEVEL .344/.094 BLK
Available Quantity: 1
Unit Price: 120.24
PREMISE SERVICE KIT 13PC
Available Quantity: 1
Unit Price: 475.32
CUTTER CABLE OVAL CROSSING
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 85.83
DIE SET (PA1600) RG58, RG59
Available Quantity: 0
Unit Price: 0
DIE SET(PA1300)RJ45 MOD. CONN.
Available Quantity: 0
Unit Price: 34.96
CRIMP DIE SET FOR AMP RJ11 MOD
Available Quantity: 0
Unit Price: 0
TOOL STRIP 2LEVEL.256 CATV F BLU
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 75.24
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 72.36
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER FBR OPTIC SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
KIT FIBERFISH 3/16" 6FT RODS (5)
Available Quantity: 0
Unit Price: 0
FIBERSNAKE 3/16" 25' W/PVC CASE
Available Quantity: 0
Unit Price: 0
FIBERSNAKE 3/16" 40' W/PVC CASE
Available Quantity: 0
Unit Price: 0
FIBERSNAKE 3/16" 100' W/CAGE
Available Quantity: 0
Unit Price: 0
KIT FIBERFISH 3/16" 3'RODS W/TIP
Available Quantity: 0
Unit Price: 0
DIE SET FOR SM COAX RG58/MINI-59
Available Quantity: 0
Unit Price: 0
DIE SET PRO HDTV RG6/1694A
Available Quantity: 0
Unit Price: 0
DIE SET PRO FIB OPT SMA/FC/STII
Available Quantity: 0
Unit Price: 0
DIE SET FIB OPT SC/FC RND CRIMP
Available Quantity: 0
Unit Price: 0
TOOL SUREPUNCH PDT 110 REVERSBLE
Available Quantity: 0
Unit Price: 79
TOOL SUREPUNCH PDT KRONE LSA BLD
Available Quantity: 0
Unit Price: 0
HEAD REPLACEMENT 110 W/CASS 5PR
Available Quantity: 0
Unit Price: 0
HEAD REPLACEMENT 110 W/CASS 4PR
Available Quantity: 0
Unit Price: 51.54
TOOL SUREPNCH IMPACT BIX CUTONLY
Available Quantity: 0
Unit Price: 40.18
TOOL SUREPUNCH KRONE LSA CUTONLY
Available Quantity: 0
Unit Price: 38.71
TOOL HAND CRIMPER FBR OPTIC SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
CONN MOD PLUG 6P6C UNSHIELDED
Available Quantity: 0
Unit Price: 0
CONN MOD PLUG 8P8C UNSHIELDED
Available Quantity: 0
Unit Price: 0
CUTTER CABLE CIRCULAR CROSSING
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL PROPUNCH 110 W/5PAIR HEAD
Available Quantity: 0
Unit Price: 116.99
TOOL PROPUNCH 110 W/4PAIR HEAD
Available Quantity: 0
Unit Price: 120.24
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 101.12
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER COAX SIDE
Available Quantity: 0
Unit Price: 0
TOOL PC CABLE TESTER W/9V BATT
Available Quantity: 0
Unit Price: 0
CONN RCA PLUG MONO 2COND 10PC
Available Quantity: 0
Unit Price: 0
CONN RCA PLUG MONO 2COND 10PC
Available Quantity: 0
Unit Price: 0
CONN BNC PLUG STR PUSH
Available Quantity: 0
Unit Price: 0
CONN BNC PLUG STR PUSH
Available Quantity: 0
Unit Price: 0
TESTER LAN PRONAVIGATOR & REMOTE
Available Quantity: 0
Unit Price: 0
TOOL HAND CRIMPER MODULAR SIDE
Available Quantity: 0
Unit Price: 0
TESTER DATA/LINK ID & CABLE-CHCK
Available Quantity: 0
Unit Price: 0
PREMISE SERV KIT ULTIMATE 14PC
Available Quantity: 0
Unit Price: 421.7
TESTER LAN PRONAVIGATOR SET
Available Quantity: 0
Unit Price: 183.52
KIT SEALTITE PRO A/V
Available Quantity: 0
Unit Price: 0
KIT BASIC LAN TOOL
Available Quantity: 0
Unit Price: 0
CONN F PLUG STR
Available Quantity: 0
Unit Price: 0
CONN F PLUG STR
Available Quantity: 0
Unit Price: 0
CONN BNC PLUG STR PUSH
Available Quantity: 0
Unit Price: 0
CONN BNC PLUG STR PUSH
Available Quantity: 0
Unit Price: 0
CONN RCA PLUG MONO 2COND 50PK
Available Quantity: 0
Unit Price: 0
CONN RCA PLUG MONO 2COND 50PK
Available Quantity: 0
Unit Price: 0
DIE SET RJ45 & CATV "F"
Available Quantity: 0
Unit Price: 44.54