ASCO Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Ultra Miniature SMD Clvstal C ock Oscillato —'l . . ® RoHS/Rol-IS II mmplianl .ESD Senslllve ‘ 1‘6 X 1.2 x (”mm Moismre Sensifi ‘ty Level (MSL) — This product i‘ Hen-nelically Sealed and not Moisture Sensiti‘e - MSL = N/A: Not Applicable FEATU E APPLIt ATIONS. ~ um rm alure packageié x 1,2 x 01mm - Tn-stale function - Sunable for high denslly SMT ~ Suimhle for ROHS complmnl reflow process - Elecmcal beam sealed package assures extreme accuracy and high reliability ~ CCD clock for VTR camera - Compulers and pehiphems - Ponable eleclmnics ~ Mobile commumcauon, PDA NDARD SPECIFICAT 0N EABRACONX m- I’vmv qumkmg Iogrllm
Parameters Minimum Typical Maximum Units Notes
Frequency Range* 7.0 80 MHz
Operating Temperature -10 +60 °C See options
Storage Temperature -40 +85 °C
Overall Frequency Stability** -50 +50 ppm See options
Supply Voltage (Vdd)
2.97 3.3 3.63
V
Standard
2.25 2.5 2.75 Option “1”
1.62 1.8 1.98 Option “2”
Supply Current (Idd)
into 15pF Load
Vdd = 3.3 V
3.0 4.5
mA
1MHz ≤ F ≤ 20 MHz
4.2 6.0 20 MHz < F ≤ 50 MHz
6.0 8.5 50 MHz < F ≤ 80 MHz
Vdd = 2.5 V
2.5 3.5 1MHz ≤ F ≤ 20 MHz
3.0 4.5 20 MHz < F ≤ 50 MHz
4.0 6.0 50 MHz < F ≤ 80 MHz
Vdd = 1.8 V
2.0 3.0 1MHz ≤ F ≤ 20 MHz
2.5 3.5 20 MHz < F ≤ 50 MHz
3.5 5.0 50 MHz < F ≤ 80 MHz
Standby Current (IST) 1.1 3.0 µA
Output Load 15 pF CMOS
Output Voltage VOH 0.9*Vdd V
VOL 0.1*Vdd
Tri-state function “1” (VIH≥0.7*Vdd) or Open : Oscillation
“0” (VIH<0.3*Vdd) : Hi Z
Aging -3.0 3.0 ppm @+25°C First year
Symmetry @1/2Vdd 40 50 60 % Standard
45 50 55 Option S
Start-up Time 2.0 ms
Rise/Fall Time (Tr/Tf) 5.0 ns
RMS Phase Jitter 2.0 ps (12kHz ~5MHz)
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
* Please contact Abracon for frequency < 7MHz.
**Overall frequency stability includes initial frequency tolerance @+25°C and stability over the operating temperature.
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
Ultra Miniature SMD Crystal ‘3 ® R0115, R0115 ll rumplianl l(ux l ZxU7mm 1 5a m v lime n? «sous-c fl 3,, zen-C , 230's , lEU'C GUC Tcmpermure ('c) BU~EDsl 4e 25-: Frrerl Rellou Coal (X) m. (Sacmds) 5 AP]: REEL ' ,OOOpcs/rccl (Standard) 1 : 1,000pcs/reel (Special order. Available upon request) «:1 5+01/0 40:01 ‘ ‘ 201005 (E H 0110201 A l l “7 _ A El N m —- a; a Q _ _ .— m l0 9 o +| 4 0:0 1 (01 06) 2 Caverns? Carrier tape 14520.1 12'4 Max. $180+0le3 0 90:0 3 . . . . Dimensions: mm ABRACON products are cars , Commercial-Off-The»5hell products; sultable for Communal, Industvlal and where designated, Automotive Applicanons Amcou's produds are nol specifically deslgned for Mllnary, Manon, Aerospace, Llfe-dependem Medical appllcauons or any applicafion requmng high reliability where componem {allure ABRACONE Wm pow o/Lmlrmg Further
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
ATTENTION:
could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
ABRACON is required. Please contact ABRACON for more information.

Products related to this Datasheet

XTAL OSC XO 32.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 32.7680MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 32.7680MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.3330MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.3330MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 37.4000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 37.4000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 38.4000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 38.4000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 4.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 4.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 44.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 44.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 5.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 5.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 54.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 54.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 6.1400MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 60.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0