70(x)RCK4(x) 4 Ch Racks Datasheet by Grayhill Inc.

View All Related Products | Download PDF Datasheet
mfii U UUUE‘U‘ U“ U IERMINAL smw ma \ 22a (55 w Ax 3 @@@@®@@@ $903030? p a Q a Q o .\ @flflflflamfle LA 4 CHANNEL RACK: G5 "’7 J"? Panel Mount (4 New mamas m :s scam 9 PosmuN mmwu snw ma cuNmoL LOE‘C - 551 mugmve Avanue - LnGrangE \lhnms susza 5997 - - Phone 7053541040 - gggggg% JVUEUUHUHU Fax m5 354 zaau - wwwgraythcnm
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
System 50
System 50
9 8 7 6 5 4 3 2 1
9 8 7 6 5 4 3 2 1
B AC OUTPUT R DC OUTPUT
Y AC INPUT W DC INPUT
STANDOFF I.D. 0.15 ( 3,8),DIA.
(4 PLACES)
CLEARANCE FOR #6 SCREW 9 POSITION TERMINAL
STRIP FOR GROUND
AND LOGIC SIGNALS
3.00
(76,2) 3.50
(88,9)
0.25 (6,4)
0.25 (6,4)
4.00 (101,6)
4.50 (114,3)
STATUS LED
3.3K RESISTOR
5 AMP FUSE
TERMINAL STRIP FOR
FIELD WIRING
2.20 (55,9)
MAX.
0.75 (19,1)
MODULE SHOWN FOR
REFERENCE ONLY
NOTE: MAXIMUM
TERMINAL SCREW
TORQUE NOT TO
EXCEED 5 IN-LBS.
4 CHANNEL RACK: G5
Part No. 70RCK4
Dimensions are shown in inches
(and millimeters).
All tolerances are ± 0.010 (0,25)
unless otherwise specified.
4 CHANNEL RACK: Standard
Panel Mount
DIN-Rail
Mount
RACKS
4 Channel
FEATURES
Use for Isolating and Coverting Signal Types to
Standard Logic Voltages
Terminal Block Connection for Input and Output
Available for Standard and G5 I/O Modules
Panel and DIN Rail Mount Versions
UL, CSA Certified
System 50
4
B
R
Y
W
AC OUTPUT
DC OUTPUT
AC INTPUT
DC INTPUT
1 2 3 4 5 6 7 8 9
9 8 7 6 5 4 3 2 1
2.75 (69,85)
3.25 (82,55)
2.75
(69,85)
.76 (19,30)
4.27
(108,46)
.25
(6,35)
SWAGED
STANDOFF
THRU HOLE
.15 (3,81) DIA.
(4 PLACES)
(CLEARANCE
FOR #6 SCREW)
9 POSITION
TERMINAL
STRIP FOR
CONTROL
LOGIC
3
.36
5
,34)
.75
(19,05)
9 POSITION
TERMINAL
STRIP FOR
FIELD WIRING
4.00
(101,6)
4.70
(119,38)
DIN-RAIL CARRIER NOTE: MAXIMUM TERMINAL
SCREW TORQUE NOT TO
EXCEED 5 IN-LBS.
Part No. 70GRCK4
Dimensions are shown in inches
(and millimeters).
All tolerances are ± 0.010 (0,25)
unless otherwise specified.
z TEHMiNAL sTRiP FOR LOGiC AND GROUND SIGNALS ’:\\ 33K TERMiNAL STRiP FOR LOGIC AND GROUND SIGNALS GND . go +VCC N ® rvcc 5 ® woo m ® W«@ LOGiC u @ 'Nole. Posmve True Logic applies lo oulpm moduies only. Sysiem so SCHEM 1aGRc and 7oGRCK4-DIN For Negalive True Logic Only 7“;me and mammal“ For Megan” or Poslive True Loglc 3 @@@@ @@@@ @@@@@@@Q@ G 4 a < pullvup="" resistor="" a="" ‘="" 33le="" @@@©@@@@@="" @@@@@@@@@="" r="" 2="" a="" 4="" g="" 8="" 5="" e=""> E ‘ 3 o ORDERINGINFORMATION (modules ordered separaieiy) Pan Number lIo Descrlpllon UL CSA Slyie Avallable lrom your local Grayhlll Dlslrlbu- 1oncK4 4 “993"“ ““9 “’9‘9 X X S‘ar‘da'd lor. For prices arid discoums‘ coniaci aiocai macmn 4 Pasmve or negative irue logic' x x Siandard Sales on“ anaummedloca‘D‘smbmor o, 7oGRcK4 4 Negaiwe mie logic x x GS Gram" ’ ' 7oGRcK4R 4 Posmve or negative irue logic' x x GS ‘ 7DGRCK4-DIN 4 NegativeiruelagiCrD/N rallmounl x x as 7oGRCK4R-DIN 4 Rosriwe or negaiive mie iogic‘r x x as DIN rail mnunt 5 Grayhii inn: - 5m Hngrn/e Avenue - LaGrange Win Eu525 5997 - USA - Phnne 7033541042: - Fax 7
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
System 50
System 50
70RCK4 For Negative True Logic Only
SCHEMATICS: Part No. 70RCK4
SCHEMATICS: Part No. 70GRCK4
70GRCK4 and 70GRCK4-DIN For Negative True Logic Only
70RCK4R For Negative or Positive True
Logic
Part Number I/O Description UL CSA Style
70RCK4 4 Negative true logic X X Standard
70RCK4R 4 Positive or negative true logic* X X Standard
70GRCK4 4 Negative true logic X X G5
70GRCK4R 4 Positive or negative true logic* X X G5
70GRCK4-DIN 4 Negative true logic–
DIN rail mount
XX G5
70GRCK4R-DIN 4 Positive or negative true logic*– X X G5
DIN rail mount
*Note: Positive True Logic applies to output modules only.
ORDERING INFORMATION (modules ordered separately)
70GRCK4R and 70GRCK4R-DIN For Negative
or Postive True Logic
.
Available from your local Grayhill Distribu-
tor. For prices and discounts, contact a local
Sales Office, an authorized local Distributor, or
Grayhill.
System 50
5
1 2 3 4 5 6 7 8 9
1
2
3
4
5
0 1 2 3
1
2
3
4
5
6
7
8
9
MODULE
POSITION
FIELD WIRING
TERMINAL STRIP
N/C
3.3K
+VCC
GND
LOGIC
GND
LOGIC
GND
LOGIC
GND
LOGIC
FUSE
5A
TERMINAL STRIP
FOR LOGIC AND
GROUND SIGNALS
1 2 3 4 5 6 7 8 9
1
2
3
4
5
0 1 2 3
1 2 3 4 5 6 7 8 9
MODULE
POSITION
TERMINAL STRIP
FOR LOGIC AND
GROUND SIGNALS
FIELD WIRING
TERMINAL STRIP
N/C
3.3K
FUSE
5A
GND
+VCC
LOGIC
+VCC
LOGIC
+VCC
LOGIC
+VCC
LOGIC
1
2
3
4
5
BARRIER STRIP
FOR FIELD WIRIN
G
OF MODULE
MODULE
LOCATION
0 1 2 3
CONTROL
BARRIER
STRIP
PULL-UP
RESISTOR
3.3 K
1 2 3 4 5 6 7 8 9
NC
1 2 3 4 5 6 7 8 9
GROUND
+VCC
LOGIC
+VCC
LOGIC
+VCC
LOGIC
+VCC
LOGIC
1
2
3
4
5
BARRIER STRIP
FOR FIELD WIRING
OF MODULE
INPUT/OUTPUT
MODULE
LOCATION
0 1 2 3
CONTROL
BARRIER
STRIP
PULL-UP
RESISTOR
3
.3 K
1 2 3 4 5 6 7 8 9
N
C
1 2 3 4 5 6 7 8 9
+VCC
GND
LOGIC
GND
LOGIC
GND
LOGIC
GND
LOGIC

Products related to this Datasheet

I/O MODULE RACK 4 CHANNEL
Available Quantity: 72
Unit Price: 49.32
I/O MODULE RACK 4 CHANNEL
Available Quantity: 10
Unit Price: 51.72
I/O MODULE RACK 4 CHANNEL
Available Quantity: 0
Unit Price: 54.19
I/O MODULE RACK 4 CHANNEL
Available Quantity: 0
Unit Price: 51.57
I/O MODULE RACK 4 CHANNEL
Available Quantity: 0
Unit Price: 0
I/O MOUNTING BOARD G5 4POS
Available Quantity: 0
Unit Price: 0