SQF-S10 630, SQF-SHM 630 Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
ICEFCC .“m ICEFCC .“fl AINNTECH —
Embedded M2M/IoT Modules
SQF-S10 630
SATA III (6.0Gb) CFast SQF-SHM 630
SATA III (6.0Gb) Half-Size mSATA
Features
Compliant with standard CFast card Type 1 specifications
Interface: SATA Gen. 3
Supports 72 bit ECC correct per 1K Byte data
Universal wear-leveling and bad block management
Shock resistance, anti-vibration and low power consumption
GUI management tool & software API package
Specifications
Connector Type CFast Type 1 Connector
Flash type SLC / Ultra MLC / MLC
Capacity
SLC: 1 to 32GB
Ultra MLC: 4 to 32GB
MLC: 4 to 64GB
Transfer Mode SATA III (6.0 Gbps)
Sustained R/W
Performance (*)
SLC: up to 500/150 MB/sec
MLC: up to 250/100 MB/sec
Operating Temperature Commercial grade: 0 to +70° C
Industrial grade: -40 to +85° C
Shock Resistance 1,500 G, peak / 0.5 ms
Vibration Resistance 20 G, peak / 80 ~ 2000 Hz
Endurance 2,000,000 program/erase cycles
Dimensions (mm) 42.8 x 36.4 x 3.3
(*) These values are for reference only; they may change according to the flash memory
used.
Ordering Information
PN Description
SQF-S10S1-1G-S9C SQFlash 630 series CFast SLC, DMA, 1 GB (0 ~ 70° C)
SQF-S10S1-1G-S9E SQFlash 630 series CFast SLC, DMA, 1 GB (-40 ~ 85° C)
SQF-S10S2-XG-S9C SQFlash 630 series CFast SLC, DMA, 2/4/8/16/32 GB
(0 ~ 70° C)
SQF-S10S2-XG-S9E SQFlash 630 series CFast SLC, DMA, 2/4/8/16/32 GB
(-40 ~ 85° C)
SQF-S10U2-XG-S9C SQFlash 630 series CFast Ultra MLC, DMA, 4/8/16/32 GB
(0 ~ 70° C)
SQF-S10U2-XG-S9E SQFlash 630 series CFast Ultra MLC, DMA, 4/8/16/32 GB
(-40 ~ 85° C)
SQF-S10M1-4G-S9C SQFlash 630 series CFast MLC, DMA, 4 GB (0 ~ 70° C)
SQF-S10M1-4G-S9E SQFlash 630 series CFast MLC, DMA, 4 GB (-40 ~ 85° C)
SQF-S10M2-XG-S9C SQFlash 630 series CFast MLC, DMA, 8/16/32/64 GB
(0 ~ 70° C)
SQF-S10M2-XG-S9E SQFlash 630 series CFast MLC, DMA, 8/16/32/64 GB
(-40 ~ 85° C)
Note: X stands for different capacities
Flash
Security ID Life
Monitoring Flash Lock Emergency
Erase
Features
Half-Size Mini PCIe Form Factor
Interface: SATA Gen. 3
Supports 72 bit ECC correct per 1K Byte data
Universal wear-leveling and bad block management
Shock resistance, anti-vibration and low power consumption
GUI management tool & software API package
Flash
Security ID Life
Monitoring Flash Lock Emergency
Erase
Specifications
Connector Type Mini PCIe 52pin connector with SATA pin-out
Flash type SLC / Ultra MLC / MLC
Capacity
SLC: 1 to 32GB
Ultra MLC: 4 to 32GB
MLC: 4 to 64GB
Transfer Mode SATA III (6.0 Gbps)
Sustained R/W
Performance (*)
SLC: up to 130/100 MB/sec
MLC: up to 250/100 MB/sec
Operating Temperature Commercial grade: 0 to +70° C
Industrial grade: -40 to +85° C
Shock Resistance 1,500 G, peak / 0.5 ms
Vibration Resistance 20 G, peak / 80 ~ 2000 Hz
Endurance 2,000,000 program/erase cycles
Dimensions (mm) 26.8 x 30 x 4.2
(*) These values are for reference only; they may change according to the flash memory
used.
Ordering Information
PN Description
SQF-SHMS1-1G-S9C SQFlash 630 series HS mSATA SLC, DMA, 1 GB (0 ~ 70° C)
SQF-SHMS1-1G-S9E SQFlash 630 series HS mSATA SLC, DMA, 1 GB (-40 ~ 85° C)
SQF-SHMS2-XG-S9C SQFlash 630 series HS mSATA SLC, DMA, 2/4/8/16/32 GB
(0 ~ 70° C)
SQF-SHMS2-XG-S9E SQFlash 630 series HS mSATA SLC, DMA, 2/4/8/16/32 GB
(-40 ~ 85° C)
SQF-SHMU2-XG-S9C SQFlash 630 series HS mSATA Ultra MLC, DMA, 4/8/16/32
GB (0 ~ 70° C)
SQF-SHMU2-XG-S9E SQFlash 630 series HS mSATA Ultra MLC, DMA, 4/8/16/32 GB
(-40 ~ 85° C)
SQF-SHMM1-4G-S9C SQFlash 630 series HS mSATA MLC, DMA, 4 GB (0 ~ 70° C)
SQF-SHMM1-4G-S9E SQFlash 630 series HS mSATA MLC, DMA, 4 GB (-40 ~ 85° C)
SQF-SHMM2-XG-S9C SQFlash 630 series HS mSATA MLC, DMA, 8/16/32/64 GB
(0 ~ 70° C)
SQF-SHMM2-XG-S9E SQFlash 630 series HS mSATA MLC, DMA, 8/16/32/64 GB
(-40 ~ 85° C)
Note: X stands for different capacities
NEW NEW
All product specifications are subject to change without notice Last updated : 15-Apr-2014

Products related to this Datasheet

MEMORY CARD CFAST 4GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 8GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 4GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 16GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 8GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 16GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 32GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 32GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 64GB MLC
Available Quantity: 0
Unit Price: 0
MEMORY CARD CFAST 64GB MLC
Available Quantity: 0
Unit Price: 0