Syr-line TMR48D Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
@CROUZET www,cmuzet,cam
Large LED or LCD Screen (13.2 mm)
Multi-function and single-function
Basic & Advance configuration modes
Multi-range (0.05 s 9999 h)
Multi-voltage (24-240 V AC/DC)
1 or 2 relay outputs (Changeover)
Memory option in event of a break in supply
Lock function
Up or down timing
DIN Sized (48x48 mm) Housing
Compact body (63 mm long)
Water & Dust-proof (IP66)
8-Pins & 11-Pins connections
Standard Version
(MDE1)
Performance Version
(MDA2, MDF1, GDF1, GDS2)
Product Selection
Type
Part Number
Function
Connections
Output
Screen
MDE1
MDE1R0524U
A, B, C, H, D, Di
8-Pins
1 x 5A
LCD
MDE1
MDE1R05MVA
A, B, C, H, D, Di
8-Pins
1 x 5A
LCD
MDA2
MDA2R10MV2
A
8-Pins
2 x 10A
LED
MDF1
MDF1R10MV2
A, Ac, Ad, B, C, H, L, Li, D, Di
8-Pins
1 x 10A
LED
GDF1
GDF1R10MV2
A, Ac, Ad, B, C, H, L, Li, D, Di
11-Pins
1 x 10A
LED
GDS2
GDS2R10MV2
A, Ab, Ac, Ad, AMt, At, B, C, H, Ht, L, Li, T, W, D, Di
11-Pins
2 x 10A
LED
Description:
The new Syr-line Digital Timers has higher precision and many programming features with the biggest screen ever seen in the timer relays’
market and the most intuitive programming for ease to use and fast configuration
For more information about the Syr-line TMR48D Digital Timer please visit www.crouzet.com.
Syr-line TMR48D
Digital Timer
Front Panel 48x48 (1/16 DIN)
Function
A: ON-Delay
E: Multifunction E
F: Multifunction F
S: Multifunction S
Type
MD: Digital 8-Pins
GD: Digital 11-Pins
Output Quantity
1: 1 Output
2: 2 Outputs
Output Type
R: Relay
Output Power
10: 10 A
05: 5 A
Power Supply
MV2: 24-240 V AC/DC
MVA: 100-240 V AC/DC
24U: 24 V AC/DC
GD
S
2
R
10
MV2
@CROUZET
Page 2 of 14
Input Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
Rated supply voltage Un
24 V AC/DC
100-240 V
AC/DC
24-240 V
AC/DC
24-240 V
AC/DC
24-240 V
AC/DC
24-240 V
AC/DC
Voltage supply tolerance
-15 %, +10 %
AC supply voltage frequency
50 / 60 Hz +/- 5%
Galvanic isolation of supply / inputs
No
Max power consumption @ Un
2.5 VA (VAC) 1 W (VDC)
Immunity to power micro cuts
10 ms
Timing Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
Specified time ranges (10)
IEC 1812-1: 0.001 s to 9.999 s, 0.01 s to 99.99 s, 0.1 s to 999.9 s, 1 s to 9999 s, 1 s to 99 min 59
s, 0.1 min to 999.9 min, 1 min to 9999min, 1 min to 99h 59 min, 0.1 h to 999.9 h, 1 h to 9999 h
Minimum control pulse duration
IEC 1812-1: 1 ms or 20 ms selectable
Recovery time (after by de-energization)
IEC 1812-1: 120 ms Max
Repeatability
IEC 1812-1: ≤ ± 0.03 % ± 20 ms (VDC) / 50 ms (VAC)
Setting Accuracy
IEC 1812-1: ≤ ± 0.03 % ± 20 ms (VDC) / 50 ms (VAC)
Temperature drift
≤ ± 0.03 % ± 20 ms (VDC) / 50 ms (VAC)
Voltage drift
≤ ± 0.03 % ± 20 ms (VDC) / 50 ms (VAC)
Output Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
Contact arrangement
1 CO (SPDT)
1 CO (SPDT)
2 CO (SPDT)
Maximum switching voltage
250 VAC / 30 VDC
250 VAC / 10 A resistive /
125 VDC / 0.3 A resistive
250 VAC / 10 A resistive /
125 VDC / 0.3 A resistive
Switching current rate (resistive)
NO: 5A 250 VAC / 5 A 30 VDC
- NC: 3A 250 VAC / 3 A 30
VDC
NO / NC: 10 A 250 VAC / 10 A
30 VDC
NO/NC: 2x10 A @ 40 °C 250 V
AC / 2x10 A @ 40 °C 30 VDC
NO / NC: 2x8 A @ 60 °C 250 V
AC / 2x8A @ 60 °C 30 VDC
Maximum switching power (resistive)
NO: 1250 VA / 150 W NC:
750 VA / 90 W
2500 VA / 300 W
2 x 2500 VA / 2 x 300 W
Electrical life at nominal switching current
rate (resistive)
1x105 cycles NO
7x104 cycles NC
1x105 cycles (10 A 250 VAC
resistive)
1x105 cycles (10 A 250 VAC
resistive)
Minimum switching contact
10 mA / 12 VDC
Maximum rate (at max switching power)
360 cycles /hour
Mechanical life
10 x 106 cycles
Dielectric strength between open contacts
1 kV / 1 min / 1 mA / 50 Hz
@CROUZET
Page 3 of 14
Insulation Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
Rated Insulation voltage
IEC 60664-1: 300 V
Insulation coordination
IEC 60664-1: Overvoltage category III; pollution degree 2
Rated impulse voltage
IEC 60664-1: 4 kV (1.2/50 μs)
Clearance / Creepage distances
IEC 60664-1: 3 mm / 3.2 mm
Dielectric strength
EN-61812-1: 2.5 kV / 1 min / 1 mA / 50 Hz
Insulation Resistance
NFC 93 050: > 500 MΩ / 250 VDC / 1min
General Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
Display
4 digits per
value
7 segments
LCD
4 digits per
value
7 segments
LCD
4 digits per
value
7 segments
LCD with
backlight
4 digits per
value
7 segments
LCD with
backlight
4 digits per
value
7 segments
LCD with
backlight
4 digits per
value
7 segments
LCD with
backlight
Memory backup
EEPROM (rewrite 1,000,000 times min, 40 years data hold min)
Casing
48x48 mm (1/16 DIN)
Mounting position
All positions
Mounting
Mounting Front panel, by clip
Mounting base-mounted on socket
Housing material
UL94: enclosure plastic type V0
Degree of protection (Front Face)
IEC 60529: IP66 with front panel seal
Degree of protection (Housing)
IEC 60529: IP20
Operating temperature
IEC 60068-2: -10 °C to +60 °C
Storage temperature
IEC 60068-2: -30 °C to +70 °C
Humidity
IEC 60068-2-30: 93 % without condensation
Vibration resistance
IEC 60068-2-6: ±0.15 mm 10 Hz - 60 Hz
2 g 60 Hz - 150 Hz
Shock resistance
IEC60068-2-27: 15 gn 11 ms, 3 x 6 axis (Output non-energized)
5gn 11 ms, 3 x 6 axis (Output energized)
Drop to concrete floor
IEC 60068-2-32: Height: 0.75 m
Weight
Approx. 105 g (150 g with packing)
@CROUZET
Page 4 of 14
Standards Specifications
Description
MDE1…24U
MDE1…MVA
GDF1
MDF1
MDA2
GDS2
EU Directives
2014/30/EU: EMC,
2014/35/EU: Low voltage
Approvals / Marking
CE, cULus Listed Industrial Control Equipment
Security standard
IEC 60664-1: Insulation coordination for equipment within low-voltage systems
Conformity with environmental directives
2015/863/UE: RoHS
1907/2006: Reach
2012/19/UE: WEEE
Product standard
IEC 61812-1: Specified time relays for industrial use
UL 508 (60947-4-1): Industrial Control Equipment (NRNT- Industrial Control Switches)
Immunity to electrostatic discharges
Level III Air +/-8 KV / Contact +/-6 KV
Immunity to radiated, radio-frequency,
electromagnetic field
IEC61000-4-3: Level III, 10 V/m (80 MHz to 1 GHz) 80% AM (1 kHz), 3 V/m (1.4 to 2 GHz)
80% AM (1 KHz), 1 V/m (2 to 2.7 GHz) 80% AM (1 KHz)
Immunity to rapid transient bursts
IEC 61000-4-4: Level IV, direct +/-4 kV (power supply) / capacitive coupling clamp +/-2 KV,
(command input and outputs)
Immunity to shock waves on power supply
IEC 61000-4-5: Level III, line-to-earth +/-2 kV / line-to-line +/-1 kV
Immunity to radiofrequency in common
mode
IEC 61000-4-6: Level III, 10 Vrms (0,15 to 80 MHz) 80% AM (1 kHz)
Immunity to voltage dips and breaks
IEC 61000-4-11:
Industrial Class II, 0 % residual voltage during 1 cycle AC power ports, 70 % residual voltage
during 25/30 cycles AC power ports, 0 % residual voltage, 250/300 cycles AC power ports.
Residential: 0 % residual voltage during 10 cycle AC power ports, 40 % residual voltage
during 10 cycles AC power ports, 70 % residual voltage during 10 cycles AC power ports, 0 %
residual voltage, 250/300 cycles AC power ports
AC/DC main port emissions
EN55022 / CISPR22 Class B
EN 55011 / CISPR11 Class B, Group 1
Radiated emissions
EN55022 / CISPR22 Class B
EN 55011 / CISPR11 Class B, Group 1
mm
Page 5 of 14
Accessories
Socket for DIN Rail or Panel
Mount
Socket for DIN Rail or Panel
Mount
Socket with Screw Terminal
Plug-In 8-Pins
Plug-In 11-Pins
Plug-In 8-Pins
25 622 130
25 622 080
25 622 203
Solder Plug
Solder Plug
Socket with Screw Terminal
Plug-In 8-Pins
Plug-In 11-Pins
Plug-In 11-Pins
25 622 301
25 622 076
79 694 002
Diagrams “ Oplional Loads @CROUZET
Page 6 of 14
Diagrams
Wiring Diagrams
MDE1…24U
MDE1…MVA
MDF1
GDF1
MDA2
GDS2
630:0.2mm 48.010.1mm 5.0 1 0,4mm 4- <—><—>713.3t0.25mm @aouxu mm") I15 E E (ab/(QED fl :1)— In] 44.8 ’3“) mm 48,020‘1mm _ID :1] H H 45 000.6mm Panel Imkness 1 «a 3.5 mm Frame [or panel nmunllng E :, 45 M arm A Q :1 Seal Posmomng screw @CROUZET
Page 7 of 14
Dimensions in(mm)
Side View
Front View
Mounting
Panel Cut-Out
@cnouzaT
Page 8 of 14
Function Diagrams
Basic Time Chart
Detailed Time Chart
A
FUNCTION A: On-Delay (Delay on make)
FUNCTION A + Memory Option
Ab
FUNCTION Ab: Delayed Interval
FUNCTION Ab + Memory Option
Ac
FUNCTION Ac: On/Off Delay (Delay on
make/break)
R2 TIMED
R2 INST
BASIC TIME CHART
U
R1/R2
R2
T
t
R2 TIMED
R2 INST
DETAILED TIME CHART
U
Start
Reset
T
T
T
T
R1/R2
R2
NOT USED
R2 TIMED
R2 INST
BASIC TIME CHART
U
R1/R2
R2
T
R2 TIMED
R2 INST
BASIC TIME CHART
U
R1/R2
R2
T
t1 t2
R2 TIMED
R2 INST
DETAILED TIME CHART
U
Start
Reset
T
T
R1/R2
R2
NOT USED
R2 INST
R2 TIMED
U
BASIC TIME CHART
S
R1 / R2
R2
T1
T2
t t
R2 TIMED
R2 INST
U
DETAILED TIME CHART
R1/R2
Start
Reset
R2
T1
T2
T1
T1
T1
T2
R2 INST
R2 TIMED
U
BASIC TIME CHART
S
R1 / R2
R2
T1
T2
R2 TIMED
R2 INST
U
T2
S
R1/R2
R2
T1
t1 t2 tT1 T2
R2 TIMED
R2 INST
T2
T1
DETAILED TIME CHART
U
R1/R2
Start
Reset
T1
T2
T1
R2
T1
R2 TIMED
R2 INST
BASIC TIME CHART
U
R1 / R2
S
T1
T2
R2
t2 t1 t1 t1
R2 TIMED
R1 / R2
R2
T2
T1
U
Reset
Start
T1
R2 INST
T1
R2 TIMED
R2 INST
BASIC TIME CHART
U
R1 / R2
S
T1
T2
R2
‘2 mm: _______m_m_g km: CROUZET G U
Page 9 of 14
FUNCTION Ac + Memory Option
Ad
FUNCTION Ad: Delay on Start
FUNCTION Ad + Memory Option
At
FUNCTION At: Summation Time Relay
FUNCTION At + Memory Option
R2 TIMED
R2 INST
T2
R1 / R2
U
S
R2
T1
t2A+t2B=T2 t2 t2A t2B t t t
T2 T1
R2 TIMED
T1
T1
R1 / R2
R2
Reset
U
Start
R2 INST
T1
R2 TIMED
R2 INST
R1 / R2
U
S
R2
T
R2 TIMED
R2 INST
Start
R2
Reset
U
T
T
R1 / R2
t1
t1
R2 TIMED
R2 INST
S
R1 / R2
U
R2
T
R2 TIMED
R2 INST
U
Start
R2
Reset
T
R1 / R2
t1
t2
T
T=t1+t2
t1
T=t1+t2
R2 INST
R2 TIMED
U
S
R1 / R2
R2
t2
T=t1+t2
t1 t1
R2 TIMED
R2 INST
U
Start
R1 / R2
R2
t2
T
t2
Reset
t1
T=t1+t2
R2 TIMED
R2 INST
U
S
R2
t2
R1 / R2
T=t1+t2
t1 t1 t1
R2 TIMED
R2 INST
U
Start
R1 / R2
R2
Reset
t2
t2
t2
@cnouzn
Page 10 of 14
AMt
FUNCTION AMt: On-Delay (Delay on
make, Total memory: one delay)
B
FUNCTION B: One-Shot
FUNCTION B + Memory Option
C
FUNCTION C: Off-Delay (Delay on break)
FUNCTION C + Memory Option
R2 TIMED
R2 INST
U
R1 / R2
T=t1+t2
t1
t2
R2
T=t1+t2
R2 TIMED
R2 INST
Reset
R1 / R2
R2
t1
t2
T
U
Start
NOT USED
R2 TIMED
R2 INST
T
S
R1 / R2
U
R2
t
R2 TIMED
R2 INST
T
R1 / R2
R2
Start
Reset
U
T
t
T
R2 TIMED
R2 INST
S
R1 / R2
U
R2
T
T=t1+t2
R2 TIMED
R2 INST
T
R1 / R2
R2
U
Start
Reset
t
t1
t2
T
T
R2 TIMED
R2 INST
U
R1 / R2
T
S
R2
t t
R2 TIMED
R2 INST
Reset
U
Start
R1 / R2
R2
T
T
R2 TIMED
R2 INST
T
R1 / R2
U
S
R2
T=t1+t2 tt1 t
R2 TIMED
R2 INST
Reset
U
Start
R1 / R2
R2
t2
T
T
* D @cnouzn
Page 11 of 14
H
FUNCTION H: Interval
FUNCTION H + Memory Option
Ht
FUNCTION Ht: interval summation time relay
FUNCTION Ht + Memory Option
L
FUNCTION L: Recycler (OFF Start)
R2 INST
R2 TIMED
T
U
R1 / R2
R2
R2 TIMED
R2 INST
T
t
T
Reset
R1 / R2
U
Start
NOT USED
R2
t
T
R2 TIMED
R2 INST
R2
T
U
R1 / R2
T = t1 + t2
R2 TIMED
R2 INST
R2
Reset
R1 / R2
U
Start
t2
NOT USED
T
t
T
t1
t1
T=t1+t2
R2 TIMED
R2 INST
U
S
R1 / R2
R2
t2
T=t1+t2
t1 t1
R2 TIMED
R2
U
Start
Reset
R1 / R2
t2
T
t2
R2 INST
t1
T=t1+t2
R2 TIMED
R2 INST
t2
U
S
R1 / R2
R2
T=t1+t2
t1 t1 t1
R2 TIMED
R2
U
Start
Reset
R1 / R2
t2
t2
t2
R2 INST
R2 TIMED
R2 INST
R1 / R2
T1
T2
T1
T2
R2
U
R2 TIMED
R2 INST
R1 / R2
Start
Reset
R2
T1
T2
T1
T2
T1
T1
T2
T1
T1
NOT USED
U
@cnouzn
Page 12 of 14
FUNCTION L + Memory Option
Li
FUNCTION Li: Recycler (ON Start)
FUNCTION Li + Memory Option
T
FUNCTION T: On-Delay (Delay on make):
sum of times
FUNCTION T + Memory Option
R2 TIMED
R2 INST
T1
T2
T1
T2
R1 / R2
R2
U
T1 = t1 + t2 t1 t2 t
R2 TIMED
R2 INST
R1 / R2
Start
Reset
R2
T2
T1
T1
T1
T2
T1
T2
NOT USED
U
R2 INST
R2 TIMED
U
R1 / R2
R2
T1
T2
T1
T2
t t
R2 TIMED
R2 INST
Reset
R1 / R2
U
Start
NOT USED
T1
T2
T1
T1
R2
T1
T2
T1
T2
R2 TIMED
R2 INST
U
R1 / R2
T1
T2
T1
T2
R2
T1 = t1 + t2 t1 t2 t t
R2 TIMED
R2 INST
Reset
U
Start
T2
T1
T1
T1
T2
T1
T2
R1 / R2
R2
NOT USED
T = t1 + t2 + t3
t1 t2 t3
R2 TIMED
R2 INST
R2
U
S
R1 / R2
T = t1 + t2 + t3 t1 t2 t3 t1 t1 t2 t3
R2 INST
R2 TIMED
U
R1 / R2
R2
Start
Reset
T = t1 + t2 + t3
t1 t2 t3
R2 TIMED
R2 INST
R2
S
R1 / R2
U
T = t1 + t2 + t3 t2A t2B
t2 = t2A + t2B
R2 TIMED
R2 INST
t1
t2
t3
t1
R1 / R2
R2
Start
Reset
U
t3
’ —-—-- —- v @cnouzn
Page 13 of 14
W
FUNCTION W: Timing after pulse of control
contact
FUNCTION W + Memory Option
D
FUNCTION D: Symmetrical flashing (OFF
start)
FUNCTION D + Memory Option
Di
FUNCTION Di: Symmetrical flashing (ON
start)
R2 TIMED
R2 INST
R2
R1 / R2
U
S
T
t t
R2 TIMED
R2 INST
T
R1 / R2
Reset
U
Start
R2
T
T
R2 TIMED
R2 INST
R2
T
R1 / R2
U
S
T1 = t1 + t2 tt1 t2
R2 TIMED
R2 INST
R1 / R2
Reset
U
Start
T
R2
T
R2 TIMED
R2 INST
R1 / R2
U
R2
T
T
T
T
R2 TIMED
R2 INST
Start
NOT USED
U
Reset
R1 / R2
T
T
T
T1
T
T
T
T
T
R2
R2 TIMED
R2 INST
U
R1 / R2
R2
T
T
T
T
T = t1 + t2 t1 t2 t
R2 TIMED
R2 INST
U
Start
T
NOT USED
Reset
T
T
T
T
T
T
R2
R1 / R2
R2 INST
R2 TIMED
R1 / R2
R2
T
T
T
T
U
t t
R2 TIMED
R2 INST
Start
NOT USED
R2
Reset
R1 / R2
U
T
T
T
T
T
T
T
T
Press any key m change \Ls respechve number ox .m .m 9 Increment of time by each digit PrEss Key) more than 35 E) Puss Keyz mare than 35 Check Timel 0R Check TImeZ OR Check Function PM: KEYZ‘Kevfl more man as Press any keno use in respedive human momma cumv Nexl Change Save Return Parameler Vame Value Press Key] «7 Camel/Return 0' @cnouzn
Page 14 of 14
FUNCTION Di + Memory Option
Keys Function
Set Time
Check Configured Time and Function
Reset Time
Programming Mode
R2 TIMED
R2 INST
R2
T
T
T
T
U
R1 / R2
T = t1 + t2 t1 t2 t t
R2 TIMED
R2 INST
R2
Reset
U
R1 / R2
Start
T
T
T
T
T
T
T
NOT USED
l' I. s _ In _ _ b _m n _ _ t on _s m _u n _. I... _ _ n- t _ I S .H II _. .m In. _ _ Io _ s .H _s m n I... II n W cu _.n __w m ,n m firm a _H II. n n 16 II nu nu nu b s m s n... nu .H ._H._ n _. F Mm. “w .u. n... nu _." m. F -- nu n S nu an H _ _ Iu .u t nu .u. n... .Iu n. _. P c". E t rm _ E nl DI II ru 3.. II UI_ nu _. mm n n _ t .r. I- P. E _u .H_. u... um. _ _ L .L n I... _ I... .. I u... u: _ .H D DI Iu Iu E C.— II I It _II_ E n I DI DI I S S -u S n n” U n- n... n- an an In E U -- .u E". Iu n n I- P In. .H t F I_._ .L nI D II II I: @CROUZET
Page 15 of 14
Programming Mode
Programming Main Menu
#
Parameter
Value
1
Pass
If "Lock" function is on, pass needs to be entered
0000
2
Basic Prog
Enter to Basic Programming Mode
3
Advanced Prog
Enter to Advanced Programming Mode
4
Test
Enter to Test Mode
Basic Prog Menu
#
Parameter
Value
1
Function
Select the timing function
A Ab Ac Ad AMt At B C
H Ht L Li D Di T W
2
Time Range
Select the timing range
-.---s --.--s ---.-s ----s --m--s
---.-m ----m --h--m ---.-h ----h
3
Count
Select the timing count up or down
Up Down
4
Memory
Activate memory option (save timing after power off)
Off On
5
Output 2
Select if Out 2 works timed or instantaneous (MDA2, GDS2)
Timed Instantaneous
Advanced Prog Menu
#
Parameter
Value
1
Input Time
Select input time wave
0.020s 0.001s
2
Input Type
Select input to work with a NPN or PNP signal
PNP NPN
3
Time Limit
Select upper time limit
9999 0000
briEthESS ma SB SLEEP HFtEr OFF 55 {Us 335 535 LnEP OFF : a FREE 3335 anE dEF ULE_5EEI:: n55 no HES SUFE no HES anE out E oFF an nUtE oFF an dEEPLHB oFF an HEHDrH aFF Eggt Sand Err @CROUZET
Page 16 of 14
4
Brightness
Select screen brightness
100% 50%
5
Sleep After
Select the time needed to turn off the screen
Off 5s 10s 30s 60s
6
Lock
Select security level 1 (lock configuration) or 2 (lock all)
Off 1 2
6.1
Pass
Set password for lock option
0000
6.2
Done
Indication that the lock is on
7
Default Settings
Reset settings to default values
No Yes
7.1
Sure
Confirm if reset settings to default values
No Yes
7.2
Done
Indication that settings have been reset
Test Mode Menu
#
Parameter
Value
1
Out 1
Turn on/off Relay Output 1
Off On
2
Out 2
Turn on/off Relay Output 2 (MDA2, GDS2)
Off On
3
Display
Turn on/off all display segments
Off On
4
Memory
Test the memory of the timer
Off Test
4.1
Good
Indication that the memory is working properly
4.2
Error
Indication that the memory is not working properly
All specifications in this document are subject to change without written notice. Actual product may differ from pictures provided in this document.

Products related to this Datasheet

RELAY TIME DELAY 9999HRS 5A 250V
Available Quantity: 29
Unit Price: 96.06
RELAY TIME DELAY 9999HR 10A 250V
Available Quantity: 14
Unit Price: 151.7
RELAY TIME DELAY 9999HR 10A 250V
Available Quantity: 13
Unit Price: 186.16
RELAY TIME DELAY 9999HR 10A 250V
Available Quantity: 8
Unit Price: 180.69
RELAY TIME DELAY 9999HR 10A 250V
Available Quantity: 7
Unit Price: 202.6
RELAY TIME DELAY 9999HRS 5A 250V
Available Quantity: 0
Unit Price: 96.06