FSDVA Series Ref Sheet Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
Reference Only 1/9 fl W % @
納入仕様書 SPECIFICATION 型名 TYPE FSDVA
部品番号 Customer's Part No. 品番 Part No. Please refer next page
外観寸法
Physical Dimensions
一般寸法公差 ±0.2 単位 mm
Tolerance Unit
始動トルク Starting Torque 2~30 mN・m
a.接続(底面図) Connection(Bottom View) b.巻線仕様 Turn
Please refer next page
端子番号
Pin Please refer next page
巻 数
Turns Please refer next page
線径線種
Wire Please refer next page
電気的性能 Electrical Characteristics
a.使用周波数 Please refer next page
Using Frequency
b.( L )範囲( - )間 Please refer next page (測定周波数 Please refer next page)
Range/Tolerance (Measuring Frequency)
c.Q ( - )間 無負荷Q: Please refer next page (測定周波数 Please refer next page)
Unloaded (Measuring Frequency)
その他 Others
*特に指定がない限り、測定は標準状態で行う。
Unless otherwise specified, measurement is the standard atmospheric conditions.
部品番号
捺印箇所
Marking
5.8
□5.8 max.
0.1 max.
0.1 max.
0.6
2.8
2.8
3.75
0.5
5.5 max. 4.3
0.75 0.9
1 / 9
Reference Only
Reference Only Q® 2/9
FSDVA Type 電気的個別性能 Electrical specifications
部 品 番 号
Customer's Part No.
品番
Part Number
測定周波数
Test Frequency
(kHz)
L 許容範囲
L Tolerance
(mH)
Q
Unloaded
端子番号
Pin
巻 数
Turns
線径線種
Wire
内部接続 *
Winding
Connection
*
N1342AAA-0001Z=P3 79.6 52 +7/-7% 10 min 4-3 1700 0.025φ3HSEW A
部 品 番 号
Customer's Part No.
品番
Part Number
測定周波数
Test Frequency
(kHz)
L 可変範囲
L Range (mH)
Q
Unloaded
端子番号
Pin
巻 数
Turns
線径線種
Wire
内部接続 *
Winding
Connection
*
N1342BCA-0004UG=P3 252 4.4 +3/-3% 25 min 3-1
6-4
40 1/2
400 1/2 0.025φ3HSEW B
N1342DEA-0008BQE=P3 252 2.5 +5/-5% 25 min
3-2
2-1
6-4
16 1/2
16
348 1/2
0.04φ3HSEW C
*Connection A (Bottom View) * Connection B (Bottom View) * Connection C (Bottom View)
2 / 9
Reference Only
Reference Only 3/ 9
FSDVA
項 目 Item 規 格 Specifications 条 件 Conditions
1.端 子 強 度
Lead Terminal
Strength.
端子の切断、ゆるみのないこと。
There shall be no breakage
or loosening of the lead
terminals.
各端子の引き出し方向に2.5Nの静荷重を徐々に
既定値まで加えそのまま30±5秒間保持する。
(荷重は引っ張り方向及び押込み方向とする。)
Terminals are subjected to a pulling and
pushing force of 2.5N in a direction parallel
to the lead terminals for 30±5 seconds.
2.耐 振 性
Vibration Test.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
周波数範囲10~55Hz全振巾1.5mm、掃引の
割合が10~55~10Hz約1分間の振動を互いに
垂直な3方向に各2時間(計6時間)加える。
Samples shall be subjected to vibration of
1.5mm amplitude, frequency 10~55Hz (10Hz to
55Hz to 10Hz in a period of one minute) for 2
hours in each of three (X,Y,Z) axes.
3.はんだ耐熱性
Resistance to
Soldering Heat.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
供試品をリフロー炉にて予備加熱 150~180℃ 60
~120 秒、本加熱を 250±5℃ 10 秒加える。(本加
熱 230℃以上 40~60 秒間)常温常湿中に 1 時間以
2 時間以内放置した後測定を行う。
Samples shall be subjected to 150~180℃ for
Pre-Heating for 60~120 seconds,then at 250±
5℃ 10 seconds.(Reflow TC 40~60 seconds for
more than 230℃.) Measure after 1 to 2 hours
exposure at room temperature and humidity.
4.はんだ付け性
Solderability
Test.
はんだに浸した部分の表面の95%
以上が新しいはんだで
付着されていること。
Solder covered surface
shall be more than 95%.
供試品の端子をフラックスに5~10秒間浸した後
245±5℃のはんだ槽に3±0.5秒間浸す。
Terminals shall be immersed for 5 to 10
seconds in flux at room temperature.
Dip sample into solder bath containing molten
solder at 245±5℃ for 3±0.5 seconds.
5.耐 衝 撃 性
Shock Test.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
落下式衝撃試験機により衝撃の大きさ981m/s
衝撃時間6 m秒の衝撃を互いに垂直な3方向に
各3回(計9回)加える。
Samples shall be subjected to shock force
of 981m/s for 6 m second 3 times in each of
three (X,Y,Z) axes.
6.耐 洗 浄 性
Solvent
Resistance.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
供試品を厚さ0.8mm以上の基板に取り付け、PINE
ALPHによる浸せきを1分間行い、室温にて1~2時間
放置後測定する。
Samples fixed on PCB of 0.8mm t, and soak to
the PINE ALPH for one minute and measureing
after 1 to 2 hours at room temperature and
humidity.
7.耐 電 圧
Dielectric
Strength.
異常のないこと。
Samples should have
no apparent defects.
ケース端子間及び1次コイル2次コイル間
100V DCを1分間印加。
Samples shall be subjected to 100V DC for
one minute between case and terminals and
between primary and secondary windings.
8.絶 縁 抵 抗
Insulation
Resistance
100MΩ以上。
100MΩor more.
ケース端子間及び1次コイル2次コイル間
100V DCを1分間印加後、電圧印加の状態で測定。
Samples shall be subjected to 100V DC for
one minute between case and terminals and
between primary and secondary windings.
3 / 9
Reference Only
Reference Only 4/ 9
FSDVA
項 目 Item 規 格 Specifications 条 件 Conditions
9.耐 寒 特 性
Cold Test.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
-40℃±3℃にて500±12時間放置し室温に1~2時
放置した後測定する。
Samples shall be subjected to -40±3℃
for 500±12 hours. Measure after 1 to 2 hours
exposure at room temperature and humidity.
10.耐 熱 特 性
Dry Heat Test.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
85℃±2℃にて500±12時間放置し室温に1~2時間
放置した後測定する。
Samples shall be subjected to 85±2℃ for
500±12 hours. Measure after 1 to 2 hours
exposure atroom temperature and humidity.
11.温度サイクル
Temperature
Cycle Test
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
温度-40±3℃ 30 分 温度 85±2℃ 30 分、
各雰囲気温度への移行時間 2 分以内をを 1 サイク
ルとし、これを 500 サイクル行う。取り出し後常
温常湿中に 1 時間以上 2 時間以内放置した後測定
する。
Samples shall be subjected to 500 cycles of
40±3 for 30 minutes, 85±2 for 30
minutes.
Measure after 1 to 2 hours exposure at room
temperature and humidity.
12.耐 湿 性
Humidity Test.
Lズレ±3.0%以内
Qズレ± 20%以内
Inductance : within±3.0%
Unloaded Q : within±20%
60℃±2℃相対湿度90~95%の試験槽に500±12時
放置し、室温に1~2時間放置した後測定する。
Samples shall be subjected to 60±2℃ and
90% to 95% relative humidity for 500±12
hours. Measure after 1 to 2 hours exposure
at room temperature and humidity.
13.使用温度範囲
Operating
Temperature.
-40℃~85℃
Applicable part number
P/N:N1342AAA-0001Z=P3
-40℃~105℃ Applicable part number
P/N:N1342BCA-0004UG=P3、
N1342DEA-0008BQE=P3
・標準試験状態 Standard Measurement Condition
特に指定のない限りは、常温(5~35℃)常湿(45~85%)のもとで行う。
但し、判定に疑義が生じた時は温度20±2℃、湿度65±5%にて試験を行い判定する。
Unless otherwise specified, measurements are conducted under temperature at 5 to 35℃,
humidity at 45 to 85%. If there is any doubt about the result, measurement shall be conducted
under temperature at 20±2℃, humidity at 65±5%.
4 / 9
Reference Only
5/9 Reference Only a \ ‘e—ee—e—era
6.0
4
2
5.9
1.75
7.5
16.0
(13.5)
6.2
1.5
+0.1
-0
±0.1 ±0.1
±0.1
±0.1
±0.1
±0.3
±0.2
±0.2
±0.2
φ
12
FSDVA TYPE
テーピング仕様
TAPING SPECIFICATIONS
【テープ寸法図・TAPE DETAILS】
Unit: mm
(記事・Note)
1.装着テープの材料は、
ポリスチレンとする。
Carrier tape material shall
be Polystyrene.
2.シールテープの材質は、
ポリエチレンおよび
ポリエチレンテレフタレート
とする。
Fixing seal tape material
shall be Polyethylene or
Polyethylene Terephthalate.
3.シールテープは送り穴を
ふさいだり、装着テープから
はみ出したりしていないこと
とする。
Fixing seal tape shall
neither cover feed hole nor
bulge out of carrier tape.
4.シールテープ剥離強度
0.2~0.7N 以内
The range of the force to peel
away the fixing seal tape
shall be ;
Min. 0.2N , Max. 0.7N
【部品装着図・TAPING METHOD】
Unit: mm
(記事・Note)
1.部品の挿入は、取付け電極を
下面とする。また引き出し
方向は左図とする。
Electrode shall be packaged
in the tapes upside down
against fixing seal tape.
Pulling direction of tape
refer to this picture.
2.部品装着部の前後には各々20
ピッチ以上の空部を設ける。
引き出し側には空ポケットを
含み 400mm 以上のシールテープ
部を設ける。
20 pitches(no components)
minimum leaders shall be
provided at the beginning and
the end of each reel.
400mm minimum leaders
including no component
carrier tape shall be provided
at the end of each reel.
シールテー
Fixing
seal tape
引出方向
Pulling
direction
Electrode
Top view
引出方向
取付電極面
上面図
direction
Pulling
5 / 9
Reference Only
Reference Only A? /, 7\ @y W
表示・MARKING
表 示
330
21
17.5
21.5
13
80
±0.8
±0.2
±1.0
±0.5
±1.0
φ
φ
φ
φ
2
+0.3
-0
Marking
±2
FSDVA TYPE
テーピング仕様
TAPING SPECIFICATIONS
【リール寸法図・REEL DETAILS】
Unit: mm
(記事・Note)
1.リールは EIAJ EXT-7001
準拠する。
Reel conform to EIAJ EXT-7001.
2.リール材質はプラスチックと
する。
Reel material shall be plastic.
3.1リール当たりの数量は、
1,000 個入りとする。
Parts quantity per reel
shall be 1,000 pieces
(1,000 pcs. / 1 reel)
4.リールには貴社部品番号、
数量を表示する。
Each reel shall be marked with
the following ;
Customers part number
Quantity
【荷姿・PACKING CASE】
(記事・Note)
1.梱包材の材質は紙とする。
Packing case material shall be kraft paper.
2.梱包箱は 1 リール入りとする。
Reel quantity per packing case shall be one
(1) reel.
3.梱包箱には貴社部品番号、数量を表示する。
Each packing case shall be marked with
the followings ;
Customers part number
Quantity
6 / 9
Reference Only
Reference Only 7/9 SURFACE MOUNT COMPONENTS TYPE : FSDVA T65 3.3 T65 TT T.7 T T T T T T “’3 4% e 3 + :5 77 "7, T T 03 2.8
面実装部品タイプ
SURFACE MOUNT COMPONENTS TYPE : FSDVA
推奨はんだ条件
RECOMMENDED SOLDERING CONDITIONS
1.基板パターンはなるべく下図の推奨パターン寸法をご使用下さい。
Use the PC board pattern as recommended in the following diagram.
単位:mm
Unit
2.リフローはんだ条件(温度プロファイル)
Reflow soldering condition(Temperature Profile)
3.その他はんだ条件
Other soldering conditions.
コテはんだによる修正はリフローはんだ条件に合わせて行って下さい。
特にコテ先の熱容量の過剰にはご注意下さい。(360℃、3 秒)
Apply reflow soldering conditions when using soldering iron and for rework.
Especially be careful not to overheat the tip of the soldering iron.(360℃, 3s)
クリームはんだ標準厚
THICKENS OF CREAM SOLDER : 150~200μm
(
sec
)
Tem
p
erature
()
260max 3sec or
230
180
150
250 10sec
40~60sec
60~120 sec
7 / 9
Reference Only
Reference Only 8/ 9 nt inn
FSDVA Type 注意事項 Notice
使用上の注意事項 Notice
1, 樹脂コーティング Resin coating
製品を樹脂で外装される場合、樹脂のキュアストレスが強いとインダクタンスが変化したり製品の性能に影響を
及ぼすことがありますので、樹脂の選択には十分ご注意下さい。また、実装された状態での信頼性評価を実施
下さい。
The inductance value may change and/or it may affect on the product's performance due to highcure-
stress of resin to be used for coating / molding products. So please pay your careful attention
when you select resin. In prior to use, please make the reliability evaluation with the product
mounted in your application set.
8 / 9
Reference Only
Reference Only 9/ 9 5535133.. Scoge hr‘ mu L r01 cs, A3595“ N ote r'c.
FSDVA Type お願い Note
適用範囲 Scope
この製品は、パワートレインやセーフティを除く車載用電子機器に使用される製品です。
This product applies to automotive Electronics except for Power train and Safety.
注意 Caution
用途の限定 Limitation of Applications
当製品について、その故障や誤動作が人命または財産に危害を及ぼす恐れがある等の理由により、
高信頼性が要求される以下の用途でのご使用をご検討の場合は、必ず事前に当社までご連絡下さい。
①航空機器 ②宇宙機器 ③海底機器 ④発電所制御機器 ⑤医療機器
⑥防災/防犯機器 ⑦交通用信号機器 ⑧輸送機器(自動車、列車、船舶等)
⑨その他上記機器と同等の機器 ⑩サーバー
Please contact us before using our products for the applications listed below which require
especially high reliability for the prevention of defects which might directly cause damage to the
third party's life, body or property.
(1) Aircraft equipment (2) Aerospace equipment (3) Undersea equipment (4) Power plant control
equipment (5) Medical equipment to the applications listed in the above (6) Disaster prevention
/ crime prevention equipment (7) Traffic signal equipment (8)Transportation equipment (vehicles,
trains, ships, etc.) (9) Applications of similar complexity and /or reliability
(10) Data-processing equipment
お願い
①ご使用に際しては、貴社製品に実装された状態で必ず評価して下さい。
②当製品を当参考図の記載内容を逸脱して使用しないで下さい。
③当参考図の内容は予告なく変更することがございます。ご注文の前に、納入仕様書の内容をご確認
いただくか承認図の取り交わしをお願いします。
Note
(1) Please make sure that your product has been evaluated in view of your specifications with
our product being mounted to your product.
(2) You are requested not to use our product deviating from the reference specifications.
(3) The contents of this reference specification are subject to change without advance notice.
Please approve our product specifications or transact the approval sheet for product
specifications before ordering
9 / 9
Reference Only

Products related to this Datasheet

ADJUSTABLE INDUCTOR 2.5MH SMD
Available Quantity: 4,999
Unit Price: 1.91