Brackets, Screws Accessories Datasheet by Signal Transformer

View All Related Products | Download PDF Datasheet
signal YnANsronMER a b—e\ group
belfuse.com/signal
Accessories
Brackets & Screws
Mounting Hardware
Signal’s accessory products, including brackets and screws can be
used in conjunction with a variety of Signal power transformers.
Brackets
10-BR bracket for use with Signal’s 10 VA size PC, DPC, MPC,
and DMPC series transformers
24-BR bracket for use with Signal’s 24 VA size PC, DPC, MPC,
and DMPC series transformers
Please refer to transformer data sheets for details on bracket
compatibility and transformer part numbers
Screws
For use with Signal’s 14A, ST, DST, LP, and MPL series transformers
Slotted pan screw 4-40 x 1 3/8” thread size (part number ST-MS)
Compatible with 4-40 hex nut (part number ST-MN)
RoHS
Compliant
belfuse.com/signal
128 Atlantic Avenue, Lynbrook, NY 11563
Toll Free 866-239-5777 | Tel 516-239-5777 | Fax 516-239-7208
sales@signaltransformer.com | techhelp@signaltransformer.com
Custom versions available upon request.
© 2019 Signal Transformer Specifications subject to change without notice Acc_B&S 12.19
Brackets & Screws
Part Number Selection & Mechanical Specifications
RoHS
Compliant
10-BR
Material: 0.036" CRS
galvanized steel
ø0.156" (4) holes
1.675"
0.77"
1.13"
1.90" 1.65"
1.50"
24-BR
1.45"
1.65"
Material: 0.036" CRS
galvanized steel
ø0.156" (4) holes
2.0"
1.74" 1.375"
2.312"
Brackets Screws
Bracket Number
MW MD
Inches (mm)
10-BR 1.65 (41.9) 1.13 (28.7)
24-BR 1.37 (34.9) 2.00 (50.8)
0.213"
typ
0.109"
1.375" typ
(1-3/8 inches)
Thread: 4-40
Head: PAN Slotted
Part Number Description
ST-MS* Slotted pan screw 4-40, 1 3/8” long, plastic
ST-MN* Hex nut 4-40, plastic
250-FO-SL* 1/4” Fast-on spade lug
(used with TransPort™ connectors)
* Sold in bags of 100 only

Products related to this Datasheet

BRACKET 1.37" X 2.0"
Available Quantity: 245
Unit Price: 5.05
BRACKET 1.64" X 1.12"
Available Quantity: 25
Unit Price: 5.05
SCREW 4-40 FOR ST/DST SER 100PC
Available Quantity: 8
Unit Price: 21.56
NUT FOR #6 SCRW ST/DST SER 100PC
Available Quantity: 0
Unit Price: 18