OS128064PN10MW1B10 Datasheet by OSRAM Opto Semiconductors Inc.

View All Related Products | Download PDF Datasheet
0pm Semiconduciors lIllllllllllllllliliilillllllll
OLED
OLED DISPLAY SOLUTIONS
128x64
Features
Available in white and 3 other colors
RoHS compliant
180° viewing angle
Fast response, video capable
High contrast
Wide operating temperature range
Thin profile (1.7mm)
Benefits
Attractive appearance in White or Blue
Low-cost graphic solution
Ultra-thin structure suits mobile devices
Applications
Mobile Phone Sub-Display
MP3 Players
Mobile Consumer Devices
-
-
-
-
-
-
-
-
-
-
-
-
-
PictivaTM
display
Display Format 128 Columns x 64 Rows
Diagonal 1.0 inch
Pixel Pitch 0.18 mm x 0.18 mm
Color,
Luminance
& Lifetime
Color On
Demand
CIE x CIE y cd/
m2
Lifetime
hrs, 25°C
Elegance Yellow 0.46 0.54 100/
200*
40K/
10K*
Lime Green 0.37 0.62 120 10K
Tiger Orange 0.63 0.37 50 10K
Galaxy White 0.25 0.25 35 TBA
Grayscale 1 or 4 bit
Active Area 22.75 (W) X 11.36 (H) mm
Module Size 30.0 (W) X 20.0 (H) X 1.7 (T) mm
Viewing Angle 180°
Contrast Ratio 2000:1 dark ambient
Temperature -30°C to +70°C Operating
Voltage 2.4V – 3.5V (Logic)
12V– 13V (OLED Supply)
Power 0.05 mW (Sleep Mode)
Interface Parallel or Serial, TAB interconnect
Driver SSD1303 (1-bit), SDD0323 (4-bit)
Weight 2.2g nominal
Specifications
1.0-inch
* High Brightness Mode
OS128064Px10MxxB10
[mm Am my 128 X 64 HUGHES én: 2 Active Area L , m \ 3 mm» ,r_ ézsg : ’3 ,4me ' ’9 T7 1 LFDDDDDD ‘ MAW/5L 1 “f x \ DDDDD9 ml \ DEEDS ESE?”
Mechanical Dimensions and Pin Description
Ordering Information
Part Number Order Number Description
1-bit
OS128064PN10MY0B10 Q65110A4124 PictivaTM 1.0 inch 128x64 OLED Display, Elegance Yellow
OS128064PN10MG1B10 Q65110A4125 PictivaTM 1.0 inch 128x64 OLED Display, Lime Green
OS128064PN10MO1B10 Q65110A4126 PictivaTM 1.0 inch 128x64 OLED Display, Tiger Orange
OS128064PN10MW1B10 Q65110A4122 PictivaTM 1.0 inch 128x64 OLED Display, Galaxy White
4-bit
OS128064PK10MY0B10 Q65110A4130 PictivaTM 1.0 inch 128x64 OLED Display, Elegance Yellow
OS128064PK10MG1B10 Q65110A4131 PictivaTM 1.0 inch 128x64 OLED Display, Lime Green
OS128064PK10MO1B10 Q65110A4132 PictivaTM 1.0 inch 128x64 OLED Display, Tiger Orange
OS128064PK10MW1B10 Q65110A4128 PictivaTM 1.0 inch 128x64 OLED Display, Galaxy White
©2005 OSRAM Opto Semiconductors. OSRAM, the OSRAM logo and Pictiva are trademarks and/or service marks of OSRAM Opto Semiconductros, Inc. Other brands or products are trade-
marks of their respective holders. OSRAM holds a license from Cambridge Display Technology to manufacture and sell polymer light emitting displays. The specifications contained in
this document are subject to change without notice. OSRAM Opto Semiconductor, Inc. assumes no responsibility or liability arising out of the application or use of any legal information,
product or service described herein except as expressly agreed to in writing by OSRAM Opto Semiconductors, Inc. Customers are advised to obtain the latest version of the device specifica-
tions before relying on any published information and before placing orders for products or services. All rights reserved.
Contact Information
OSRAM Opto Semiconductors
Asia: +60(4) 631-8100 prasia@osram-os.com
Europe: +49 (0)941-850-3535 pr@osram-os.com
North America: +1-888-446-7726 ext.4310 info@osram-os.com
Web: www.pictiva.com
Lit# 524DS-1 updated on 12/19/05

Products related to this Datasheet

DISPLAY OLED 128X64 1.0" WHITE
Available Quantity: 0
Unit Price: 0
DISPLAY OLED 128X64 1.0" WHITE
Available Quantity: 0
Unit Price: 0