SQR-SD3M, SQR-SD3I Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
ICEFCC ICEFCC AINNTECH —
Industrial Memory Modules
SQR-SD3M
Minus Grade DDR3L SODIMM SQR-SD3I
Industrial Grade DDR3L SODIMM
Features
Low voltage 1.35V is backward compatible with 1.5V DDR3 module
JEDEC standard 204-pin Dual In-Line Memory Module
SDRAM operating temperature range: -20 °C TCASE +85 °C
High-temperature (85 °C)/Low-Temperature (-20 °C) Burn-in Test
30u" Gold Finger
100% Screening Test
Features
Low voltage 1.35V is backward compatible with 1.5V DDR3 module
JEDEC standard 204-pin Dual In-Line Memory Module
SDRAM operating temperature range: -40 °C TA +85 °C
High-temperature (85 °C)/Low-Temperature (-40 °C) Burn-in Test
30u" Gold Finger
100% Screening Test
Specifications
Category DDR3/DDR3L
Clock Speed 1333/1600/1866 Mbps
Voltage 1.35V /1.5V
Pins/DIMM 204-pin SODIMM
Gold Plating on PCB Gold Fingers 30u"
Operating Temperature -20 °C to +85 °C
Dimensions(mm) 67.6 x 30 +/- 0.15
Ordering Information
Part No. Product Description
SQR-SD3M-2G1K6SNLB SODIMM DDR3L 1600 2G Mi-Grade (-20 °C ~ 85 °C)
SQR-SD3M-4G1K6SNLB SODIMM DDR3L 1600 4G Mi-Grade (-20 °C ~ 85 °C)
SQR-SD3M-8G1K6SNLB SODIMM DDR3L 1600 8G Mi-Grade (-20 °C ~ 85 °C)
SQR-SD3M-4G1K8SNLB SODIMM DDR3L 1866 4GB 1.35V (-20 °C ~ 85 °C)
SQR-SD3M-8G1K8SNLB SODIMM DDR3L 1866 8GB 1.35V (-20 °C ~ 85 °C)
Specifications
Category DDR3/DDR3L
Clock Speed 1333/1600/1866 Mbps
Voltage 1.35V /1.5V
Pins/DIMM 204-pin SODIMM
Gold Plating on PCB Gold Fingers 30u"
Operating Temperature -40°C to +85°C
Dimensions(mm) 67.6 x 30 +/- 0.15
Ordering Information
Part No. Product Description
SQR-SD3I-2G1K6SNLB SODIMM DDR3L 1600 2G I-Grade (-40 °C ~ 85 °C)
SQR-SD3I-4G1K6SNLB SODIMM DDR3L 1600 4G I-Grade (-40 °C ~ 85 °C)
SQR-SD3I-8G1K6SNLB SODIMM DDR3L 1600 8G I-Grade (-40 °C ~ 85 °C)
SQR-SD3I-4G1K8SNLB SODIMM DDR3L 1866 4GB 1.35V (-40 °C ~ 85 °C)
SQR-SD3I-8G1K8SNLB SODIMM DDR3L 1866 8GB 1.35V (-40 °C ~ 85 °C)
NEW NEW
All product specifications are subject to change without notice Last updated: 22-Feb-2017

Products related to this Datasheet

MODULE DDR3L SDRAM 2GB 204SODIMM
Available Quantity: 0
Unit Price: 0
MODULE DDR3L SDRAM 2GB 204SODIMM
Available Quantity: 0
Unit Price: 0
MODULE DDR3L SDRAM 4GB 204SODIMM
Available Quantity: 0
Unit Price: 0
MODULE DDR3L SDRAM 4GB 204SODIMM
Available Quantity: 0
Unit Price: 0
MODULE DDR3L SDRAM 8GB 204SODIMM
Available Quantity: 0
Unit Price: 0
MODULE DDR3L SDRAM 8GB 204SODIMM
Available Quantity: 0
Unit Price: 0
204PIN SODIMM DDR3L 1888 4GB 1.3
Available Quantity: 0
Unit Price: 84
204PIN SODIMM DDR3L 1888 8GB 1.3
Available Quantity: 0
Unit Price: 153
204PIN SODIMM DDR3L 1888 4GB 1.3
Available Quantity: 0
Unit Price: 81
204PIN SODIMM DDR3L 1888 8GB 1.3
Available Quantity: 0
Unit Price: 148.5