MPLAD36KP14A - 400CA Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
1
RF01216, Rev B (12/15/16)
Available
These high power 36 kW rated transient voltage suppressors in a surface mount package
are provided with design features to minimize thermal resistance and cumulative heating.
Typical applications include lightning and automotive load dump protection. They are particularly
effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft
design. This efficient low profile package design is offered in standoff voltage selections
(VWM) of 14 volts to 400 volts in either unidirectional or bidirectional construction.
Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
High reliability with wafer fabrication and assembly lot traceability
All parts surge tested
Low profile surface mount package
Optional upscreening is available with various screening and conformance inspection options based
on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio brochure on our web site for
more details on the screening options.
Suppresses transients up to 36,000 W @ 10/1000 μs (see Figure 1)
Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
RoHS compliant versions are available
3σ lot norm screening performed on standby current (ID)
Protection from switching transients and induced RFI
Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance:
Class 1,2,3,4,5: MPLAD36KP14A to 400CA
Class 5: MPLAD36KP14A to 400CA (short distance)
Class 5: MPLAD36KP14A to 260CA (long distance)
Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance:
Class 1,2,3: MPLAD36KP14A to 400CA
Class 4: MPLAD36KP14A to 280CA
Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance:
Class 2: MPLAD36KP10A to 400CA
Class 3: MPLAD36KP14A to 260CA
Class 4: MPLAD36KP14A to 130CA
Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs @ 25°C)*:
Level 4: MPLAD36KP14A to 400CA
Level 5: MPLAD36KP14A to 300CA
Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs @25°C)*:
Level 4: MPLAD36KP14A to 78CA
Level 5: MPLAD36KP14A to 38CA
*See MicroNote 132 for further temperature derating selection.
High-Reliability
screening available in
reference to
MIL-PRF-19500
Tested in
accordance with the
requirements of
AEC-Q101
PLAD
(The cathode is the metal base
under the body of this device.)
DESCRIPTION
MPLAD36KP14A
MPLAD36KP400CA
Surface Mount 36,000 Watt Transient Voltage Suppressor
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
APPLICATIONS / BENEFITS
1E
2
RF01216, Rev B (12/15/16)
Notes: 1. When mounted on FR4 PC board with recommended mounting pad (see pad layout).
2. Also see figures 1 and 2. With impulse repetition rate (duty factor) of 0.05% or less.
3. At 8.3 ms half-sine wave (unidirectional devices only).
4. Case temperature controlled on heat sink as specified.
5. See MicroNote 134 for derating PPP when also applying steady-state power.
Reliability Level*
M
MA
MX
MXL
*(see Hirel Non-Hermetic
Product Portfolio)
Package Designation
PPP Rating (W)
M PLAD 36K P 14 CA (e3)
RoHS Compliance
e3 = RoHS compliant
Blank = non-RoHS compliant
Polarity
A = Unidirectional CA
= Bidirectional
Reverse Standoff Voltage
Plastic
MAXIMUM RATINGS @ 25°C unless otherwise specified
Symbol Parameters / Test Conditions Value Unit
TJ and TSTG Junction and Storage Temperature -55 to +150
°C/W
RθJA Thermal Resistance Junction-to-Ambient (1) 50
RθJC Thermal Resistance Junction-to-Case 1.0
PPP Peak Pulse Power @ 10/1000 μs (2) 36,000 W
tclamping (0 volts to V(BR min) Undirectional
Bidirectional
<100
<5 ps ns
VFS Forward Clamping Voltage @ 500 Amps (3) 4.0 V
IFSM Forward Surge Current (3) 1500 A
TSP Solder Temperature @ 10s 260 °C
PD
Steady-State Power dissipation (5) TA =25°C
TC =100°C
2.5(1)
W
71(1)
PART NOMENCLATURE
MPLAD36KP14A
MPLAD36KP400CA
CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0
TERMINALS: Tin-lead or RoHS compliant annealed matte-tin plating readily solderable per MIL-STD-750, method 2026
MARKING: Body marked with part number
POLARITY: For unidirectional devices, the cathode is on the metal backside (package bottom)
Available in bulk or custom tape-and-reel packaging
TAPE-AND-REEL: Standard per EIA-481-B (add “TR” suffix to part number). Consult factory for quantities.
WEIGHT: Approximately 1.7 – 2.0 grams
See Package Dimensions on last page.
MECHANICAL and PACKAGING
O Microsemi iner Mantels."
3
RF01216, Rev B (12/15/16)
NOTE 1: Transient Voltage Suppressors are normally selected with reverse standoff voltage VWM, which should be equal to or greater than peak operating voltage.
* Surge Testing is performed to 1000Amps due to equipment limitations
ELECTRICAL CHARACTERISTICS @ 25°C unless otherwise specified
SYMBOLS & DEFINITIONS
Symbol Definition
I(BR) Breakdown Current: The current used for measuring breakdown voltage V(BR).
ID Standby Current: The current at the rated standoff voltage VWM.
IPP Peak Impulse Current: The peak current during the impulse.
V(BR) Breakdown Voltage: The minimum voltage the device will exhibit at a specified current.
VCClamping Voltage: Clamping voltage at IPP (peak pulse current) at the specified pulse conditions (typically shown as maximum value).
VWM Related Working Standoff Voltage: The maximum peak voltage that can be applied over the operating temperature range.
αV(BR) Temperature Coefficient of Breakdown Voltage: The change in breakdown voltage divided by change temperature.
MPLAD36KP14A
MPLAD36KP400CA
MICROSEMI PART NUMBER
REVERSE
STANDOFF
VOLTAGE
VWM
(Note 1)
BREAKDOWN
VOLTAGE
V(BR) @ I(BR)
MAXIMUM
CLAMPING
VOLTAGE
VC @ IPP
MAXIMUM
STANDBY
CURRENT
ID @ VWM
MAXIMUM
PEAK
PULSE
CURRENT
IPP (FIG. 3)
MAXIMUM
TEMPERATURE
COEFFICIENT
αV(BR)
Unidirectional Bidirectional Volts Volts mA Volts μA A mV/ ºC
MPLAD36KP14A
MPLAD36KP15A
MPLAD36KP14CA
MPLAD36KP15CA
14
15
15.6 – 17.2
16.7 – 18.5
150
5
24.0
25.8
3000
750
1500*
1396*
10
12
MPLAD36KP16A
MPLAD36KP17A
MPLAD36KP16CA
MPLAD36KP17CA
16
17
17.8 – 19.7
18.9 – 20.9
5
5
27.2
28.8
450
150
1324*
1250*
12
14
MPLAD36KP18A
MPLAD36KP20A
MPLAD36KP18CA
MPLAD36KP20CA
18
20
20.0 – 22.1
22.2 – 24.5
5
5
30.8
34.0
60
45
1169*
1059*
16
18
MPLAD36KP22A
MPLAD36KP24A
MPLAD36KP22CA
MPLAD36KP24CA
22
24
24.4 – 26.9
26.7 – 29.5
5
5
36.4
39.8
10
10
990
905
20
22
MPLAD36KP26A
MPLAD36KP28A
MPLAD36KP26CA
MPLAD36KP28CA
26
28
28.9 – 31.9
31.1 – 34.4
5
5
43.0
46.4
10
10
838
776
24
26
MPLAD36KP30A
MPLAD36KP33A
MPLAD36KP30CA
MPLAD36KP33CA
30
33
33.3 – 36.8
36.7 – 40.6
5
5
48.8
53.3
10
10
738
676
30
35
MPLAD36KP36A
MPLAD36KP40A
MPLAD36KP36CA
MPLAD36KP40CA
36
40
40.0 – 44.2
44.4 – 49.1
5
5
58.1
64.5
10
10
620
559
38
44
MPLAD36KP43A
MPLAD36KP45A
MPLAD36KP43CA
MPLAD36KP45CA
43
45
47.8 – 52.8
50.0 – 55.3
5
5
69.4
72.7
10
10
519
496
50
51
MPLAD36KP48A
MPLAD36KP51A
MPLAD36KP48CA
MPLAD36KP51CA
48
51
53.3 – 58.9
56.7 – 62.7
5
5
77.4
82.4
10
10
466
437
54
58
MPLAD36KP54A
MPLAD36KP58A
MPLAD36KP54CA
MPLAD36KP58CA
54
58
60.0 – 66.3
64.4 – 71.2
5
5
87.1
93.6
10
10
414
385
64
70
MPLAD36KP60A
MPLAD36KP64A
MPLAD36KP60CA
MPLAD36KP64CA
60
64
66.7 – 73.7
71.1 – 78.6
5
5
96.8
103.0
10
10
372
350
72
75
MPLAD36KP70A
MPLAD36KP75A
MPLAD36KP70CA
MPLAD36KP75CA
70
75
77.8 – 86.0
83.3 – 92.1
5
5
113
121
10
10
319
298
84
90
MPLAD36KP78A
MPLAD36KP85A
MPLAD36KP78CA
MPLAD36KP85CA
78
85
86.7 – 95.8
94.4 - 104.0
5
5
126
137
10
10
286
263
95
104
MPLAD36KP90A
MPLAD36KP100A
MPLAD36KP90CA
MPLAD36KP100CA
90
100
100 – 111
111 – 123
5
5
146
162
10
10
247
223
109
122
MPLAD36KP110A
MPLAD36KP120A
MPLAD36KP110CA
MPLAD36KP120CA
110
120
122 – 135
133 – 147
5
5
177
193
10
10
204
187
132
145
MPLAD36KP130A
MPLAD36KP150A
MPLAD36KP130CA
MPLAD36KP150CA
130
150
144 – 159
167 – 185
5
5
209
243
10
10
173
149
157
183
MPLAD36KP160A
MPLAD36KP170A
MPLAD36KP160CA
MPLAD36KP170CA
160
170
178 – 197
189 – 209
5
5
259
275
10
10
139
131
195
207
MPLAD36KP180A
MPLAD36KP200A
MPLAD36KP180CA
MPLAD36KP200CA
180
200
200 – 221
222 – 245
5
5
291
322
10
10
124
112
219
243
MPLAD36KP220A
MPLAD36KP260A
MPLAD36KP220CA
MPLAD36KP260CA
220
260
245 – 271
289 – 320
5
5
356
419
10
10
102
86
269
318
MPLAD36KP280A
MPLAD36KP300A
MPLAD36KP280CA
MPLAD36KP300CA
280
300
311 – 345
333 – 369
5
5
451
483
10
10
80
75
344
368
MPLAD36KP350A
MPLAD36KP400A
MPLAD36KP350CA
MPLAD36KP400CA
350
400
389 – 431
444 – 492
5
5
564
644
10
10
64
56
430
490
on“. . inar Mmmr wart :' 10 x 1000 Wave form as defined by R.E.A.
4
RF01216, Rev B (12/15/16)
IPP Peak Pulse Current - % IPP
MPLAD36KP14A
MPLAD36KP400CA
PPP Peak Pulse Power -kW
Figure 1
Peak Pulse Power vs. Pulse Time
tp – Pulse Time – sec
Figure 2
Pulse Waveform
Test waveform parameters: tr = 10 μs, tp = 1000 μs
tp – Pulse Time – sec
GRAPHS
100% 75 25 \ Peak pulse power (Shula pulse) 50 100 150 200
5
RF01216, Rev B (12/15/16)
PPP Peak Pulse Power -kW
Figure 3
Derating Curve
GRAPHS (continued)
TL Lead Temperature ºC
MPLAD36KP14A
MPLAD36KP400CA
6
RF01216, Rev B (12/15/16)
PACKAGE DIMENSIONS
Ref.
Dimensions
Inch Millimeters
Min Max Min Max
A1 0.485 0.495 12.32 12.57
A2 0.415 0.425 10.54 10.80
B0.145 0.155 3.68 3.94
C0.585 0.595 14.86 15.11
D0.200 0.210 5.08 5.33
F0.008 0.013 0.20 0.33
G0.055 0.065 1.40 1.65
H0.015 0.025 0.38 0.64
J0.062 TYP 1.57 TYP
r1 0.030 TYP 0.76 TYP
r2 0.045 TYP 1.14 TYP
PAD LAYOUT
MPLAD36KP14A
MPLAD36KP400CA
POLARITY SYMBOL ON
UNIDIRECTIONAL VERSIONS ONLY
Ref.
Dimensions
Inch Millimeters
Typical Typical
A 0.470 11.94
B 0.230 5.85
C 0.100 2.44
D 0.045 1.15
on”. . Power Makers." Puma! Mmamr
RF01216, Rev B (12/15/16) 7
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Sales: +1 (949) 380-6136
Fax: +1 (949) 215-4996
Email: sales.support@microsemi.com
www.microsemi.com
©2016 Microsemi Corporation. All rights reserved.
Microsemi and the Microsemi logo are registered
trademarks of Microsemi Corporation. All other
trademarks and service marks are the property of
their respective owners.
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions for aerospace & defense,
communications, data center and industrial markets. Products include high-performance and radiation-hardened analog mixed-signal integrated
circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization devices and precise time solutions, setting the world’s
standard for time; voice processing devices; RF solutions; discrete components; enterprise storage and communication solutions; security tech-
nologies and scalable anti-tamper products; Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and
services. Microsemi is headquartered in Aliso Viejo, California and has approximately 4,800 employees globally. Learn more at www.microsemi.com
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for
any particular purpose, nor does Microsemi assume any liability whatsoever arising out of the application or use of any product or circuit. The products
sold hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction with mission-critical
equipment or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all perfor-
mance and other testing of the products, alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance
specifications or parameters provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability of any products and to test and
verify the same. The information provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with
such information is entirely with the Buyer. Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights,
whether with regard to such information itself or anything described by such information. Information provided in this document is proprietary to Microsemi,
and Microsemi reserves the right to make any changes to the information in this document or to any products and services at any time without notice.
MPLAD36KP14A
MPLAD36KP400CA

Products related to this Datasheet

TVS DIODE 24VWM 39.8VC PLAD
Available Quantity: 0
Unit Price: 35.955
TVS DIODE 24VWM 39.8VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 260VWM 419VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 260VWM 419VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 26VWM 43VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 26VWM 43VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 280VWM 451VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 280VWM 451VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 28VWM 46.4VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 28VWM 46.4VC PLAD
Available Quantity: 0
Unit Price: 42.5903
TVS DIODE 300VWM 483VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 300VWM 483VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 30VWM 48.8VC PLAD
Available Quantity: 0
Unit Price: 37.875
TVS DIODE 30VWM 48.8VC PLAD
Available Quantity: 0
Unit Price: 50.715
TVS DIODE 33VWM 53.3VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 33VWM 53.3VC PLAD
Available Quantity: 0
Unit Price: 50.745
TVS DIODE 350VWM 564VC PLAD
Available Quantity: 0
Unit Price: 34.229
TVS DIODE 350VWM 564VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 36VWM 58.1VC PLAD
Available Quantity: 0
Unit Price: 34.229
TVS DIODE 36VWM 58.1VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 400VWM 644VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 400VWM 644VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 40VWM 64.5VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 40VWM 64.5VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 43VWM 69.4VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 43VWM 69.4VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 45VWM 72.7VC PLAD
Available Quantity: 0
Unit Price: 33.405
TVS DIODE 45VWM 72.7VC PLAD
Available Quantity: 0
Unit Price: 41.565
TVS DIODE 100VWM 162VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 100VWM 162VC PLAD
Available Quantity: 0
Unit Price: 62.76
TVS DIODE 110VWM 177VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 110VWM 177VC PLAD
Available Quantity: 0
Unit Price: 62.76
TVS DIODE 120VWM 193VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 120VWM 193VC PLAD
Available Quantity: 0
Unit Price: 62.76
TVS DIODE 130VWM 209VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 130VWM 209VC PLAD
Available Quantity: 0
Unit Price: 62.76
TVS DIODE 14VWM 24VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 14VWM 24VC PLAD
Available Quantity: 0
Unit Price: 62.76
TVS DIODE 150VWM 243VC PLAD
Available Quantity: 0
Unit Price: 50.88
TVS DIODE 100VWM 162VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 100VWM 162VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 110VWM 177VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 110VWM 177VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 120VWM 193VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 120VWM 193VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 130VWM 209VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 130VWM 209VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 14VWM 24VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 14VWM 24VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 150VWM 243VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 150VWM 243VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 15VWM 25.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 15VWM 25.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 160VWM 259VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 160VWM 259VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 16VWM 27.2VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 16VWM 27.2VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 170VWM 275VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 170VWM 275VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 17VWM 28.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 17VWM 28.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 180VWM 291VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 180VWM 291VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 18VWM 30.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 18VWM 30.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 200VWM 322VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 200VWM 322VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 20VWM 34VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 20VWM 34VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 220VWM 356VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 220VWM 356VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 22VWM 36.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 22VWM 36.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 24VWM 39.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 24VWM 39.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 260VWM 419VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 260VWM 419VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 26VWM 43VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 26VWM 43VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 280VWM 451VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 280VWM 451VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 28VWM 46.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 28VWM 46.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 300VWM 483VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 300VWM 483VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 30VWM 48.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 30VWM 48.8VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 33VWM 53.3VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 33VWM 53.3VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 350VWM 564VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 350VWM 564VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 36VWM 58.1VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 36VWM 58.1VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 400VWM 644VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 400VWM 644VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 40VWM 64.5VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 40VWM 64.5VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 43VWM 69.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 43VWM 69.4VC PLAD
Available Quantity: 0
Unit Price: 0
TVS DIODE 45VWM 72.7VC PLAD
Available Quantity: 0
Unit Price: 0